Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 761-4366
Mfr. Part No.74LVXC3245MTCX
TWD30.60
Each (In a Pack of 5)
units
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS Stock No. 166-2478
Mfr. Part No.74LVXC3245MTCX
TWD12.30
Each (On a Reel of 2500)
units
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS Stock No. 145-2984
Mfr. Part No.MC74LVXC3245DTG
TWD44.20
Each (In a Tube of 62)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
RS Stock No. 806-3863
Mfr. Part No.MC74LVXC3245DWRG
TWD39.90
Each (In a Pack of 10)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS Stock No. 121-6505
Mfr. Part No.MC74LVXC3245DWRG
TWD21.40
Each (On a Reel of 1000)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
RS Stock No. 806-3854
Mfr. Part No.MC74LVXC3245DTG
TWD44.20
Each (In a Pack of 10)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS Stock No. 166-2725
Mfr. Part No.74LVTH245MTC
TWD24.50
Each (In a Tube of 73)
units
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS Stock No. 671-1501
Mfr. Part No.74AC245SC
TWD22.60
Each (In a Pack of 20)
units
AC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -24mA 24mA 8.5 ns @ 3.3 V -
RS Stock No. 761-3495
Mfr. Part No.74ACT245SCX
TWD22.80
Each (In a Pack of 10)
units
74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS Stock No. 671-1636
Mfr. Part No.74LVX3245MTC
TWD39.60
Each (In a Pack of 5)
units
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8 ns@ 5 V -
RS Stock No. 166-2749
Mfr. Part No.74LCX245WMX
TWD10.70
Each (On a Reel of 1000)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS Stock No. 671-1630
Mfr. Part No.74LVX4245MTC
TWD33.20
Each (In a Pack of 5)
units
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8.5 ns@ 5 V -
RS Stock No. 671-1608
Mfr. Part No.74LCX245MTC
TWD17.50
Each (In a Pack of 10)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS Stock No. 803-0908
Mfr. Part No.74LCX245BQX
TWD27.40
Each (In a Pack of 10)
units
LCX Transceiver 1 8 Non-Inverting Surface Mount DQFN 20 CMOS 3-State -24mA 24mA 8.4 ns@ 30 pF -
RS Stock No. 806-3778
Mfr. Part No.MC74LCX245DWG
TWD20.60
Each (In a Pack of 38)
units
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 20 TTL LVCMOS -24mA 24mA 8.4 ns @ 30 pF -
RS Stock No. 671-1602
Mfr. Part No.74LCX245WMX
TWD20.80
Each (In a Pack of 10)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS Stock No. 806-3769
Mfr. Part No.MC74LCX245DTG
TWD18.40
Each (In a Pack of 25)
units
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 TTL LVCMOS -24mA 24mA 8.4 ns @ 30 pF -
RS Stock No. 761-4518
Mfr. Part No.MM74HCT245WMX
TWD19.80
Each (In a Pack of 10)
units
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS Stock No. 145-4502
Mfr. Part No.74LVX4245MTC
TWD27.60
Each (In a Tube of 61)
units
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8.5 ns @ 5 V -
RS Stock No. 671-1769
Mfr. Part No.MM74HC245AWM
TWD29.00
Each (In a Pack of 5)
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -