Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Read more Read less

Filters

Viewing 1 - 20 of 339 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 628-2624
Mfr. Part No.SN74LVTH16245ADGGR
TWD61.00
Each (In a Pack of 5)
units
LVT Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -32mA 64mA 2.3 ns @ 3.3 V -
RS Stock No. 102-5599
Mfr. Part No.SN74LVTH16245ADGGR
TWD29.20
Each (On a Reel of 2000)
units
LVT Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -32mA 64mA 2.3 ns @ 3.3 V -
RS Stock No. 121-9221
Mfr. Part No.SN74LVC245APWR
TWD7.50
Each (On a Reel of 2000)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS Stock No. 662-8869
Mfr. Part No.SN74LVC245APWR
TWD14.60
Each (In a Pack of 10)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS Stock No. 100-0738
Mfr. Part No.SN75176BP
TWD49.20
Each (In a Tube of 50)
units
- - - - - Through Hole PDIP 8 - - - - - -
RS Stock No. 796-8262
Mfr. Part No.SN74LVC1T45DCKR
TWD22.90
Each (In a Pack of 10)
units
74LVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 CMOS, LVTTL LVTTL -32mA 32mA 3.9 ns@ 5 V -
RS Stock No. 922-2385
Mfr. Part No.SN74LVC1T45DCKR
TWD10.20
Each (On a Reel of 3000)
units
74LVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 CMOS, LVTTL LVTTL -32mA 32mA 3.9 ns @ 5 V -
RS Stock No. 124-4525
Mfr. Part No.SN75176BP
TWD52.20
Each (In a Pack of 10)
units
- - - - - Through Hole PDIP 8 - - - - - -
RS Stock No. 922-2855
Mfr. Part No.SN74LVC1T45DCKT
TWD16.40
Each (On a Reel of 250)
units
LVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 LVTTL LVTTL -32mA 32mA 17.7 ns @ 1.8 V -
RS Stock No. 662-8834
Mfr. Part No.SN74LVC1T45DCKT
TWD23.40
Each (In a Pack of 5)
units
LVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 LVTTL LVTTL -32mA 32mA 17.7 ns @ 1.8 V -
RS Stock No. 922-2870
Mfr. Part No.SN74LVC2T45DCUT
TWD18.10
Each (On a Reel of 250)
units
LVC Bus Transceiver 1 2 Non-Inverting Surface Mount VSSOP 8 LVTTL LVTTL -32mA 32mA 17.7 ns @ 1.8 V -
RS Stock No. 662-8988
Mfr. Part No.SN74LVC2T45DCUT
TWD29.00
Each (In a Pack of 5)
units
LVC Bus Transceiver 1 2 Non-Inverting Surface Mount VSSOP 8 LVTTL LVTTL -32mA 32mA 17.7 ns @ 1.8 V -
RS Stock No. 166-2478
Mfr. Part No.74LVXC3245MTCX
Brandonsemi
TWD18.90
Each (On a Reel of 2500)
units
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS Stock No. 527-081
Mfr. Part No.SN74AHCT245PWR
TWD15.00
Each (In a Pack of 25)
units
AHCT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -8mA 8mA 8.7 ns @ 5 V -
RS Stock No. 761-4366
Mfr. Part No.74LVXC3245MTCX
Brandonsemi
TWD43.60
Each (In a Pack of 5)
units
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS Stock No. 145-0677
Mfr. Part No.SN74ALVC164245DL
TWD94.90
Each (In a Tube of 25)
units
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns @ 5 V -
RS Stock No. 179-1603
Mfr. Part No.SN74AHCT245PWR
TWD11.00
Each (In a Tube of 70)
units
AHCT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -8mA 8mA 8.7 ns @ 5 V -
RS Stock No. 923-2354
Mfr. Part No.SN74LS245N
TWD33.50
Each (In a Tube of 20)
units
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 12 ns @ 5 V -
RS Stock No. 663-2278
Mfr. Part No.SN74HCT245DW
TWD21.40
Each (In a Pack of 5)
units
HCT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -6mA 6mA 30 ns @ 4.5 V -
RS Stock No. 526-183
Mfr. Part No.SN74ALVC164245DL
TWD112.00
Each (In a Pack of 5)
units
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns@ 5 V -