USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 772-9629
Mfr. Part No.USB3300-EZK
BrandMicrochip
TWD39.60
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS Stock No. 178-5255
Mfr. Part No.USB3300-EZK
BrandMicrochip
TWD32.80
Each (In a Tray of 490)
units
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS Stock No. 889-5354
Mfr. Part No.USB3315C-CP-TR
BrandMicrochip
TWD31.90
Each (On a Reel of 5000)
units
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS Stock No. 177-9703
Mfr. Part No.USB3300-EZK-TR
BrandMicrochip
TWD31.90
Each (On a Reel of 5000)
units
3 - - Single Yes - 3.3 V Surface Mount QFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C
RS Stock No. 889-5840
Mfr. Part No.USB3320C-EZK-TR
BrandMicrochip
TWD40.40
Each (On a Reel of 5000)
units
1 - USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C
RS Stock No. 825-1133
Mfr. Part No.USB3250-ABZJ
BrandMicrochip
TWD41.60
Each (In a Pack of 5)
units
1 480Mbps USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 56 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm +85 °C
RS Stock No. 823-4242
Mfr. Part No.USB3317C-CP-TR
BrandMicrochip
TWD43.00
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS Stock No. 823-0644
Mfr. Part No.USB3315C-CP-TR
BrandMicrochip
TWD43.00
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS Stock No. 168-3992
Mfr. Part No.USB2512B-I/M2
BrandMicrochip
TWD61.70
Each (In a Tray of 490)
units
2 - USB 2.0 Single Yes - 3 → 3.6 V Surface Mount SQFN 36 6 x 6 x 0.9mm 0.9mm 6mm +85 °C
RS Stock No. 178-5254
Mfr. Part No.USB3320C-EZK
BrandMicrochip
TWD40.00
Each (In a Tray of 490)
units
1 480Mbps USB 2.0 - Yes 3.3V - Surface Mount QFN 32 5.15 x 5.15 x 0.9mm 0.9mm 5.15mm +85 °C
RS Stock No. 829-0517
Mfr. Part No.MCP2221-I/P
BrandMicrochip
TWD87.80
Each (In a Pack of 5)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm +85 °C
RS Stock No. 824-3097
Mfr. Part No.USB3310C-CP
BrandMicrochip
TWD45.20
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 1.8 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS Stock No. 165-4128
Mfr. Part No.MCP2221-I/SL
BrandMicrochip
TWD62.40
Each (In a Tube of 57)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +85 °C
RS Stock No. 177-9859
Mfr. Part No.USB3300-EZK-TR
BrandMicrochip
TWD42.40
Each (In a Pack of 10)
units
3 - - Single Yes - 3.3 V Surface Mount QFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C
RS Stock No. 144-5858
Mfr. Part No.USB3347-CP
BrandMicrochip
TWD31.20
Each (In a Tray of 490)
units
1 - USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS Stock No. 893-8253
Mfr. Part No.USB3343-CP
BrandMicrochip
TWD40.80
Each (In a Pack of 5)
units
1 - USB 2.0-OTG Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 3.95 x 3.95 x 0.9mm 0.9mm 3.95mm +85 °C
RS Stock No. 144-5870
Mfr. Part No.MCP2221-I/P
BrandMicrochip
TWD73.10
Each (In a Tube of 30)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm +85 °C
RS Stock No. 829-0526
Mfr. Part No.MCP2221-I/SL
BrandMicrochip
TWD72.60
Each (In a Pack of 5)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +85 °C
RS Stock No. 824-6295
Mfr. Part No.USB3320C-EZK-TR
BrandMicrochip
TWD53.20
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C
RS Stock No. 824-3090
Mfr. Part No.USB3347-CP
BrandMicrochip
TWD40.80
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C