USB Controllers

Filters

Viewing 1 - 20 of 116 products
Results per page
Description Price Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 819-5572
Mfr. Part No.MCP2200T-I/SS
BrandMicrochip
TWD51.20
Each (On a Reel of 1600)
units
1 12Mbps USB to UART Single Yes - 3 → 5.5 V Surface Mount SSOP 20 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm +85 °C
RS Stock No. 178-4994
Mfr. Part No.MCP2200-I/SS
BrandMicrochip
TWD56.30
Each (In a Tube of 67)
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SSOP 20 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm +85 °C
RS Stock No. 698-8997
Mfr. Part No.MCP2200-I/SS
BrandMicrochip
TWD67.00
Each
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SSOP 20 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm +85 °C
RS Stock No. 178-5198
Mfr. Part No.USB2504-JT
BrandMicrochip
TWD91.90
Each (In a Tray of 160)
units
3 480Mbps USB 2.0 Dual - 1.8 V, 3.3 V - Surface Mount TQFP 64 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm +70 °C
RS Stock No. 672-6900
Mfr. Part No.USB2504-JT
BrandMicrochip
TWD121.00
Each
units
3 480Mbps USB 2.0 Dual - 1.8 V, 3.3 V - Surface Mount TQFP 64 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm +70 °C
RS Stock No. 178-4885
Mfr. Part No.MCP2200-I/SO
BrandMicrochip
TWD57.90
Each (In a Tube of 38)
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SOIC W 20 12.8 x 7.5 x 2.05mm 2.05mm 12.8mm +85 °C
RS Stock No. 819-5563
Mfr. Part No.MCP2200T-I/SO
BrandMicrochip
TWD51.20
Each (On a Reel of 1600)
units
1 12Mbps USB to UART Single Yes - 3 → 5.5 V Surface Mount SOIC 20 12.8 x 7.5 x 2.05mm 2.05mm 12.8mm +85 °C
RS Stock No. 698-8993
Mfr. Part No.MCP2200-I/SO
BrandMicrochip
TWD71.00
Each
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SOIC W 20 12.8 x 7.5 x 2.05mm 2.05mm 12.8mm +85 °C
RS Stock No. 866-8130
Mfr. Part No.USB2517-JZX
BrandMicrochip
TWD113.50
Each (In a Tray of 260)
units
1 480Mbps USB 2.0 Single Yes - - Surface Mount QFN 64 8.85 x 8.85 x 0.8mm 0.8mm 8.85mm +70 °C
RS Stock No. 772-9483
Mfr. Part No.USB2517-JZX
BrandMicrochip
TWD137.00
Each
units
7 480Mbps USB 2.0 Single Yes - 1.8 and 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +70 °C
RS Stock No. 165-2145
Mfr. Part No.USB3503/ML
BrandMicrochip
TWD80.40
Each (In a Tray of 490)
units
3 - USB 2.0 Single Yes - 3.3 V Surface Mount SQFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C
RS Stock No. 823-4260
Mfr. Part No.USB3503/ML
BrandMicrochip
TWD91.80
Each (In a Pack of 5)
units
3 - USB 2.0 Single Yes - 3.3 V Surface Mount SQFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C
RS Stock No. 177-9702
Mfr. Part No.USB2642-I/ML
BrandMicrochip
TWD159.00
Each (In a Tray of 260)
units
- 35Mbit/s - Single - - 3.3 V Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm +85 °C
RS Stock No. 861-0677
Mfr. Part No.USB2241I-AEZG-06
BrandMicrochip
TWD90.00
Each (In a Pack of 5)
units
- 35Mbps USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS Stock No. 111-5582
Mfr. Part No.USB2512B-I/M2
BrandMicrochip
TWD77.00
Each (In a Pack of 5)
units
2 - USB 2.0 Single Yes - 3 → 3.6 V Surface Mount SQFN 36 6 x 6 x 0.9mm 0.9mm 6mm +85 °C
RS Stock No. 772-9430
Mfr. Part No.USB2512B-AEZG
BrandMicrochip
TWD63.40
Each (In a Pack of 5)
units
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS Stock No. 889-5926
Mfr. Part No.USB2512B-AEZG
BrandMicrochip
TWD48.10
Each (In a Tray of 490)
units
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS Stock No. 889-6032
Mfr. Part No.USB2512BI-AEZG
BrandMicrochip
TWD64.70
Each (In a Tray of 490)
units
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS Stock No. 178-5245
Mfr. Part No.USB2640-HZH-02
BrandMicrochip
TWD84.10
Each (In a Tray of 260)
units
2 35Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm +70 °C
RS Stock No. 165-4283
Mfr. Part No.USB5534B-6080JZX
BrandMicrochip
TWD153.60
Each (In a Tray of 260)
units
4 1.5 Mbps, 12 Mbps, 480 Mbps USB 1.2, USB 2.0, USB 3.0 Single Yes - 1.25 V, 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +70 °C