Modem ICs

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Modem Type Transmission Media Type Power Supply Type Typical Operating Supply Voltage Maximum Data Rate Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
RS Stock No. 786-3356
Mfr. Part No.AD5700BCPZ-R5
TWD279.00
Each
units
HART FSK Modem Wire Single 1.71 → 5.5 V - - LFCSP 24 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C 4.1mm -40 °C
RS Stock No. 686-8215
Mfr. Part No.ST7540
TWD283.00
Each
units
Power Line Transceiver - Single 5 V, 9 V, 12 V 4.8kBd 3.5mA HTSSOP 28 9.7 x 4.4 x 1mm 1mm 9.7mm +85 °C 4.4mm -40 °C
RS Stock No. 773-7608
Mfr. Part No.A5191HRTLG-XTD
TWD239.00
Each
units
HART Protocol Modem - Single 3 → 5.5 V 1200bit/s 330 μA LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm +85 °C 7mm -40 °C
RS Stock No. 786-3350
Mfr. Part No.AD5700-1BCPZ-R5
TWD376.00
Each
units
HART FSK Modem Wire Single 1.71 → 5.5 V - - LFCSP 24 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C 4.1mm -40 °C
RS Stock No. 912-9951
Mfr. Part No.AD5700-1BCPZ-R5
TWD245.40
Each (On a Reel of 500)
units
HART FSK Modem Wire Single 1.71 → 5.5 V - - LFCSP 24 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C 4.1mm -40 °C
RS Stock No. 103-9922
Mfr. Part No.DS8500-JND+
TWD258.00
Each (In a Tube of 60)
units
HART Protocol Modem Wire Single 3.6 V 1200bit/s 0.285mA TQFN 20 5 x 5 x 0.73mm 0.73mm 5mm +85 °C 5mm -40 °C
RS Stock No. 732-7608
Mfr. Part No.DS8500-JND+
TWD337.00
Each
units
HART Protocol Modem Wire Single 3.6 V 1200bit/s 0.285mA TQFN 20 5 x 5 x 0.73mm 0.73mm 5mm +85 °C 5mm -40 °C
RS Stock No. 168-6451
Mfr. Part No.ST7540
TWD241.50
Each (In a Tube of 50)
units
Power Line Transceiver - Single 5 V, 9 V, 12 V 4.8kBd 3.5mA HTSSOP 28 9.7 x 4.4 x 1mm 1mm 9.7mm +85 °C 4.4mm -40 °C
RS Stock No. 775-2953
Mfr. Part No.A5191HRTPG-XTD
TWD270.00
Each
units
Single Chip with HART - Single 3 → 5.5 V 1200bit/s - PLCC 28 0.456 x 0.456 x 0.156in 3.96mm 11.58mm +85 °C 0.456in -40 °C
RS Stock No. 103-5105
Mfr. Part No.A5191HRTLG-XTD
TWD231.00
Each (In a Tray of 250)
units
HART Protocol Modem - Single 3 → 5.5 V 1200bit/s - LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm +85 °C 7mm -40 °C
RS Stock No. 125-4202
Mfr. Part No.CY8CPLC10-28PVXI
TWD401.00
Each
units
Power Line Communication Wire Single 5 V 2400bit/s - SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm +85 °C 5.6mm -40 °C
RS Stock No. 121-6298
Mfr. Part No.A5191HRTPG-XTD
TWD292.20
Each (In a Tube of 37)
units
Single Chip with HART - Single 3 → 5.5 V 1200bit/s - PLCC 28 0.456 x 0.456 x 0.156in 3.96mm 11.58mm +85 °C 0.456in -40 °C
New
RS Stock No. 188-5389
Mfr. Part No.CY8CPLC10-28PVXI
TWD337.30
Each (In a Tube of 47)
units
Power Line Communication Wire - 4.75 → 5.25 V 2400bit/s 41mA SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm +85 °C 5.6mm -40 °C
RS Stock No. 159-9281
Mfr. Part No.AD5700BCPZ-R5
TWD220.70
Each (In a Tray of 500)
units
HART FSK Modem Wire Single 1.71 → 5.5 V - - LFCSP 24 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C 4.1mm -40 °C