Description | Price | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Number of Elements per Chip | Mounting Type | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
802-3809
Mfr. Part No.ADN4667ARUZ
BrandAnalog Devices
|
TWD105.00
Each (In a Pack of 2)
units
|
4 | CMOS, TTL | LVDS | 400Mbps | 4 | Surface Mount | TSSOP | 16 | - | - | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | 3.6 V | |
RS Stock No.
651-2470
Mfr. Part No.DS90LV017ATM/NOPB
BrandTexas Instruments
|
TWD50.20
Each (In a Pack of 5)
units
|
1 | CMOS, TTL | LVDS | 600Mbps | 1 | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 3.6 V | |
RS Stock No.
162-5009
Mfr. Part No.DS90LV017ATM/NOPB
BrandTexas Instruments
|
TWD42.60
Each (In a Tube of 95)
units
|
1 | CMOS, TTL | LVDS | 600Mbps | 1 | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 3.6 V | |
RS Stock No.
166-3323
Mfr. Part No.FIN1027MX
BrandON Semiconductor
|
TWD31.00
Each (On a Reel of 2500)
units
|
2 | LVTTL | LVDS | 600Mbps | 2 | Surface Mount | SOIC | 8 | 3.6V | 0.8V | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS Stock No.
796-8174
Mfr. Part No.SN65LVDS84AQDGG
BrandTexas Instruments
|
TWD233.00
Each
units
|
21 | TTL | LVDS | 196Mbps | 3 | Surface Mount | TSSOP | 48 | - | 0.8V | 12.6 x 6.2 x 1.05mm | 1.05mm | 12.6mm | 3.6 V | |
RS Stock No.
660-9072
Mfr. Part No.SN65LVDS391PW
BrandTexas Instruments
|
TWD116.80
Each (In a Pack of 5)
units
|
4 | - | - | 630Mbps | - | Surface Mount | TSSOP | 16 | - | - | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS Stock No.
799-3246
Mfr. Part No.MAX9123EUE+
BrandMaxim Integrated
|
TWD141.00
Each (In a Pack of 2)
units
|
4 | LVCMOS, LVTTL | LVDS | 800Mbps | 4 | Surface Mount | TSSOP | 16 | - | 0.8V | 5.1 x 4.5 x 0.95mm | 0.95mm | 5.1mm | 3.6 V | |
RS Stock No.
166-3318
Mfr. Part No.FIN1027AMX
BrandON Semiconductor
|
TWD9.10
Each (On a Reel of 2500)
units
|
2 | LVTTL | LVDS | 600Mbps | 2 | Surface Mount | SOIC | 8 | 3.6V | 0.8V | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS Stock No.
802-3792
Mfr. Part No.ADN4665ARZ
BrandAnalog Devices
|
TWD104.50
Each (In a Pack of 2)
units
|
4 | CMOS, TTL | LVDS | 400Mbps | 4 | Surface Mount | SOIC | 16 | - | - | 10 x 4 x 1.5mm | 1.5mm | 10mm | 3.6 V | |
RS Stock No.
166-3441
Mfr. Part No.FIN1031MX
BrandON Semiconductor
|
TWD25.90
Each (On a Reel of 2500)
units
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | SOIC | 16 | 3.6V | 0.8V | 10 x 3.988 x 1.499mm | 1.499mm | 10mm | 3.6 V | |
RS Stock No.
197-7515
Mfr. Part No.SN65LVDS31D
BrandTexas Instruments
|
TWD112.50
Each (In a Pack of 2)
units
|
4 | LVTTL | LVDS | 400Mbps | 4 | - | SOIC | 16 | - | - | - | - | - | - | |
RS Stock No.
462-0282
Mfr. Part No.SN65LVDS31PW
BrandTexas Instruments
|
TWD105.00
Each
units
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | TSSOP | 16 | - | - | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS Stock No.
162-6162
Mfr. Part No.DS91M047TMA/NOPB
BrandTexas Instruments
|
TWD176.00
Each (In a Tube of 48)
units
|
4 | LVCMOS, LVTTL | LVDS | 250Mbps | - | Surface Mount | SOIC | 16 | - | - | 10 x 3.988 x 1.499mm | 1.499mm | 10mm | 3.6 V | |
RS Stock No.
331-2097
Mfr. Part No.SN65LVDS9638D
BrandTexas Instruments
|
TWD96.00
Each
units
|
2 | LVTTL | LVDS | 400Mbps | 2 | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 3.6 V | |
RS Stock No.
162-6159
Mfr. Part No.DS90C387AVJD/NOPB
BrandTexas Instruments
|
TWD214.60
Each (In a Tray of 90)
units
|
8 | CMOS, TTL | LVDS | 672Mbps | - | Surface Mount | TQFP | 100 | +100mV | -100mV | 14 x 14 x 1.05mm | 1.05mm | 14mm | 3.6 V | |
RS Stock No.
864-8919
Mfr. Part No.FIN1027AMX
BrandON Semiconductor
|
TWD25.00
Each (In a Pack of 5)
units
|
2 | LVTTL | LVDS | 600Mbps | 2 | Surface Mount | SOIC | 8 | - | 0.8V | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS Stock No.
121-8410
Mfr. Part No.SN65LVDS1DBVT
BrandTexas Instruments
|
TWD31.00
Each (On a Reel of 250)
units
|
1 | LVTTL | LVDS | 630Mbps | 1 | Surface Mount | SOT-23 | 5 | - | -0.1V | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | 3.6 V | |
RS Stock No.
162-5256
Mfr. Part No.SN65LVDS389DBT
BrandTexas Instruments
|
TWD137.60
Each (In a Tube of 50)
units
|
8 | - | - | 630Mbps | - | Surface Mount | TSSOP | 38 | - | - | 9.7 x 4.4 x 1.15mm | 1.15mm | 9.7mm | 3.6 V | |
RS Stock No.
533-7997
Mfr. Part No.DS90C031TM/NOPB
BrandTexas Instruments
|
TWD129.00
Each
units
|
4 | CMOS, TTL | LVDS | 155Mbps | 4 | Surface Mount | SOIC | 16 | - | - | 9.91 x 3.91 x 1.45mm | 1.45mm | 9.91mm | 5.5 V | |
RS Stock No.
141-3575
Mfr. Part No.NBA3N011SSNT1G
BrandON Semiconductor
|
TWD63.60
Each (In a Pack of 5)
units
|
1 | LVCMOS, TTL | LVDS | 400Mbit/s | 1 | Surface Mount | SOT-23 | 5 | - | - | 2.9 x 1.6 x 1.3mm | 1.3mm | 2.9mm | 4 V |