LVDS Translator & Repeater Combinations

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 191-3621
Mfr. Part No.MAX14591ETA+T
TWD77.80
Each (In a Pack of 5)
units
- MDIO Open Drain Translator 8Mbit/s - TDFN 8 - - 2.05 x 2.05 x 0.75mm 0.75mm 2.05mm 5.5 V +85 °C
RS Stock No. 191-3795
Mfr. Part No.MAX13047EEVB+T
TWD216.50
Each (In a Pack of 2)
units
1 - Translator 16Mbit/s - TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm 3.6 V +85 °C
RS Stock No. 747-0945
Mfr. Part No.PCA9306USG
TWD22.60
Each (In a Pack of 5)
units
- - Translator - - US 8 - - 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm 3.6 V, 5.5 V +125 °C
RS Stock No. 190-5985
Mfr. Part No.MAX9375EUA+
TWD391.00
Each
units
- - Translator - - μMax 8 100mV -100mV 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V +85 °C
RS Stock No. 923-6788
Mfr. Part No.SN65LVDS100DGK
TWD175.30
Each (In a Tube of 80)
units
1 CML, LVDS, PECL Repeater, Translator 2000Mbps 1 MSOP 8 - -0.1V 3 x 3 x 0.97mm 0.97mm 3mm 3.6 V +85 °C
RS Stock No. 100-3876
Mfr. Part No.SN65LVDS100D
TWD175.30
Each (In a Tube of 75)
units
1 CMOS Repeater 2000Mbps 1 SOIC 8 - -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V +85 °C
RS Stock No. 191-3249
Mfr. Part No.MAX13047EEVB+T
TWD133.70
Each (On a Reel of 2500)
units
1 - Translator 16Mbit/s - TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm 3.6 V +85 °C
RS Stock No. 191-4868
Mfr. Part No.MAX13030EETE+
TWD236.50
Each (In a Pack of 2)
units
- CMOS Translator 100Mbit/s 6 TQFN 16 0.4V 0.2V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.6 V +85 °C
RS Stock No. 191-3298
Mfr. Part No.MAX14591ETA+T
TWD35.30
Each (On a Reel of 2500)
units
- MDIO Open Drain Translator 8Mbit/s - TDFN 8 - - 2.05 x 2.05 x 0.75mm 0.75mm 2.05mm 5.5 V +85 °C
RS Stock No. 191-3736
Mfr. Part No.MAX3378EETD+T
TWD128.50
Each (In a Pack of 2)
units
1 - Translator 16Mbit/s - TDFN 14 - - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 5.5 V +85 °C
RS Stock No. 709-2747
Mfr. Part No.SN65LVDS100DGK
TWD207.00
Each
units
1 CML, LVDS, PECL Repeater, Translator 2000Mbps 1 MSOP 8 0.1V -0.1V 3 x 3 x 0.97mm 0.97mm 3mm 3.6 V +85 °C
RS Stock No. 163-2703
Mfr. Part No.PCA9306DTR2G
TWD8.40
Each (On a Reel of 4000)
units
- - Translator - - TSSOP 8 - - 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 3.6 V, 5.5 V +125 °C
RS Stock No. 747-0936
Mfr. Part No.PCA9306DTR2G
TWD22.60
Each (In a Pack of 5)
units
- - Translator - - TSSOP 8 - - 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 3.6 V, 5.5 V +125 °C
RS Stock No. 462-0096
Mfr. Part No.SN65LVDS100D
TWD207.00
Each
units
1 CMOS Repeater 2000Mbps 1 SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V +85 °C
RS Stock No. 191-3261
Mfr. Part No.MAX3378EETD+T
TWD78.50
Each (On a Reel of 2500)
units
1 - Translator 16Mbit/s - TDFN 14 - - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 5.5 V +85 °C
RS Stock No. 163-2704
Mfr. Part No.PCA9306USG
TWD8.70
Each (On a Reel of 3000)
units
- - Translator - - US 8 - - 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm 3.6 V, 5.5 V +125 °C
RS Stock No. 191-4253
Mfr. Part No.MAX13030EETE+
TWD209.30
Each (In a Tube of 75)
units
- CMOS Translator 100Mbit/s 6 TQFN 16 0.4V 0.2V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.6 V +85 °C
RS Stock No. 190-4905
Mfr. Part No.MAX9375EUA+
TWD338.00
Each (In a Tube of 50)
units
- - Translator - - μMax 8 100mV -100mV 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V +85 °C