LVDS Transceivers

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 121-9093
Mfr. Part No.SN65LVDT14PW
TWD207.30
Each (In a Tube of 70)
units
1 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS Stock No. 660-9085
Mfr. Part No.SN65LVDT14PW
TWD241.00
Each
units
1 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS Stock No. 900-8775
Mfr. Part No.NBA3N206SDG
TWD72.80
Each (In a Pack of 5)
units
1 LVCMOS, MLVDS LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 528-084
Mfr. Part No.SN65LVDS2DBVT
TWD52.60
Each (In a Pack of 5)
units
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 0.1V -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 660-6752
Mfr. Part No.SN65LVDS2DBVR
TWD51.20
Each (In a Pack of 5)
units
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 0.1V -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 168-4865
Mfr. Part No.SN65LVDS2DBVT
TWD31.00
Each (On a Reel of 250)
units
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 0.1V -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 145-3479
Mfr. Part No.NBA3N206SDG
TWD63.90
Each (In a Tube of 98)
units
1 LVCMOS, MLVDS LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 0.1V -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 533-9072
Mfr. Part No.DS90LV019TM/NOPB
TWD112.00
Each
units
2 LVCMOS, LVDS, LVTTL Driver, Receiver 100Mbps 2 Surface Mount SOIC 14 - - 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.6 V
RS Stock No. 923-3690
Mfr. Part No.SN65LVDS2DBVR
TWD20.60
Each (On a Reel of 3000)
units
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 - -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 121-8727
Mfr. Part No.DS90LV019TMTC/NOPB
TWD82.50
Each (In a Tube of 94)
units
2 LVCMOS, LVDS, LVTTL Driver, Receiver 100Mbps 2 Surface Mount TSSOP 14 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 533-9088
Mfr. Part No.DS90LV019TMTC/NOPB
TWD97.00
Each
units
2 LVCMOS, LVDS, LVTTL Driver, Receiver 100Mbps 2 Surface Mount TSSOP 14 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 179-1587
Mfr. Part No.DS90LV019TM/NOPB
TWD114.50
Each (In a Tube of 55)
units
2 LVCMOS, LVDS, LVTTL Driver, Receiver 100Mbps 2 Surface Mount SOIC 14 - - 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.6 V
RS Stock No. 796-9000
Mfr. Part No.ADN4694EBRZ
TWD115.50
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 145-6373
Mfr. Part No.SN65MLVD202AD
TWD102.80
Each (In a Tube of 50)
units
1 - - 100Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 796-9016
Mfr. Part No.ADN4697EBRZ
TWD117.00
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS Stock No. 709-3107
Mfr. Part No.SN65LVDM051D
TWD170.00
Each
units
2 - - 500Mbps - Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 796-9004
Mfr. Part No.ADN4695EBRZ
TWD123.00
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS Stock No. 796-9013
Mfr. Part No.ADN4696EBRZ
TWD117.50
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 162-5012
Mfr. Part No.DS91C176TMA/NOPB
TWD130.10
Each (In a Tube of 95)
units
1 LVCMOS, LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 0.15V -50mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 813-6514
Mfr. Part No.DS90CF388VJD/NOPB
TWD392.00
Each
units
48 LVDS CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 - -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V