LVDS Repeaters

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 814-3874
Mfr. Part No.SN65LVPE501RGET
TWD336.00
1 Tape of 1
Tape(s)
1 CML, LVCMOS CML 5000Mbps 2 VQFN 24 - - 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm 3.6 V +85 °C
RS Stock No. 162-8332
Mfr. Part No.SN65LVPE501RGET
TWD218.90
Each (On a Reel of 250)
units
1 CML, LVCMOS CML 5000Mbps 2 VQFN 24 - - 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm 3.6 V +85 °C
RS Stock No. 864-8928
Mfr. Part No.FIN1104MTCX
TWD73.50
Each (In a Pack of 2)
units
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 TSSOP 24 - -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V +85 °C
RS Stock No. 190-0918
Mfr. Part No.MAX9174EUB+
TWD211.50
Each (In a Pack of 2)
units
2 LVCMOS, LVTTL LVDS 800Mbps 3 μMAX 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 3.3 V +85 °C
RS Stock No. 162-7679
Mfr. Part No.DS34RT5110SQE/NOPB
TWD597.20
Each (On a Reel of 250)
units
3 CML, LVTTL, TMDS CML, LVCMOS 3.4Gbps 3 WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.465 V +70 °C
RS Stock No. 190-6269
Mfr. Part No.MAX9169EUE+
TWD117.40
Each (In a Tube of 96)
units
1 LVDS LVDS 630Mbit/s 3 TSSOP 16 50mV -50mV 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V +85 °C
RS Stock No. 807-0820
Mfr. Part No.FIN1101K8X
TWD61.80
Each (In a Pack of 5)
units
1 HSTL, LVPECL LVDS 1600Mbps 1 US 8 - -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V +85 °C
RS Stock No. 146-2165
Mfr. Part No.FIN1104MTCX
TWD32.40
Each (On a Reel of 2500)
units
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 TSSOP 24 100mV -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V 85 °C
RS Stock No. 190-7266
Mfr. Part No.MAX9169EUE+
TWD138.50
Each (In a Pack of 2)
units
- LVDS LVDS - - TSSOP - - - - - - 5.5 V +85 °C
RS Stock No. 169-8545
Mfr. Part No.FIN1104MTC
TWD66.50
Each (In a Tube of 61)
units
4 LVDS LVDS 800Mbps - TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V +85 °C
RS Stock No. 189-8142
Mfr. Part No.MAX9174EUB+
TWD178.30
Each (In a Tube of 50)
units
2 LVCMOS, LVTTL LVDS 800Mbps 3 μMAX 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 3.3 V +85 °C
RS Stock No. 813-6517
Mfr. Part No.DS34RT5110SQE/NOPB
TWD805.00
Each
units
3 CML, LVTTL, TMDS CML, LVCMOS 3.4Gbps 3 WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.465 V +70 °C
RS Stock No. 807-0833
Mfr. Part No.FIN1108MTDX
TWD119.00
Each (In a Pack of 2)
units
8 HSTL, LVPECL LVDS 800Mbps 8 TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V +85 °C
RS Stock No. 124-1397
Mfr. Part No.FIN1108MTDX
TWD59.60
Each (On a Reel of 1000)
units
8 HSTL, LVPECL LVDS 800Mbps 8 TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V +85 °C
RS Stock No. 671-1292
Mfr. Part No.FIN1104MTC
TWD78.00
Each
units
4 LVDS LVDS 800Mbps - TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V +85 °C
RS Stock No. 166-3491
Mfr. Part No.FIN1101K8X
TWD26.80
Each (On a Reel of 3000)
units
1 HSTL, LVPECL LVDS 1600Mbps 1 US 8 100mV -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V +85 °C