Description | Price | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Number of Elements per Chip | Mounting Type | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
121-8731
Mfr. Part No.DS90LV048ATM/NOPB
BrandTexas Instruments
|
TWD86.20
Each (In a Tube of 48)
units
|
4 | LVDS | LVTTL | 400Mbps | 4 | Surface Mount | SOIC | 16 | - | -100mV | 9.91 x 3.91 x 1.45mm | 1.45mm | 9.91mm | 3.6 V | |
RS Stock No.
533-9151
Mfr. Part No.DS90LV048ATM/NOPB
BrandTexas Instruments
|
TWD102.00
Each
units
|
4 | LVDS | LVTTL | 400Mbps | 4 | Surface Mount | SOIC | 16 | 0mV | -100mV | 9.91 x 3.91 x 1.45mm | 1.45mm | 9.91mm | 3.6 V | |
RS Stock No.
802-3802
Mfr. Part No.ADN4668ARZ
BrandAnalog Devices
|
TWD104.50
Each (In a Pack of 2)
units
|
4 | LVDS | CMOS, TTL | 400Mbps | 4 | Surface Mount | SOIC | 16 | - | -100mV | 10 x 4 x 1.5mm | 1.5mm | 10mm | 3.3 V | |
RS Stock No.
533-8912
Mfr. Part No.DS90C402M/NOPB
BrandTexas Instruments
|
TWD147.00
Each
units
|
2 | LVDS | TTL | 155Mbps | 2 | Surface Mount | SOIC | 8 | 100mV | -100mV | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 5.5 V | |
RS Stock No.
759-1783
Mfr. Part No.ADN4668ARUZ
BrandAnalog Devices
|
TWD105.00
Each
units
|
4 | LVDS | CMOS, LVTTL | 400Mbps | 4 | Surface Mount | TSSOP | 16 | -35mV | -100mV | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | 3.6 V | |
RS Stock No.
178-8851
Mfr. Part No.DS90C402M/NOPB
BrandTexas Instruments
|
TWD97.50
Each (In a Tube of 95)
units
|
2 | LVDS | TTL | 155Mbps | 2 | Surface Mount | SOIC | 8 | 100mV | -100mV | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 5.5 V | |
RS Stock No.
759-1770
Mfr. Part No.ADN4664BRZ
BrandAnalog Devices
|
TWD82.00
Each
units
|
2 | LVDS | CMOS, LVTTL | 400Mbps | 2 | Surface Mount | SOIC | 8 | 100mV | -100mV | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS Stock No.
923-3978
Mfr. Part No.SN75LVDS82DGG
BrandTexas Instruments
|
TWD184.00
Each (In a Tube of 35)
units
|
28 | LVDS | LVTTL | 238Mbps | 4 | Surface Mount | TSSOP | 56 | - | -100mV | 14 x 6.1 x 1.15mm | 1.15mm | 14mm | 3.6 V | |
RS Stock No.
807-0827
Mfr. Part No.FIN1048MX
BrandON Semiconductor
|
TWD49.00
Each (In a Pack of 5)
units
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | SOIC | 16 | - | -100mV | 10 x 3.988 x 1.499mm | 1.499mm | 10mm | 3.6 V | |
RS Stock No.
814-3855
Mfr. Part No.SN65LVDS4RSET
BrandTexas Instruments
|
TWD50.60
Each (On a Tape of 10)
units
|
1 | LVDS | LVCMOS, LVTTL | 500Mbps | 1 | Surface Mount | UQFN | 10 | - | -50mV | 2.05 x 1.55 x 0.55mm | 0.55mm | 2.05mm | 1.98 V, 2.75 V, 3.6 V | |
RS Stock No.
759-1774
Mfr. Part No.ADN4667ARZ
BrandAnalog Devices
|
TWD105.00
Each
units
|
4 | CMOS, LVTTL | LVDS | 400Mbps | 4 | Surface Mount | SOIC | 16 | - | - | 10 x 4 x 1.5mm | 1.5mm | 10mm | 3.6 V | |
RS Stock No.
460-673
Mfr. Part No.DS90CF364MTD/NOPB
BrandTexas Instruments
|
TWD205.00
Each
units
|
21 | LVDS | CMOS, TTL | 1300Mbps | 3 | Surface Mount | TSSOP | 48 | 100mV | -100mV | 12.5 x 6.1 x 0.9mm | 0.9mm | 12.5mm | 3.6 V | |
RS Stock No.
807-0795
Mfr. Part No.FIN1002M5X
BrandON Semiconductor
|
TWD15.50
Each (In a Pack of 10)
units
|
1 | LVTTL | LVDS | 400Mbps | 1 | Surface Mount | SOT-23 | 5 | - | -100mV | 3 x 1.7 x 1.25mm | 1.25mm | 3mm | 3.6 V | |
RS Stock No.
533-8956
Mfr. Part No.DS90CF386MTD/NOPB
BrandTexas Instruments
|
TWD259.00
Each
units
|
28 | LVDS | LVCMOS | 2380Mbps | 3 | Surface Mount | TSSOP | 56 | 100mV | -100mV | 14 x 6.1 x 0.9mm | 0.9mm | 14mm | 3.6 V | |
RS Stock No.
652-5656
Mfr. Part No.SN65LVDS048APW
BrandTexas Instruments
|
TWD146.00
Each
units
|
4 | LVDS | LVTTL | 400Mbps | 4 | Surface Mount | TSSOP | 16 | 100mV | -100mV | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS Stock No.
162-4668
Mfr. Part No.DS90LV032ATMTC/NOPB
BrandTexas Instruments
|
TWD85.40
Each (In a Tube of 92)
units
|
4 | LVDS | LVTTL | 400Mbps | 4 | Surface Mount | TSSOP | 16 | 100mV | -100mV | 5 x 4.4 x 0.9mm | 0.9mm | 5mm | 3.6 V | |
RS Stock No.
921-6784
Mfr. Part No.DS90LV012ATMF/NOPB
BrandTexas Instruments
|
TWD14.40
Each (On a Reel of 1000)
units
|
1 | LVDS | LVTTL | 400Mbps | 1 | Surface Mount | SOT-23 | 5 | - | -30mV | 2.92 x 1.6 x 1.02mm | 1.02mm | 2.92mm | 3.6 V | |
RS Stock No.
761-5397
Mfr. Part No.DS90LV012ATMF/NOPB
BrandTexas Instruments
|
TWD36.60
Each (In a Pack of 5)
units
|
1 | LVDS | LVTTL | 400Mbps | 1 | Surface Mount | SOT-23 | 5 | 0mV | -30mV | 2.92 x 1.6 x 1.02mm | 1.02mm | 2.92mm | 3.6 V | |
RS Stock No.
162-5484
Mfr. Part No.SN65LVDT9637BD
BrandTexas Instruments
|
TWD240.20
Each (In a Tube of 75)
units
|
2 | LVDS | LVTTL | 400Mbps | 2 | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 3.6 V | |
RS Stock No.
923-3971
Mfr. Part No.SN75LVDS86ADGG
BrandTexas Instruments
|
TWD181.00
Each (In a Tube of 40)
units
|
21 | LVDS | LVTTL | - | 3 | Surface Mount | TSSOP | 48 | - | -100mV | 12.5 x 6.1 x 1.15mm | 1.15mm | 12.5mm | 3.6 V |