LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 281 - 300 of 300 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 923-6788
Mfr. Part No.SN65LVDS100DGK
TWD189.60
Each (In a Tube of 80)
units
1 CML, LVDS, PECL Translator & Repeater Repeater, Translator 2000Mbps 1 Surface Mount MSOP 8 - -0.1V 3 x 3 x 0.97mm 0.97mm 3mm
RS Stock No. 660-9060
Mfr. Part No.SN65LVDS390PW
TWD125.40
Each (In a Pack of 5)
units
- - Receiver - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
New
RS Stock No. 217-7936
Mfr. Part No.9DBL0452BKILF
TWD78.10
Each (In a Tray of 490)
units
8 TTL - Buffer - 11 - VFQFPN 48 - - - - -
RS Stock No. 864-8900
Mfr. Part No.FIN1018MX
TWD15.00
Each (In a Pack of 10)
units
1 LVDS Receiver LVTTL 400Mbps 1 Surface Mount SOIC 8 - -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm
RS Stock No. 331-2097
Mfr. Part No.SN65LVDS9638D
TWD106.00
Each
units
2 LVTTL Transmitter LVDS 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
New
RS Stock No. 208-8506
Mfr. Part No.DS90UB954TRGZTQ1
TWD481.00
Each
units
2 LVCMOS - - 1664Mbps 2 - SOIC 48 - - - - -
RS Stock No. 190-6269
Mfr. Part No.MAX9169EUE+
TWD123.90
Each (In a Tube of 96)
units
1 LVDS Repeater LVDS 630Mbps 3 Surface Mount TSSOP 16 50mV -50mV 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 191-3298
Mfr. Part No.MAX14591ETA+T
TWD39.70
Each (On a Reel of 2500)
units
- MDIO Open Drain Translator & Repeater Translator 8Mbps - Surface Mount TDFN 8 - - 2.05 x 2.05 x 0.75mm 0.75mm 2.05mm
RS Stock No. 796-9004
Mfr. Part No.ADN4695EBRZ
TWD126.00
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver Transceiver 100Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS Stock No. 533-8956
Mfr. Part No.DS90CF386MTD/NOPB
TWD280.00
Each
units
28 LVDS Receiver LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS Stock No. 190-6271
Mfr. Part No.MAX9176EUB+
TWD200.30
Each (In a Tube of 50)
units
- LVDS Deserializer LVDS 800Mbps 2 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm
RS Stock No. 162-7677
Mfr. Part No.DS25BR440TSQ/NOPB
TWD200.40
Each (On a Reel of 250)
units
4 CML, LVDS, LVPECL Buffer LVDS 3.125Gbps 4 Surface Mount WQFN 40 100mV -100mV 6 x 6 x 0.8mm 0.8mm 6mm
RS Stock No. 462-0210
Mfr. Part No.SN65LVDS1D
TWD82.00
Each (In a Pack of 5)
units
1 - Transmitter LVDS 630Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 190-6268
Mfr. Part No.MAX9157EHJ+
TWD235.00
Each (In a Tray of 360)
units
4 LVDS Transceiver LVDS 200Mbps 4 Surface Mount TQFP 32 100mV -100mV 5.2 x 5.2 x 1.05mm 1.05mm 5.2mm
RS Stock No. 191-3523
Mfr. Part No.MAX9275GTN/V+
TWD576.00
Each
units
1 CML, LVCMOS Serializer Serialiser 3.12Gbps 1 Surface Mount TQFN 56 - - 8.1 x 8.1 x 0.75mm 0.75mm 8.1mm
RS Stock No. 145-6515
Mfr. Part No.SN65LVDS2D
TWD62.10
Each (In a Tube of 75)
units
1 - Transceiver Driver, Receiver 630Mbps 1 Surface Mount SOIC 8 0.1V -100mV 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
New
RS Stock No. 208-8505
Mfr. Part No.DS90UB954TRGZTQ1
TWD331.70
Each (On a Reel of 250)
units
2 LVCMOS - - 1664Mbps 2 - SOIC 48 - - - - -
RS Stock No. 660-8262
Mfr. Part No.SN65LVDS1DBVR
TWD54.20
Each (In a Pack of 5)
units
1 LVTTL Transmitter LVDS 630Mbps 1 Surface Mount SOT-23 5 0.1V -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 817-6509
Mfr. Part No.DS90UR905QSQE/NOPB
TWD425.00
Each
units
1 LVCMOS Serializer LVDS, Serialiser 1820Mbps 1 Surface Mount WQFN 48 - -50mV 7 x 7 x 0.8mm 0.8mm 7mm
RS Stock No. 813-6508
Mfr. Part No.DS25BR440TSQ/NOPB
TWD308.00
Each
units
4 CML, LVDS, LVPECL Buffer LVDS 3.125Gbps 4 Surface Mount WQFN 40 - -100mV 6 x 6 x 0.8mm 0.8mm 6mm