LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 145-3479
Mfr. Part No.NBA3N206SDG
TWD63.90
Each (In a Tube of 98)
units
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 0.1V -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 166-2217
Mfr. Part No.FIN3386MTDX
TWD78.00
Each (On a Reel of 1000)
units
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm
RS Stock No. 864-8938
Mfr. Part No.FIN3386MTDX
TWD155.50
Each (In a Pack of 2)
units
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm
RS Stock No. 900-8775
Mfr. Part No.NBA3N206SDG
TWD75.20
Each (In a Pack of 5)
units
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 807-0802
Mfr. Part No.FIN1031MX
TWD53.80
Each (In a Pack of 5)
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm
RS Stock No. 864-8900
Mfr. Part No.FIN1018MX
TWD15.00
Each (In a Pack of 10)
units
1 LVDS Receiver LVTTL 400Mbps 1 Surface Mount SOIC 8 - -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm
RS Stock No. 671-1292
Mfr. Part No.FIN1104MTC
TWD78.00
Each
units
4 LVDS Repeater LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm
RS Stock No. 864-8916
Mfr. Part No.FIN1048MTCX
TWD83.20
Each (In a Pack of 5)
units
4 LVDS Receiver LVTTL 400Mbps 1 Surface Mount TSSOP 16 - -100V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS Stock No. 864-8934
Mfr. Part No.FIN3385MTDX
TWD145.50
Each (In a Pack of 2)
units
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm
RS Stock No. 141-3575
Mfr. Part No.NBA3N011SSNT1G
TWD63.60
Each (In a Pack of 5)
units
1 LVCMOS, TTL Transmitter LVDS 400Mbps 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm
RS Stock No. 864-8912
Mfr. Part No.FIN1027MX
TWD57.20
Each (In a Pack of 5)
units
2 LVTTL Transmitter LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 166-3318
Mfr. Part No.FIN1027AMX
TWD9.10
Each (On a Reel of 2500)
units
2 LVTTL Transmitter LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 807-0820
Mfr. Part No.FIN1101K8X
TWD61.80
Each (In a Pack of 5)
units
1 HSTL, LVPECL Repeater LVDS 1600Mbps 1 Surface Mount US 8 - -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm
RS Stock No. 166-3447
Mfr. Part No.FIN1048MX
TWD23.80
Each (On a Reel of 2500)
units
4 LVTTL Receiver LVDS 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm
RS Stock No. 864-8919
Mfr. Part No.FIN1027AMX
TWD25.00
Each (In a Pack of 5)
units
2 LVTTL Transmitter LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 166-2330
Mfr. Part No.FIN1002M5X
TWD6.80
Each (On a Reel of 3000)
units
1 LVTTL Receiver LVDS 400Mbps 1 Surface Mount SOT-23 5 100mV -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm
RS Stock No. 124-1397
Mfr. Part No.FIN1108MTDX
TWD59.60
Each (On a Reel of 1000)
units
8 HSTL, LVPECL Repeater LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
RS Stock No. 807-0795
Mfr. Part No.FIN1002M5X
TWD16.20
Each (In a Pack of 10)
units
1 LVTTL Receiver LVDS 400Mbps 1 Surface Mount SOT-23 5 - -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm
RS Stock No. 166-3302
Mfr. Part No.FIN1018MX
TWD6.00
Each (On a Reel of 2500)
units
1 LVDS - LVTTL 400Mbps 1 Surface Mount SOIC 8 100V -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm
RS Stock No. 146-2165
Mfr. Part No.FIN1104MTCX
TWD36.30
Each (On a Reel of 2500)
units
2 HSTL, LVPECL, SSTL-2 Repeater LVDS 800Mbps 5 Surface Mount TSSOP 24 100mV -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm