Description | Price | Number of Transmitters | Package Type | Mounting Type | Pin Count | Number of Receivers | Typical Single Supply Voltage | Data Rate | Number of Transceivers | Interface Standards | Transmitter Signal Type | Receiver Signal Type | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
170-8079
Mfr. Part No.ISL3295EIHZ-T7A
BrandIntersil
|
TWD31.80
Each (On a Reel of 250)
units
|
1 | SOT-23 | Surface Mount | 6 | - | 3.6 V, 5 V | 20Mbps | - | RS-422, RS-485 | Differential | - | -40 °C | +85 °C | 2.9 x 1.6 x 1.15mm | |
RS Stock No.
155-9375
Mfr. Part No.LTC2804IGN-1#PBF
BrandAnalog Devices
|
TWD121.10
Each (In a Tube of 100)
units
|
2 | SSOP | Surface Mount | 16 | 2 | 1.8 → 5.5 V | 1Mbps | - | RS-232 | Single Ended | Single Ended | -40 °C | +85 °C | 4.97 x 3.98 x 1.5mm | |
RS Stock No.
100-0161
Mfr. Part No.ISL3295EIHZ-T7A
BrandIntersil
|
TWD50.20
Each (In a Pack of 5)
units
|
1 | SOT-23 | Surface Mount | 6 | - | 3.6 V, 5 V | 20Mbps | - | RS-422, RS-485 | Differential | - | -40 °C | +85 °C | 2.9 x 1.6 x 1.15mm | |
RS Stock No.
145-7327
Mfr. Part No.SN75C1168NSR
BrandTexas Instruments
|
TWD35.60
Each (On a Reel of 2000)
units
|
2 | SOP | Surface Mount | 16 | 2 | 5 V | 10Mbps | - | RS-422 | Differential | Differential | 0 °C | +70 °C | 10.3 x 5.3 x 1.95mm | |
RS Stock No.
923-5533
Mfr. Part No.MAX202ECSE+
BrandMaxim Integrated
|
TWD117.30
Each (In a Tube of 100)
units
|
2 | SOIC | Surface Mount | 16 | 2 | 5 V | 120kbps | 2 | - | Single Ended | Single Ended | 0 °C | +70 °C | 10 x 4 x 1.5mm | |
RS Stock No.
742-7780
Mfr. Part No.ADM2587EBRWZ-REEL7
BrandAnalog Devices
|
TWD357.00
Each
units
|
1 | SOIC W | Surface Mount | 20 | 1 | 3.3 V | 500kbps | 1 | ISO 8482:1987-E, RS-422, RS-485, RS-485-A-98 | Differential | Differential | -40 °C | +85 °C | 13 x 7.6 x 2.35mm | |
RS Stock No.
159-7692
Mfr. Part No.ADM3493ARZ-REEL7
BrandAnalog Devices
|
TWD60.80
Each (On a Reel of 1000)
units
|
1 | SOIC | Surface Mount | 8 | 1 | 3.3 V | 250kbps | 1 | RS-422, RS-485 | Differential | Differential | -40 °C | 85 °C | 5 x 4 x 1.5mm | |
RS Stock No.
775-2931
Mfr. Part No.AMIS-49200-XTD
BrandON Semiconductor
|
TWD580.00
Each
units
|
1 | LQFP | Surface Mount | 44 | 1 | 4.75 → 6.2 V | 31.25kbps | 1 | MDS | Single Ended | Single Ended | -40 °C | +85 °C | 10 x 10 x 1.45mm | |
RS Stock No.
759-1724
Mfr. Part No.ADM3493ARZ-REEL7
BrandAnalog Devices
|
TWD61.00
Each
units
|
1 | SOIC | Surface Mount | 8 | 1 | 3.3 V | 250kbps | 1 | RS-422, RS-485 | Differential | Differential | -40 °C | +85 °C | 5 x 4 x 1.5mm | |
RS Stock No.
540-4564
Mfr. Part No.MAX485CSA+
BrandMaxim Integrated
|
TWD67.00
Each
units
|
1 | SOIC | Surface Mount | 8 | 1 | 5 V | 2.5Mbps | 1 | RS-422, RS-485 | Differential | Differential | 0 °C | +70 °C | 5 x 4 x 1.5mm | |
RS Stock No.
622-7813
Mfr. Part No.MAX222CWN+
BrandMaxim Integrated
|
TWD115.00
Each
units
|
2 | SOIC W | Surface Mount | 18 | 2 | 5 V | 200kbps | - | EIA/TIA-232-E/ RS-232/ V.24/ V.28 | Single Ended | Single Ended | 0 °C | +70 °C | 11.75 x 7.6 x 2.35mm | |
RS Stock No.
709-8004
Mfr. Part No.ADM3493ARZ
BrandAnalog Devices
|
TWD64.00
Each
units
|
1 | SOIC | Surface Mount | 8 | 1 | 3.3 V | 250kbps | 1 | RS-422, RS-485 | Differential | Differential | -40 °C | +85 °C | 5 x 4 x 1.5mm | |
RS Stock No.
912-9447
Mfr. Part No.ADM2587EBRWZ
BrandAnalog Devices
|
TWD334.90
Each (In a Tube of 37)
units
|
1 | SOIC W | Surface Mount | 20 | 1 | 3.3 V | 500kbps | 1 | ISO 8482:1987-E, RS-422, RS-485, RS-485-A-98 | Differential | Differential | -40 °C | +85 °C | 13 x 7.6 x 2.35mm | |
RS Stock No.
660-8199
Mfr. Part No.MAX202CDR
BrandTexas Instruments
|
TWD29.20
Each (In a Pack of 5)
units
|
2 | SOIC | Surface Mount | 16 | 2 | 5 V | 120kbps | - | RS-232 | Single Ended | Single Ended | 0 °C | +70 °C | 9.9 x 3.91 x 1.58mm | |
RS Stock No.
709-7922
Mfr. Part No.ADM2587EBRWZ
BrandAnalog Devices
|
TWD390.00
Each
units
|
1 | SOIC W | Surface Mount | 20 | 1 | 3.3 V, 5 V | 500kbps | 1 | ISO 8482:1987-E/ RS-422/ RS-485/ RS-485-A-98 | Differential | Differential | -40 °C | +85 °C | 13 x 7.6 x 2.35mm | |
RS Stock No.
686-5667
Mfr. Part No.SP483ECN-L/TR
BrandEXAR
|
TWD23.60
Each (In a Pack of 5)
units
|
1 | SOIC | Surface Mount | 8 | 1 | 5 V | 250kbps | 1 | RS-422, RS-485 | Differential | Differential | 0 °C | +70 °C | 4.9 x 3.9 x 1.65mm | |
RS Stock No.
162-6413
Mfr. Part No.TL145406DW
BrandTexas Instruments
|
TWD49.70
Each (In a Tube of 40)
units
|
3 | SOIC | Surface Mount | 16 | 3 | - | 120kbps | - | RS-232 | Single Ended | Single Ended | 0 °C | +70 °C | 10.5 x 7.6 x 2.35mm | |
RS Stock No.
921-5810
Mfr. Part No.HIN238CBZ
BrandRenesas Electronics
|
TWD66.20
Each (In a Pack of 5)
units
|
4 | SOIC W | Surface Mount | 24 | 4 | 5 V | 120kbps | 4 | RS-232 | Single Ended | Single Ended | 0 °C | +70 °C | 15.6 x 7.6 x 2.35mm | |
RS Stock No.
709-7938
Mfr. Part No.ADM3070EARZ
BrandAnalog Devices
|
TWD137.00
Each
units
|
1 | SOIC | Surface Mount | 14 | 1 | 3.3 V | 250kbps | 1 | RS-422, RS-485 | Differential | Differential | -40 °C | +85 °C | 8.75 x 4 x 1.5mm | |
RS Stock No.
165-8966
Mfr. Part No.MAX222CWN+
BrandMaxim Integrated
|
TWD97.60
Each (In a Tube of 40)
units
|
2 | SOIC W | Surface Mount | 18 | 2 | 5 V | 200kbps | - | EIA/TIA-232-E/ RS-232/ V.24/ V.28 | Single Ended | Single Ended | 0 °C | +70 °C | 11.75 x 7.6 x 2.35mm |