Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 772-9534
Mfr. Part No.LAN8720AI-CP
BrandMicrochip
TWD50.60
Each (In a Pack of 5)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 911-5665
Mfr. Part No.LAN8720AI-CP
BrandMicrochip
TWD40.50
Each (In a Tray of 490)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 672-6815
Mfr. Part No.LAN8700C-AEZG
BrandMicrochip
TWD43.50
Each (In a Pack of 2)
units
IEEE 802.3ab - - - Surface Mount QFN 36 3.3 V 6 x 6 x 0.95mm 0.95mm 6mm +85 °C -40 °C 6mm
RS Stock No. 165-5148
Mfr. Part No.LAN8720AI-CP-TR
BrandMicrochip
TWD40.50
Each (On a Reel of 5000)
units
IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3, 10BASE-T, 100BASE-TX 1 10 Mbit/s, 100 Mbit/s 54 mA Surface Mount QFN 24 1.6 → 3.6 V 4.1 x 4.1 x 0.9mm 0.9mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 165-6456
Mfr. Part No.LAN8720AI-CP-TR
BrandMicrochip
TWD50.60
Each (In a Pack of 5)
units
IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3, 10BASE-T, 100BASE-TX 1 10 Mbit/s, 100 Mbit/s 54 mA Surface Mount QFN 24 1.6 → 3.6 V 4.1 x 4.1 x 0.9mm 0.9mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 178-5253
Mfr. Part No.LAN8700C-AEZG
BrandMicrochip
TWD34.40
Each (In a Tray of 490)
units
IEEE 802.3ab - - - Surface Mount QFN 36 3.3 V 6 x 6 x 0.95mm 0.95mm 6mm +85 °C -40 °C 6mm
RS Stock No. 823-3447
Mfr. Part No.LAN8740AI-EN
BrandMicrochip
TWD57.00
Each (In a Pack of 5)
units
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
RS Stock No. 861-0567
Mfr. Part No.LAN8710A-EZC-TR
BrandMicrochip
TWD43.60
Each (In a Pack of 5)
units
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 100Mbps - Surface Mount QFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C 0 °C 5.1mm
RS Stock No. 122-4833
Mfr. Part No.KSZ8061RNDW
BrandMicrochip
TWD66.80
Each (In a Pack of 4)
units
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 32 3.3 V 5 x 5 x 0.95mm 0.95mm 5mm +105 °C -40 °C 5mm
RS Stock No. 122-4832
Mfr. Part No.KSZ8061RNBW
BrandMicrochip
TWD66.80
Each (In a Pack of 4)
units
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 32 3.3 V 5 x 5 x 0.95mm 0.95mm 5mm +105 °C -40 °C 5mm
RS Stock No. 799-0171
Mfr. Part No.LAN8741AI-EN
BrandMicrochip
TWD54.80
Each (In a Pack of 5)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
RS Stock No. 122-4830
Mfr. Part No.KSZ8061MNGW
BrandMicrochip
TWD71.50
Each (In a Pack of 4)
units
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +105 °C -40 °C 7mm
RS Stock No. 178-5226
Mfr. Part No.KSZ9021RLI
BrandMicrochip
TWD173.10
Each (In a Tray of 160)
units
IEEE 802.3, 10BASE-T, 100BASE-TX, 1000BASE-T 1 1000Mbit/s 563 mA Surface Mount LQFP 64 1.2 V 10 x 10 x 1mm 1mm 10mm +85 °C -40 °C 10mm
RS Stock No. 799-0183
Mfr. Part No.LAN8742AI-CZ
BrandMicrochip
TWD52.00
Each (In a Pack of 5)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 178-5257
Mfr. Part No.LAN8742A-CZ
BrandMicrochip
TWD35.60
Each (In a Tray of 490)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 178-4882
Mfr. Part No.KSZ8721SL
BrandMicrochip
TWD110.80
Each (In a Tube of 30)
units
IEEE 802.3u 1 100Mbps 151 mA Surface Mount SSOP 48 3.3 V 16.002 x 7.595 x 2.388mm 2.388mm 16mm +70 °C 0 °C 7.595mm
RS Stock No. 810-3924
Mfr. Part No.LAN8820I-ABZJ
BrandMicrochip
TWD178.00
Each
units
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u 1 10 Mbps, 100 Mbps, 1000 Mbps 460 mA Surface Mount QFN 56 2.25 → 2.75 V 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm +85 °C -40 °C 8.15mm
RS Stock No. 911-2717
Mfr. Part No.KSZ9021RLI
BrandMicrochip
TWD214.00
Each
units
IEEE 802.3, 10BASE-T, 100BASE-TX, 1000BASE-T 1 1000Mbit/s 563 mA Surface Mount LQFP 64 1.2 V 10 x 10 x 1mm 1mm 10mm +85 °C -40 °C 10mm
RS Stock No. 799-0180
Mfr. Part No.LAN8742A-CZ
BrandMicrochip
TWD41.80
Each (In a Pack of 5)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 178-5259
Mfr. Part No.LAN8740A-EN
BrandMicrochip
TWD36.70
Each (In a Tray of 490)
units
IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1 100Mbps 55 mA Surface Mount SQFN 32 3.3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm