Ethernet Switch ICs

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

How do Ethernet switch ICs work?

An Ethernet switch IC provides the mechanism for software on a processor to search, learn or delete an entry in a Media Access Control (MAC) address table. They use memory optimisation to enable high speed switching.

Most Ethernet switch ICs have advanced power management features that enable them to power down at the software, hardware, port or even transceiver level. Some will even have a bypass mode that enables them to shut down the processor connected to the switch without impacting the normal switch operation.

What are Ethernet switch ICs used for?

Applications of ethernet switch ICs range from Internet of Things (IoT) consumer electronics and gaming to industrial factory automation and computing.


...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price PHY/Transceiver Interface Typical Data Rate Number of Ports VLAN Support Fibre Support Integrated LED Drivers Power Supply Type Typical Operating Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 177-4015
Mfr. Part No.KSZ8873MLLI
BrandMicrochip
TWD185.00
Each (In a Pack of 2)
units
MII 10/100Mbit/s 3 Yes - Yes Single 3.3 V Surface Mount LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm
RS Stock No. 146-3231
Mfr. Part No.KSZ9897RTXC
BrandMicrochip
TWD293.90
Each (In a Tray of 90)
units
- 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s 7 Yes - Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount TQFP-EP 128 14.2 x 14.2 x 1.05mm 1.05mm 14.2mm
RS Stock No. 179-3967
Mfr. Part No.KSZ9893RNXC
BrandMicrochip
TWD209.80
Each (In a Tray of 260)
units
RGMII/MII/RMII 10/100Mbit/s 3 Yes - Yes - - Surface Mount VQFN 64 8 x 8 x 0.85mm 0.85mm 8mm
RS Stock No. 893-8265
Mfr. Part No.LAN9303I-ABZJ
BrandMicrochip
TWD237.00
Each
units
MII/RMII/Turbo MII 200Mbps 3 Yes - - Single 3.3 V Surface Mount QFN 56 7.95 x 7.95 x 0.9mm 0.9mm 7.95mm
RS Stock No. 178-4988
Mfr. Part No.KSZ8995MAI
BrandMicrochip
TWD295.40
Each (In a Tray of 66)
units
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS Stock No. 177-3538
Mfr. Part No.KSZ8873MLLI
BrandMicrochip
TWD162.20
Each (In a Tray of 160)
units
MII 10/100Mbit/s 3 Yes - Yes Single 3.3 V Surface Mount LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm
RS Stock No. 178-5242
Mfr. Part No.KSZ8863MLLI
BrandMicrochip
TWD124.30
Each (In a Tray of 250)
units
MII/MIIM/SMI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7.1 x 7.1 x 1.3mm 1.3mm 7.1mm
RS Stock No. 177-3544
Mfr. Part No.KSZ8895MQXI
BrandMicrochip
TWD181.80
Each (In a Tray of 66)
units
MII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS Stock No. 911-2865
Mfr. Part No.KSZ8863MLLI
BrandMicrochip
TWD155.00
Each
units
MII/MIIM/SMI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7.1 x 7.1 x 1.3mm 1.3mm 7.1mm
RS Stock No. 177-3830
Mfr. Part No.KSZ8895FQXIA
BrandMicrochip
TWD431.00
Each
units
- 10/100Mbit/s 5 Yes Yes - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS Stock No. 177-3532
Mfr. Part No.KSZ8795CLXCC
BrandMicrochip
TWD141.50
Each (In a Tray of 160)
units
GMII/RGMII/MII/RMII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount LQFP 80 1.45 x 10.1 x 10.1mm 1.45mm 10.1mm
RS Stock No. 178-4991
Mfr. Part No.KSZ8993M
BrandMicrochip
TWD179.90
Each (In a Tray of 66)
units
MII/MIIM/SNI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS Stock No. 178-4852
Mfr. Part No.KSZ8999I
BrandMicrochip
TWD945.50
Each (In a Tray of 24)
units
MII/SNI 10 Mbps, 100 Mbps 9 Yes Yes Yes Single 2.1 V, 3.3 V Surface Mount PQFP 208 28 x 28 x 3.32mm 3.32mm 28mm
RS Stock No. 178-5248
Mfr. Part No.LAN9303I-ABZJ
BrandMicrochip
TWD179.80
Each (In a Tray of 260)
units
MII/RMII/Turbo MII 200Mbps 3 Yes - - Single 3.3 V Surface Mount QFN 56 7.95 x 7.95 x 0.9mm 0.9mm 7.95mm
RS Stock No. 177-4028
Mfr. Part No.KSZ8999
BrandMicrochip
TWD647.00
Each
units
MII 10/100Mbit/s 9 Yes Yes - Single 3.3 V Surface Mount PQFP 208 3.35 x 28 x 28mm 3.35mm 28mm
RS Stock No. 178-5234
Mfr. Part No.KSZ8863RLL
BrandMicrochip
TWD112.10
Each (In a Tray of 250)
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS Stock No. 911-3338
Mfr. Part No.KSZ8863RLLI
BrandMicrochip
TWD162.00
Each
units
MII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount LQFP 48 7.1 x 7.1 x 1.45mm 1.45mm 7.1mm
RS Stock No. 912-5256
Mfr. Part No.LAN9354/ML
BrandMicrochip
TWD179.00
Each
units
RMII 10 Mbps, 100 Mbps 3 Yes Yes - Single 1.8 → 3.3 V Surface Mount QFN 56 8 x 8 x 1mm 1mm 8mm
RS Stock No. 177-3976
Mfr. Part No.KSZ8794CNXIC
BrandMicrochip
TWD210.00
Each (In a Pack of 2)
units
RGMII/MII/RMII 10/100Mbit/s 4 Yes - - Single 3.3 V Surface Mount QFN 64 0.85 x 8 x 8mm 0.85mm 8mm
RS Stock No. 910-1957
Mfr. Part No.KSZ8997
BrandMicrochip
TWD615.00
Each
units
MII 10 Mbps, 100 Mbps 8 Yes - Yes Single 2.1 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm