Ethernet Switch ICs

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

How do Ethernet switch ICs work?

An Ethernet switch IC provides the mechanism for software on a processor to search, learn or delete an entry in a Media Access Control (MAC) address table. They use memory optimisation to enable high speed switching.

Most Ethernet switch ICs have advanced power management features that enable them to power down at the software, hardware, port or even transceiver level. Some will even have a bypass mode that enables them to shut down the processor connected to the switch without impacting the normal switch operation.

What are Ethernet switch ICs used for?

Applications of ethernet switch ICs range from Internet of Things (IoT) consumer electronics and gaming to industrial factory automation and computing.


...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price PHY/Transceiver Interface Typical Data Rate Number of Ports VLAN Support Fibre Support Integrated LED Drivers Power Supply Type Typical Operating Supply Voltage Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 177-4015
Mfr. Part No.KSZ8873MLLI
BrandMicrochip
TWD168.00
Each (In a Pack of 2)
units
MII 10/100Mbit/s 3 Yes - Yes Single 3.3 V LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm +85 °C
RS Stock No. 177-3988
Mfr. Part No.KSZ8795CLXCC
BrandMicrochip
TWD160.00
Each (In a Pack of 2)
units
GMII/RGMII/MII/RMII 10/100Mbit/s 5 Yes - - Single 3.3 V LQFP 80 1.45 x 10.1 x 10.1mm 1.45mm 10.1mm +70 °C
RS Stock No. 178-4991
Mfr. Part No.KSZ8993M
BrandMicrochip
TWD163.70
Each (In a Tray of 66)
units
MII/MIIM/SNI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm +70 °C
RS Stock No. 178-4852
Mfr. Part No.KSZ8999I
BrandMicrochip
TWD860.00
Each (In a Tray of 24)
units
MII/SNI 10 Mbps, 100 Mbps 9 Yes Yes Yes Single 2.1 V, 3.3 V PQFP 208 28 x 28 x 3.32mm 3.32mm 28mm +85 °C
RS Stock No. 177-3993
Mfr. Part No.KSZ8795CLXIC
BrandMicrochip
TWD178.50
Each (In a Pack of 2)
units
GMII/RGMII/MII/RMII 10/100Mbit/s 5 Yes - - Single 3.3 V LQFP 80 1.45 x 10.1 x 10.1mm 1.45mm 10.1mm +85 °C
RS Stock No. 177-3531
Mfr. Part No.KSZ8794CNXIC
BrandMicrochip
TWD148.80
Each (In a Tray of 260)
units
RGMII/MII/RMII 10/100Mbit/s 4 Yes - - Single 3.3 V QFN 64 0.85 x 8 x 8mm 0.85mm 8mm +85 °C
RS Stock No. 716-0446
Mfr. Part No.LAN9303-ABZJ
BrandMicrochip
TWD182.00
Each
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes - No Single 3.3 V QFN 56 8 x 8 x 0.95mm 0.95mm 8mm +70 °C
RS Stock No. 177-4019
Mfr. Part No.KSZ8895RQXCA
BrandMicrochip
TWD162.50
Each (In a Pack of 2)
units
RMII 10/100Mbit/s 5 Yes - - Single 3.3 V PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm +70 °C
RS Stock No. 178-5234
Mfr. Part No.KSZ8863RLL
BrandMicrochip
TWD103.40
Each (In a Tray of 250)
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 177-3537
Mfr. Part No.KSZ8864CNXIA
BrandMicrochip
TWD158.10
Each (In a Tray of 348)
units
Dual MII/RMII 10/100Mbit/s 4 Yes - - Single 3.3 V QFN 64 0.85 x 8 x 8mm 0.85mm 8mm +85 °C
RS Stock No. 178-5242
Mfr. Part No.KSZ8863MLLI
BrandMicrochip
TWD114.60
Each (In a Tray of 250)
units
MII/MIIM/SMI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V LQFP 48 7.1 x 7.1 x 1.3mm 1.3mm 7.1mm +85 °C
RS Stock No. 177-3976
Mfr. Part No.KSZ8794CNXIC
BrandMicrochip
TWD191.50
Each (In a Pack of 2)
units
RGMII/MII/RMII 10/100Mbit/s 4 Yes - - Single 3.3 V QFN 64 0.85 x 8 x 8mm 0.85mm 8mm +85 °C
RS Stock No. 177-4028
Mfr. Part No.KSZ8999
BrandMicrochip
TWD590.00
Each
units
MII 10/100Mbit/s 9 Yes Yes - Single 3.3 V PQFP 208 3.35 x 28 x 28mm 3.35mm 28mm +70 °C
RS Stock No. 889-5231
Mfr. Part No.LAN9303-ABZJ
BrandMicrochip
TWD138.10
Each (In a Tray of 260)
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes - No Single 3.3 V QFN EP 56 8 x 8 x 0.95mm 0.95mm 8mm +70 °C
RS Stock No. 910-1907
Mfr. Part No.KSZ8993M
BrandMicrochip
TWD196.00
Each
units
MII/MIIM/SNI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm +70 °C
RS Stock No. 911-3354
Mfr. Part No.KSZ8895RQXIA
BrandMicrochip
TWD199.00
Each
units
MII 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V PQFP 128 20 x 14 x 2.9mm 2.9mm 20mm +85 °C
RS Stock No. 178-4993
Mfr. Part No.KSZ8997
BrandMicrochip
TWD464.80
Each (In a Tray of 66)
units
MII 10 Mbps, 100 Mbps 8 Yes - Yes Single 2.1 V, 3.3 V PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm +70 °C
RS Stock No. 910-1666
Mfr. Part No.KSZ8863MLL
BrandMicrochip
TWD133.00
Each
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 177-3538
Mfr. Part No.KSZ8873MLLI
BrandMicrochip
TWD135.40
Each (In a Tray of 160)
units
MII 10/100Mbit/s 3 Yes - Yes Single 3.3 V LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm +85 °C
RS Stock No. 910-1622
Mfr. Part No.KSZ8995MAI
BrandMicrochip
TWD338.00
Each
units
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm +85 °C