LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 572-776
Mfr. Part No.ZXSC400E6TA
TWD36.40
Each (In a Pack of 5)
units
- - - - - Surface Mount SOT-23 6 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS Stock No. 168-9417
Mfr. Part No.ZXSC400E6TA
TWD16.60
Each (On a Reel of 3000)
units
- - - - - Surface Mount SOT-23 6 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS Stock No. 168-9416
Mfr. Part No.ZXSC300E5TA
TWD13.80
Each (On a Reel of 3000)
units
- 1 - - 4 mA Surface Mount SOT-23 5 1.8 V, 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS Stock No. 572-766
Mfr. Part No.ZXSC300E5TA
TWD30.00
Each (In a Pack of 5)
units
- 1 - - 4 mA Surface Mount SOT-23 5 1.8 V, 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS Stock No. 751-2872
Mfr. Part No.AL8806MP8-13
TWD30.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 182-6757
Mfr. Part No.AL5890-10P1-13
TWD3.00
Each (On a Reel of 10000)
units
- - 10% - 11 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS Stock No. 822-8843
Mfr. Part No.AP5727WG-7
TWD17.30
Each (In a Pack of 20)
units
- - - - 750 mA Surface Mount SOT-25 5 2.7 5.5 V 3.1 x 1.7 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS Stock No. 751-5408
Mfr. Part No.ZXSC380FHTA
TWD21.60
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 823-1861
Mfr. Part No.ZXLD383ET5TA
TWD25.40
Each (In a Pack of 10)
units
- - - - 20 mA Surface Mount TSOT-23 5 0.9 3.3 V 2.9 x 1.6 x 0.9mm 0.9mm 2.9mm +85 °C -20 °C
RS Stock No. 122-1435
Mfr. Part No.ZXSC380FHTA
TWD11.20
Each (On a Reel of 3000)
units
- - - - - - - - - - - - - -
RS Stock No. 182-6758
Mfr. Part No.AL5890-15P1-13
TWD3.00
Each (On a Reel of 10000)
units
- - 10% - 16.5 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS Stock No. 922-8364
Mfr. Part No.DLD101-7
TWD7.10
Each (On a Reel of 3000)
units
- - - - - - - - - - - - - -
RS Stock No. 182-8262
Mfr. Part No.AL5815W5-7
TWD13.30
Each (In a Pack of 25)
units
- - 4% - 11 mA Surface Mount SOT-25 5 4.2 V 3.1 x 1.7 x 1.3mm 1.3mm 3.1mm +125 °C -40 °C
RS Stock No. 182-8381
Mfr. Part No.AL5890-40P1-13
TWD10.90
Each (In a Pack of 50)
units
- - 10% - 42 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS Stock No. 182-8329
Mfr. Part No.AL5890-15P1-13
TWD10.90
Each (In a Pack of 50)
units
- - 10% - 16.5 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS Stock No. 182-6759
Mfr. Part No.AL5890-20P1-13
TWD3.00
Each (On a Reel of 10000)
units
- - 10% - 21.5 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS Stock No. 182-8295
Mfr. Part No.AL5817MP-13
TWD17.30
Each (In a Pack of 25)
units
- - 4% - 11 mA Surface Mount MSOP 8 4.2 V 3.1 x 3.05 x 0.95mm 0.95mm 3.1mm +125 °C -40 °C
RS Stock No. 182-8397
Mfr. Part No.AL8843SP-13
TWD17.30
Each (In a Pack of 25)
units
- - 4% - 3 A Surface Mount SO 8 40 V 5.1 x 4 x 1.55mm 1.55mm 5.1mm +125 °C -40 °C
RS Stock No. 922-8229
Mfr. Part No.AL9910ASP-13
TWD27.90
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 738-5238
Mfr. Part No.AL9910AS-13
TWD51.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -