LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 110-6605
Mfr. Part No.STCS2ASPR
TWD71.20
Each (On a Tape of 5)
units
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
RS Stock No. 166-1140
Mfr. Part No.STCS2ASPR
TWD45.80
Each (On a Reel of 600)
units
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
RS Stock No. 168-8713
Mfr. Part No.LED2472GQTR
TWD36.70
Each (On a Reel of 3000)
units
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount MLPQ40-EP 40 3 → 5.5 V 5 x 5 x 0.95mm 0.95mm 5mm +125 °C -40 °C
RS Stock No. 829-6943
Mfr. Part No.LED2472GQTR
TWD77.20
Each (In a Pack of 5)
units
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount MLPQ40-EP 40 3 → 5.5 V 5 x 5 x 0.95mm 0.95mm 5mm +125 °C -40 °C
RS Stock No. 165-5380
Mfr. Part No.STCS1PHR
TWD29.00
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 877-2863
Mfr. Part No.STCS1PHR
TWD53.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 168-8714
Mfr. Part No.LED6001
TWD63.40
Each (In a Tube of 96)
units
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
RS Stock No. 829-6947
Mfr. Part No.LED6001
TWD65.20
Each (In a Pack of 5)
units
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
New
RS Stock No. 188-9274
Mfr. Part No.STLD40DPUR
TWD504.00
Each
units
- - - - - Surface Mount QFN 8 3 → 5.5 V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm +85 °C -40 °C
New
RS Stock No. 188-9395
Mfr. Part No.STCS2SPR
TWD499.00
Each
units
- - - - - Surface Mount SO 10 4.5 → 40 V 9.6 x 9.5 x 3.6mm 3.6mm 9.6mm +150 °C -40 °C
RS Stock No. 165-6512
Mfr. Part No.LED1642GWPTR
TWD29.00
Each (On a Reel of 2500)
units
- - ±3 %, ±4 % - 10 mA Surface Mount QSOP 24 3.3 V 8.76 x 4.01 x 1.48mm 1.48mm 8.76mm +125 °C -40 °C
RS Stock No. 163-9751
Mfr. Part No.HVLED001ATR
TWD46.00
Each (In a Pack of 5)
units
- - - - 3.15 mA Surface Mount SSO 10 13 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
New
RS Stock No. 188-9216
Mfr. Part No.STLD40DPUR
TWD26.70
Each (On a Reel of 3000)
units
- - - - - Surface Mount QFN 8 3 → 5.5 V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm +85 °C -40 °C
RS Stock No. 168-8923
Mfr. Part No.STP08CP05MTR
TWD11.10
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
New
RS Stock No. 188-9318
Mfr. Part No.STP08CP05TTR
TWD75.20
Each (In a Pack of 10)
units
- - ±1.5 (Bits) %, ±3 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
RS Stock No. 168-6392
Mfr. Part No.STP16DP05MTR
TWD31.20
Each (On a Reel of 1000)
units
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
New
RS Stock No. 188-9217
Mfr. Part No.STLD41PUR
TWD32.10
Each (On a Reel of 3000)
units
- - - - 10 (Typ.) μA Surface Mount DFN 8 3 → 21 V 3 x 3 x 0.95mm 0.95mm 3mm +85 °C -40 °C
New
RS Stock No. 188-9226
Mfr. Part No.STP16CPC26MTR
TWD26.50
Each (On a Reel of 1000)
units
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount SO 24 3 → 5.5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +150 °C -40 °C
New
RS Stock No. 188-9336
Mfr. Part No.STP08DP05MTR
TWD75.20
Each (In a Pack of 10)
units
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount SO 16 3 → 5.5 V 10 x 4 x 1.5mm 1.5mm 10mm +125 °C -40 °C
RS Stock No. 877-2958
Mfr. Part No.STP16DP05TTR
TWD57.80
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -