LCD Display Drivers

Filters

Viewing 1 - 20 of 62 products
Results per page
Sort by
Description Price Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
New
RS Stock No. 168-9921
Mfr. Part No.CP2402-GM
TWD67
Each (In a Tube of 73)
units
- 64 25MHz 0.79 mA Surface Mount TQFN 32 3.3 V 5 x 5 x 1.05mm 1.05mm 5mm 5mm +85 °C -40 °C
RS Stock No. 757-5028
Mfr. Part No.CP2402-GM
TWD43
Each (In a Pack of 2)
units
- 64 25MHz 0.79 mA Surface Mount TQFN 32 3.3 V 5 x 5 x 1.05mm 1.05mm 5mm 5mm +85 °C -40 °C
RS Stock No. 770-9439
Mfr. Part No.AY0438-I/L
BrandMicrochip
TWD170
Each
units
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
RS Stock No. 812-2498
Mfr. Part No.MM5483N/NOPB
TWD144
Each
units
4.5 31 - 40 μA Through Hole PDIP 40 3 → 10 V 2.07 x 0.55 x 0.19mm 0.19mm 0.55mm 2.07mm +85 °C -40 °C
RS Stock No. 788-6911
Mfr. Part No.LC75886PWH-H
TWD138
Each
units
- 224 - - Surface Mount SQFP 80 4.5 → 6 V 12 x 12 x 1.4mm 1.4mm 12mm 12mm +85 °C -40 °C
New
RS Stock No. 171-4103
Mfr. Part No.BU9794AKV-E2
BrandROHM
TWD72
Each (In a Pack of 5)
units
- 200 768Hz 1 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
RS Stock No. 820-9729
Mfr. Part No.AD9880KSTZ-150
TWD661
Each
units
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
RS Stock No. 921-2839
Mfr. Part No.MM5453N/NOPB
TWD155
Each (In a Tube of 9)
units
4.5 32 1MHz 40 μA Through Hole PDIP 40 3 → 10 V 2.07 x 0.55 x 0.19mm 0.19mm 0.55mm 2.07mm +85 °C -40 °C
New
RS Stock No. 171-4108
Mfr. Part No.BU9795AKV-E2
BrandROHM
TWD55
Each (In a Pack of 5)
units
- 140 768Hz 1 μA Surface Mount VQFP 48 2.5 → 5.5 V 7 x 7 x 1.4mm 1.4mm 7mm 7mm +85 °C -40 °C
New
RS Stock No. 171-4116
Mfr. Part No.BU9796AMUV-E2
BrandROHM
TWD27
Each (In a Pack of 5)
units
- 48 768Hz 1 μA Surface Mount VQFN 24 2.5 → 5.5 V 4 x 4 x 1mm 1mm 4mm 4mm +85 °C -40 °C
New
RS Stock No. 162-8406
Mfr. Part No.TPS65150PWP
TWD92
Each (In a Tube of 60)
units
- - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
RS Stock No. 662-4334
Mfr. Part No.TPS65105PWP
TWD149
Each
units
- - 2.1MHz - Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 4.4mm 7.8mm +85 °C -40 °C
RS Stock No. 805-1299
Mfr. Part No.LC75890W-2H
TWD77
Each (In a Pack of 5)
units
- 148 - 270 μA Surface Mount SQFP 48 2.7 → 3.6 V 7 x 7 x 1.5mm 1.5mm 7mm 7mm +85 °C -40 °C
RS Stock No. 752-7350
Mfr. Part No.BU9798GUW-E2
BrandROHM
TWD1,654
Each
units
- 49 104Hz - Surface Mount VQFP 63 2.5 V, 3.3 V 5 x 5 x 0.9mm 0.9mm 5mm 5mm +75 °C -30 °C
New
RS Stock No. 169-5633
Mfr. Part No.TPS65105PWP
TWD106
Each (In a Tube of 60)
units
- - 2.1MHz - Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 4.4mm 7.8mm +85 °C -40 °C
New
RS Stock No. 171-4096
Mfr. Part No.BU9796AFS-E2
BrandROHM
TWD21
Each (On a Reel of 2000)
units
- 80 768Hz 1 μA Surface Mount SSOP 32 2.5 → 5.5 V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
RS Stock No. 662-4330
Mfr. Part No.TPS65100PWP
TWD141
Each
units
- - 2.1MHz - Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 4.4mm 7.8mm +85 °C -40 °C
RS Stock No. 761-4615
Mfr. Part No.LMH0302SQE/NOPB
TWD379
Each
units
- - - - - - - - - - - - - -
RS Stock No. 805-1309
Mfr. Part No.LC75890W-NH
TWD66
Each (In a Pack of 4)
units
- 148 - 270 μA Surface Mount SQFP 48 2.7 → 3.6 V 7 x 7 x 1.5mm 1.5mm 7mm 7mm +85 °C -40 °C
RS Stock No. 145-1297
Mfr. Part No.MM5452V/NOPB
TWD188
Each (In a Tube of 25)
units
4.5 32 1MHz 40 μA Surface Mount PLCC 44 3 → 10 V 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm +85 °C -40 °C