Zener Diodes

Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

How does a Zener diode work?

Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

Types of Zener diodes

Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

There are also different types of Zener diodes such as:

  • Avalanche
  • Bi-Directional
  • ESD Protection
  • General Purpose
  • Ultra-small

Typical applications of Zener diodes?

Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.


...
Read more Read less

Filters

Viewing 1 - 20 of 4598 products
Results per page
Description Price Diode Configuration Nominal Zener Voltage Mounting Type Number of Elements per Chip Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Dimensions Automotive Standard
RS Stock No. 544-4461
Mfr. Part No.BZX79-C10,113
BrandNexperia
TWD5.10
Each (In a Pack of 20)
units
Single 10V Through Hole 1 500 mW DO-35 Voltage Regulator 5% 2 5mA 20Ω 200nA 4.25 x 1.85 x 1.85mm -
RS Stock No. 136-4796
Mfr. Part No.BZX79-C10,133
BrandNexperia
TWD0.60
Each (On a Tape of 10000)
units
Single 10V Through Hole 1 500 mW SOD27 (DO-35) Voltage Regulator ±2 %, ±5% 2 5mA 150 Ω @ 1 mA - 1.85 (Dia.) x 4.25mm -
RS Stock No. 103-7575
Mfr. Part No.BZX79-C10,113
BrandNexperia
TWD0.60
Each (On a Reel of 10000)
units
Single 10V Through Hole 1 500 mW DO-35 Voltage Regulator 5% 2 5mA 20Ω 200nA 4.25 x 1.85 x 1.85mm -
RS Stock No. 136-4833
Mfr. Part No.BZX79-C10,133
BrandNexperia
TWD2.30
Each (In a Pack of 100)
units
Single 10V Through Hole 1 500 mW SOD27 (DO-35) Voltage Regulator ±2 %, ±5% 2 5mA 150 Ω @ 1 mA - 1.85 (Dia.) x 4.25mm -
RS Stock No. 121-9491
Mfr. Part No.MMSZ5245B-7-F
TWD1.40
Each (On a Reel of 3000)
units
Single 15V Surface Mount 1 500 mW SOD-123 Voltage Regulator 5% 2 8.5mA 600Ω 100nA 2.85 x 1.7 x 1.35mm -
RS Stock No. 738-5058
Mfr. Part No.MMSZ5245B-7-F
TWD3.40
Each (In a Pack of 100)
units
Single 15V Surface Mount 1 500 mW SOD-123 Voltage Regulator 5% 2 8.5mA 600Ω 100nA 2.85 x 1.7 x 1.35mm -
RS Stock No. 165-2980
Mfr. Part No.SML4754A-E3/61
BrandVishay
TWD9.40
Each (On a Reel of 1800)
units
Single 39V Surface Mount 1 1 W DO-214AC (SMA) - 5% 2 6.5mA 60Ω 5µA 5.2 x 2.67 x 2.67mm -
RS Stock No. 738-4951
Mfr. Part No.BZT52C5V1-7-F
TWD4.40
Each (In a Pack of 200)
units
Single 5.1V Surface Mount 1 500 mW SOD-123 General Purpose 6% 2 5mA 480Ω 2µA 2.85 x 1.7 x 1.35mm -
RS Stock No. 818-5146
Mfr. Part No.TZX6V8C-TR
BrandVishay
TWD3.90
Each (In a Pack of 200)
units
Single 6.8V Through Hole 1 500 mW DO-35 Voltage Regulator 2% 2 5mA 15Ω 1µA 1.7 (Dia.) x 3.9mm -
RS Stock No. 121-9478
Mfr. Part No.BZT52C5V1-7-F
TWD1.40
Each (On a Reel of 3000)
units
Single 5.1V Surface Mount 1 500 mW SOD-123 Voltage Regulator 6% 2 5mA 480Ω 2µA 2.85 x 1.7 x 1.35mm -
RS Stock No. 165-6013
Mfr. Part No.TZX6V8C-TR
BrandVishay
TWD1.10
Each (On a Reel of 10000)
units
Single 6.8V Through Hole 1 500 mW DO-35 Voltage Regulator 2% 2 5mA 15Ω 1µA 1.7 (Dia.) x 3.9mm -
RS Stock No. 710-4480
Mfr. Part No.SML4754A-E3/61
BrandVishay
TWD17.70
Each (In a Pack of 10)
units
Single 39V Surface Mount 1 1 W DO-214AC (SMA) - 5% 2 6.5mA 60Ω 5µA 5.2 x 2.67 x 2.67mm -
RS Stock No. 145-2305
Mfr. Part No.TZS4678-GS08
BrandVishay
TWD1.60
Each (On a Reel of 2500)
units
Single 1.8V Surface Mount 1 500 mW SOD-80 Voltage Regulator 5% 2 0.05mA - 7.5µA 3.7 x 1.6 x 1.6mm -
RS Stock No. 802-4666
Mfr. Part No.MM5Z15VT1G
Brandonsemi
TWD4.60
Each (On a Tape of 200)
units
Single 15V Surface Mount 1 500 mW SOD-523 Voltage Regulator 5% 2 5mA 30Ω 50nA 1.3 x 0.9 x 0.7mm -
RS Stock No. 145-3193
Mfr. Part No.MM5Z15VT1G
Brandonsemi
TWD1.60
Each (On a Reel of 3000)
units
Single 15V Surface Mount 1 500 mW SOD-523 Voltage Regulator 5% 2 5mA 30Ω 50nA 1.3 x 0.9 x 0.7mm -
RS Stock No. 159-6496
Mfr. Part No.BZX55C8V2-TAP
BrandVishay
TWD1.00
Each (On a Reel of 10000)
units
Single 8.2V Through Hole 1 500 mW DO-35 Voltage Regulator 6% 2 5mA 100nA 3.9 x 1.7 x 1.7mm -
RS Stock No. 145-2659
Mfr. Part No.1N5227B-TR
BrandVishay
TWD0.80
Each (On a Reel of 10000)
units
Single 3.6V Through Hole 1 500 mW DO-35 General Purpose 5% 2 20mA 24Ω 15µA 1.7 (Dia.) x 3.9mm -
RS Stock No. 165-8705
Mfr. Part No.BZX384-B7V5
BrandNexperia
TWD0.70
Each (On a Reel of 3000)
units
Single 7.5V Surface Mount 1 300 mW SOD-323 Voltage Regulator 2% 2 5mA 15Ω 1µA 1.8 x 1.35 x 1.05mm -
RS Stock No. 811-5958
Mfr. Part No.1N5227B-TR
BrandVishay
TWD3.00
Each (In a Pack of 250)
units
Single 3.6V Through Hole 1 500 mW DO-35 General Purpose 5% 2 20mA 24Ω 15µA 1.7 (Dia.) x 3.9mm -
RS Stock No. 751-3819
Mfr. Part No.BZT52C9V1-7-F
TWD3.80
Each (On a Tape of 100)
units
Single 9.1V Surface Mount 1 500 mW SOD-123 Voltage Regulator 6% 2 5mA 15Ω 500nA 2.85 x 1.7 x 1.35mm -