TRIACs

A TRIAC (triode for alternating current, also known as bidirectional triode thyristor or a bilateral triode thyristor) is a silicon semiconductor component with three terminals or legs that allow current to flow in either direction when triggered. TRIACs are a subset of thyristors and are similar to SCRs (silicon controlled rectifiers). However, unlike SCRs and other thyristors, which are unidirectional, the TRIAC is able to control current over both halves of the sine wave, making TRIACs bidirectional. A TRIAC is a 4-layer silicon component that is PNPN in the positive direction and NPNP in the negative direction. The devices come in panel mount, surface mount, and through-hole mounting options in various package types to suit a wide variety of electronics applications and circuits.RS Components have a curated range of TRIACs from a multitude of trusted brands, including Littelfuse, STMicroelectronics, WeEn Semiconductors Co., and many more.

How does a TRIAC work?

In basic terms, a TRIAC is a low-to-medium power semi-latching solid-state switch. The device acts like two standard thyristors inversely connected in parallel or back to back. To activate the component a voltage needs to be applied to the gate terminal, and TRIACs can be triggered by either negative or positive voltages, whereas SCRs require a positive voltage. Once the gate current is triggered, a TRIAC will continue to conduct even if the supply to the gate is removed.

On a TRIAC symbol, there are three terminals. These terminals are:

  • MT1 Anode 1 (Main Terminal 1)
  • MT2 Anode 2 (Main Terminal 2)
  • Gate Terminal

What are TRIACs used for?

TRIACs are widely used for switching and power control of AC systems. TRIACS are particularly useful in applications such as lighting dimmer switches, as they enable the utilisation of each half-cycle of the AC wave. The solid-state device can be used in a circuit as a simple on-off device in a wide range of electronic applications. Some of the more common areas are:

  • Temperature control
  • Liquid level control
  • Dimmers for domestic lighting
  • Small motor control
  • Speed control for electric fans

...
Read more Read less

Filters

Viewing 1 - 20 of 600 products
Results per page
Description Price Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height
RS Stock No. 168-6190
Mfr. Part No.BTB04-600SL
TWD34.50
Each (In a Tube of 50)
units
4A Through Hole TO-220AB 25mA 600V 38A 3 1.3V 600V 15mA 10.4 x 4.6 x 9.15mm 10.4mm 4.6mm 9.15mm
RS Stock No. 486-0957
Mfr. Part No.BTB04-600SL
TWD40.40
Each (In a Pack of 5)
units
4A Through Hole TO-220AB 25mA 600V 38A 3 1.3V 600V 15mA 10.4 x 4.6 x 9.15mm 10.4mm 4.6mm 9.15mm
RS Stock No. 102-3526
Mfr. Part No.BTA16-600BWRG
TWD61.30
Each (In a Tube of 50)
units
16A Through Hole TO-220AB 50mA 600V 168A 3 1.3V 600V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 486-0907
Mfr. Part No.BTA16-600BWRG
TWD72.40
Each (In a Pack of 5)
units
16A Through Hole TO-220AB 50mA 600V 168A 3 1.3V 600V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 169-3287
Mfr. Part No.BTA40-700B
TWD402.00
Each
units
40A Panel Mount RD-91 100mA 700V 315A 3 1.5V 700V 80mA 40 x 27 x 14mm 40mm 27mm 14mm
RS Stock No. 102-3532
Mfr. Part No.BTA40-700B
TWD346.10
Each (In a Bag of 25)
units
40A Panel Mount RD-91 100mA 700V 315A 3 1.5V 700V 80mA 40 x 27 x 14mm 40mm 27mm 14mm
RS Stock No. 484-2741
Mfr. Part No.BT136-600D,127
TWD26.20
Each (In a Pack of 5)
units
4A Through Hole TO-220AB 10mA 600V 27A 3 1.5V 600V 10mA 10.3 x 4.7 x 9.4mm 10.3mm 4.7mm 9.4mm
RS Stock No. 168-6669
Mfr. Part No.T810-600B
TWD49.90
Each (In a Tube of 75)
units
8A Surface Mount DPAK (TO-252) 10mA 600V 84A 3 1.3V 600V 15mA 6.6 x 6.2 x 2.4mm 6.6mm 6.2mm 2.4mm
RS Stock No. 168-6837
Mfr. Part No.BTA06-600CRG
TWD48.80
Each (In a Tube of 50)
units
6A Through Hole TO-220AB 25mA 800V 63A 3 1.3V 800V 25mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 508-816
Mfr. Part No.BT136S-800
TWD9.70
Each (In a Pack of 10)
units
4A Surface Mount DPAK (TO-252) 70mA 800V 27A 3 1.5V 800V 15mA 6.73 x 6.22 x 2.38mm 6.73mm 6.22mm 2.38mm
RS Stock No. 166-1580
Mfr. Part No.BT136S-800
TWD12.50
Each (On a Reel of 2500)
units
4A Surface Mount DPAK (TO-252) 70mA 800V 27A 3 1.5V 800V 15mA 6.73 x 6.22 x 2.38mm 6.73mm 6.22mm 2.38mm
RS Stock No. 687-1031
Mfr. Part No.T810-600B
TWD58.40
Each (In a Pack of 5)
units
8A Surface Mount DPAK (TO-252) 10mA 600V 84A 3 1.3V 600V 15mA 6.6 x 6.2 x 2.4mm 6.6mm 6.2mm 2.4mm
RS Stock No. 714-2558
Mfr. Part No.BTA06-600CRG
TWD57.20
Each (In a Pack of 5)
units
6A Through Hole TO-220AB 25mA 800V 63A 3 1.3V 800V 25mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 508-630
Mfr. Part No.BT131-800,116
TWD13.40
Each (In a Pack of 20)
units
1A Through Hole SPT 7mA 800V 13.8A 3 1.5V 800V 5mA 4.8 x 4.2 x 5.2mm 4.8mm 4.2mm 5.2mm
RS Stock No. 165-9777
Mfr. Part No.BT137S-600D,118
TWD9.90
Each (On a Reel of 2500)
units
8A Surface Mount DPAK (TO-252) 5mA 600V 71A 3 1V 600V 10mA 6.73 x 6.22 x 2.38mm 6.73mm 6.22mm 2.38mm
RS Stock No. 880-5487
Mfr. Part No.T835-600B-TR
TWD45.50
Each (In a Pack of 10)
units
8A Surface Mount DPAK (TO-252) 35mA 600V 80A 3 1.3V 600V 35mA 6.73 x 7.49 x 2.4mm 6.73mm 7.49mm 2.4mm
RS Stock No. 165-5580
Mfr. Part No.T835-600B-TR
TWD28.20
Each (On a Reel of 2500)
units
8A Surface Mount DPAK (TO-252) 35mA 600V 80A 3 1.3V 600V 35mA 6.73 x 7.49 x 2.4mm 6.73mm 7.49mm 2.4mm
RS Stock No. 146-0398
Mfr. Part No.BT139X-600F,127
TWD31.70
Each (On a Reel of 50)
units
16A Through Hole TO-220F 70mA 600V 170A 3 1.5V 600V 45mA 10.3 x 4.6 x 15.8mm 10.3mm 4.6mm 15.8 (With Tab)mm
RS Stock No. 178-1424
Mfr. Part No.BT136X-600,127
TWD20.80
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 509-504
Mfr. Part No.BT136X-600,127
TWD20.80
Each (In a Pack of 10)
units
4A Through Hole TO-220F 70mA 600V 27A 3 1.5V 600V 15mA 10.3 x 4.6 x 9.3mm 10.3mm 4.6mm 9.3mm