Description | Price | Thyristor Type | Maximum Gate Trigger Voltage | Maximum Gate Trigger Current | Maximum Holding Current | Rated Average On-State Current | Repetitive Peak Reverse Voltage | Surge Current Rating | Mounting Type | Package Type | Pin Count | Peak On-State Voltage | Repetitive Peak Forward Blocking Voltage | Repetitive Peak Off-State Current | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
905-6119
Mfr. Part No.SKKH 72/16 E
BrandSemikron
|
TWD1,190.00
Each
units
|
SCR | 2 (Min)V | 150 (Min)mA | 500mA | 70A | 1600V | 9000A | Panel Mount | A 43a | 5 | 1.6V | 1600V | 100mA | 115 x 50.3 x 52mm | |
RS Stock No.
905-6134
Mfr. Part No.SKKT 106/18 E
BrandSemikron
|
TWD1,701.00
Each
units
|
- | - | - | - | 600A | 1800V | 22000A | Panel Mount | A 42 | 2 | 1.5V | 1800V | 15mA | 101 x 50 x 52mm | |
RS Stock No.
801-1547
Mfr. Part No.MCMA110PD1600TB
BrandIXYS
|
TWD994.00
Each
units
|
SCR Module | 1.6V | 200mA | 200mA | 110A | 1600V | 2.05kA | Panel Mount | TO-240 | 7 | 1.52V | 1600V | - | 92 x 20.8 x 30.2mm | |
RS Stock No.
146-1738
Mfr. Part No.MCMA110PD1600TB
BrandIXYS
|
TWD920.20
Each (In a Box of 6)
units
|
SCR Module | 1.6V | 200mA | 200mA | 110A | 1600V | 2.05kA | Panel Mount | TO-240 | 7 | 1.52V | 1600V | - | 92 x 20.8 x 30.2mm | |
RS Stock No.
194-209
Mfr. Part No.MCD162-16IO1
BrandIXYS
|
TWD1,771.00
Each
units
|
SCR Module | 2.5V | 150mA | 200mA | 190A | 1600V | 6.4kA | Panel Mount | Y4 M6 | 5 | 1.25V | 1600V | 10mA | 94 x 34 x 30mm | |
RS Stock No.
146-1695
Mfr. Part No.MCD162-16IO1
BrandIXYS
|
TWD1,714.30
Each (In a Box of 6)
units
|
SCR Module | 2.5V | 150mA | 200mA | 190A | 1600V | 6.4kA | Panel Mount | Y4 M6 | 5 | 1.25V | 1600V | 10mA | 94 x 34 x 30mm | |
RS Stock No.
183-2268
Mfr. Part No.SKCH 28/12
BrandSemikron
|
TWD1,779.00
Each
units
|
SCR Module | 2V | 100mA | 150mA | 30A | 1200V | 0.32kA | Screw Mount | SEMIPONT®1 | 9 | 2.25V | 1200V | 8mA | 63 x 32 x 25.3mm | |
RS Stock No.
195-4649
Mfr. Part No.SKKT 162/16 E
BrandSemikron
|
TWD1,401.00
Each
units
|
SCR Module | 2V | 150mA | 400mA | 156A | 1600V | 5.4kA | Panel Mount | SEMIPACK2 | 7 | 1.6V | 1600V | 40mA | 94 x 34 x 30mm | |
RS Stock No.
873-2314
Mfr. Part No.VS-81RIA120PBF
BrandVishay
|
TWD1,429.00
Each
units
|
SCR | 3.5V | 270mA | 200mA | 80A | 1200V | - | Thread Mount | TO-209AC | 4 | 1.6V | - | 15mA | 27 x 27 x 178mm | |
RS Stock No.
159-6605
Mfr. Part No.VS-81RIA120PBF
BrandVishay
|
TWD1,277.20
Each (In a Bag of 25)
units
|
SCR | 3.5V | 270mA | 200mA | 80A | 1200V | - | Thread Mount | TO-209AC | 4 | 1.6V | - | 15mA | 27 x 27 x 178mm | |
RS Stock No.
462-186
Mfr. Part No.MCC200-16IO1
BrandIXYS
|
TWD2,290.00
Each
units
|
SCR Module | 2V | 150mA | 150mA | 216A | 1600V | 8.6kA | Panel Mount | Y4 M6 | 7 | 1.2V | 1600V | 15mA | 94 x 34 x 30mm | |
RS Stock No.
262-8335
Mfr. Part No.SKKH 92/16 E
BrandSemikron
|
TWD1,248.00
Each
units
|
SCR Module | 3V | 150mA | 250mA | 95A | 1600V | 2kA | Panel Mount | SEMIPACK1 | 5 | 1.65V | 1600V | 20mA | 93 x 20 x 30mm | |
RS Stock No.
877-6389
Mfr. Part No.VS-VSKT91/12
BrandVishay
|
TWD1,490.00
Each
units
|
SCR, SCR Module | 4V | 270mA | 250mA | 95A | 1200V | 2000 A @ 50 Hz, 2094 A @ 60 Hz | Panel Mount | TO-240AA | 7 | 1.73V | 1200V | 15mA | 92 x 22.6 x 30mm | |
RS Stock No.
195-4633
Mfr. Part No.SKKT 106B16 E
BrandSemikron
|
TWD1,714.00
Each
units
|
SCR Module | 3V | 150mA | 250mA | 106A | 1600V | 2.25kA | Panel Mount | SEMIPACK1 | 7 | 1.65V | 1600V | 20mA | 93 x 20 x 29.4mm | |
RS Stock No.
168-4527
Mfr. Part No.MCC200-16IO1
BrandIXYS
|
TWD2,260.30
Each (In a Box of 6)
units
|
SCR Module | 2V | 150mA | 150mA | 216A | 1600V | 8.6kA | Panel Mount | Y4 M6 | 7 | 1.2V | 1600V | 15mA | 94 x 34 x 30mm | |
RS Stock No.
873-2342
Mfr. Part No.VS-ST333C08LFM0
BrandVishay
|
TWD5,852.00
Each
units
|
SCR | 3V | 200mA | 600mA | 720A | 800V | - | Panel Mount | TO-200AB | 3 | 1.96V | - | 50mA | 42 (Dia.) x 15.1mm | |
RS Stock No.
165-6351
Mfr. Part No.VS-VSKT91/12
BrandVishay
|
TWD1,444.00
Each (In a Box of 10)
units
|
SCR, SCR Module | 4V | 270mA | 250mA | 95A | 1200V | 2000 A @ 50 Hz, 2094 A @ 60 Hz | Panel Mount | TO-240AA | 7 | 1.73V | 1200V | 15mA | 92 x 22.6 x 30mm | |
RS Stock No.
462-142
Mfr. Part No.MCD200-16IO1
BrandIXYS
|
TWD2,158.00
Each
units
|
SCR Module | 2V | 150mA | 150mA | 216A | 1600V | 8.6kA | Panel Mount | Y4 M6 | 5 | 1.2V | 1600V | 15mA | 94 x 34 x 30mm | |
RS Stock No.
262-8391
Mfr. Part No.SKKT 132/16 E
BrandSemikron
|
TWD2,504.00
Each
units
|
SCR Module | 2V | 150mA | 400mA | 137A | 1600V | 4.7kA | Panel Mount | SEMIPACK2 | 7 | 1.8V | 1600V | 40mA | 94 x 34 x 30mm | |
RS Stock No.
168-4502
Mfr. Part No.MCD310-22IO1
BrandIXYS
|
TWD4,627.50
Each (In a Box of 2)
units
|
SCR Module | 2V | 150mA | 150mA | 320A | 2100V | 8.6kA | Panel Mount | Y2 DCB | 5 | 1.4V | 2100V | 40mA | 116 x 60 x 32mm |