Rectifier Diodes & Schottky Diodes

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

...
Read more Read less

Filters

Viewing 41 - 60 of 7002 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 183-7162
Mfr. Part No.RHRG30120
TWD74.00
Each
units
Single 30A Through Hole TO-247 1200V Switching Silicon Junction 2 3.2V - 1 Silicon Junction - -
RS Stock No. 165-5483
Mfr. Part No.BAT41KFILM
TWD3.30
Each (On a Reel of 3000)
units
Single 200mA Surface Mount SOD-523 100V - Schottky 2 - - 1 Schottky - -
RS Stock No. 124-1677
Mfr. Part No.LL4148
TWD0.50
Each (On a Reel of 2500)
units
Single 200mA Surface Mount SOD-80 100V Switching Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 121-6425
Mfr. Part No.NSR0320MW2T1G
TWD1.60
Each (On a Reel of 3000)
units
Single 5A Surface Mount SOD-323 23V - Schottky 2 500mV - 1 Schottky - -
RS Stock No. 880-5266
Mfr. Part No.BAT41KFILM
TWD5.00
Each (In a Pack of 100)
units
Single 200mA Surface Mount SOD-523 100V - Schottky 2 - - 1 Schottky - -
RS Stock No. 145-2627
Mfr. Part No.GI754-E3/54
BrandVishay
TWD9.20
Each (On a Reel of 800)
units
Single 6A Through Hole P600 400V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 922-7976
Mfr. Part No.DFLR1400-7
TWD2.60
Each (On a Reel of 3000)
units
Single 1A Surface Mount PowerDI 123 400V - Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 811-5939
Mfr. Part No.1N5062GP-E3/54
BrandVishay
TWD9.80
Each (In a Pack of 50)
units
Single 1A Through Hole DO-204AC 800V - Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS Stock No. 165-6947
Mfr. Part No.1N5062GP-E3/54
BrandVishay
TWD5.50
Each (On a Reel of 4000)
units
Single 1A Through Hole DO-204AC 800V - Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS Stock No. 508-321
Mfr. Part No.BAS40W,115
BrandNexperia
TWD9.30
Each (In a Pack of 50)
units
Single 120mA Surface Mount SOT-323 (SC-70) 40V - Schottky 3 - - 1 Schottky - -
RS Stock No. 710-4569
Mfr. Part No.VS-12CWQ10FNTRR-M3
BrandVishay
TWD36.00
Each (In a Pack of 5)
units
Common Cathode 12A Surface Mount DPAK (TO-252) 100V - Schottky 3 - - 2 Schottky - -
RS Stock No. 249-612
Mfr. Part No.STPS2H100A
TWD9.90
Each (In a Pack of 10)
units
Single 2A Surface Mount DO-214AC (SMA) 100V - Schottky 2 650mV - 1 Schottky - -
RS Stock No. 165-2768
Mfr. Part No.VS-12CWQ10FNTRR-M3
BrandVishay
TWD20.80
Each (On a Reel of 3000)
units
Common Cathode 12A Surface Mount DPAK (TO-252) 100V - Schottky 3 - - 2 Schottky - -
RS Stock No. 920-9063
Mfr. Part No.STPS2H100A
TWD2.50
Each (On a Reel of 5000)
units
Single 2A Surface Mount DO-214AC (SMA) 100V - Schottky 2 650mV - 1 Schottky - -
RS Stock No. 544-4663
Mfr. Part No.BAV99W,115
BrandNexperia
TWD5.60
Each (In a Pack of 10)
units
Series 150mA Surface Mount SOT-323 (SC-70) 100V Switching Silicon Junction 3 1.25V - 2 Silicon Junction - -
RS Stock No. 903-3450
Mfr. Part No.15SQ045
TWD11.40
Each (On a Tape of 500)
units
Single 15A Through Hole R 6 45V - Schottky 2 550mV - 1 Schottky - -
RS Stock No. 166-1334
Mfr. Part No.BAS40W,115
BrandNexperia
TWD2.30
Each (On a Reel of 3000)
units
Single 120mA Surface Mount SOT-323 (SC-70) 40V - Schottky 3 - - 1 Schottky - -
RS Stock No. 708-8016
Mfr. Part No.GI754-E3/54
BrandVishay
TWD19.30
Each (In a Pack of 10)
units
Single 6A Through Hole P600 400V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 122-2844
Mfr. Part No.BAV3004WS-7
TWD2.40
Each (On a Reel of 3000)
units
Single 225mA Surface Mount SOD-323 350V Low Leakage - 2 1.25V - 1 Silicon Junction - -
RS Stock No. 822-2126
Mfr. Part No.BAV3004WS-7
TWD4.90
Each (In a Pack of 100)
units
Single 225mA Surface Mount SOD-323 350V Low Leakage - 2 1.25V - 1 Silicon Junction - -