Rectifier Diodes & Schottky Diodes

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

...
Read more Read less

Filters

Viewing 21 - 40 of 7029 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 818-4294
Mfr. Part No.V10PL45-M3/86A
BrandVishay
TWD33.20
Each (On a Tape of 20)
units
Single 10A Surface Mount TO-277A 45V - Schottky 3 520mV - 1 Schottky - -
RS Stock No. 122-0837
Mfr. Part No.B130LAW-7-F
TWD3.10
Each (On a Reel of 3000)
units
Single 1A Surface Mount SOD-123 30V - Schottky 2 420mV - 1 Schottky - -
RS Stock No. 738-4752
Mfr. Part No.B1100-13-F
TWD10.60
Each (In a Pack of 25)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 790mV - 1 Schottky - -
RS Stock No. 751-3193
Mfr. Part No.B130LAW-7-F
TWD10.20
Each (In a Pack of 25)
units
Single 1A Surface Mount SOD-123 30V - Schottky 2 420mV - 1 Schottky - -
RS Stock No. 922-8086
Mfr. Part No.B1100-13-F
TWD3.40
Each (On a Reel of 5000)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 790mV - 1 Schottky - -
RS Stock No. 710-3724
Mfr. Part No.SS2P3-M3/84A
BrandVishay
TWD8.80
Each (In a Pack of 25)
units
Single 2A Surface Mount SMP 30V - Schottky 2 - - 1 Schottky - -
RS Stock No. 122-0274
Mfr. Part No.PD3S160-7
TWD4.40
Each (On a Reel of 3000)
units
Single 1A Surface Mount PowerDI 323 60V - Schottky 2 640mV - 1 Schottky - -
RS Stock No. 649-1143
Mfr. Part No.1N4007RLG
TWD1.80
Each (In a Pack of 100)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 649-1171
Mfr. Part No.1N4007RLG
TWD1.10
Each (In a Pack of 1000)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 751-4626
Mfr. Part No.PD3S160-7
TWD12.00
Each (In a Pack of 25)
units
Single 1A Surface Mount PowerDI 323 60V - Schottky 2 640mV - 1 Schottky - -
RS Stock No. 649-1187
Mfr. Part No.1N4007RLG
TWD1.10
Each (In a Pack of 2500)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 170-2222
Mfr. Part No.SS2P3-M3/84A
BrandVishay
TWD4.10
Each (On a Reel of 3000)
units
Single 2A Surface Mount SMP 30V - Schottky 2 - - 1 Schottky - -
RS Stock No. 165-5483
Mfr. Part No.BAT41KFILM
TWD3.30
Each (On a Reel of 3000)
units
Single 200mA Surface Mount SOD-523 100V - Schottky 2 - - 1 Schottky - -
RS Stock No. 124-1668
Mfr. Part No.RHRG30120
TWD62.90
Each (In a Tube of 30)
units
Single 30A Through Hole TO-247 1200V Switching Silicon Junction 2 3.2V - 1 Silicon Junction - -
RS Stock No. 545-2080
Mfr. Part No.MBRS340T3G
TWD16.00
Each
units
Single 4A Surface Mount DO-214AB (SMC) 40V - Schottky 2 500mV - 1 Schottky - -
RS Stock No. 124-1677
Mfr. Part No.LL4148
TWD0.50
Each (On a Reel of 2500)
units
Single 200mA Surface Mount SOD-80 100V Switching Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 708-2292
Mfr. Part No.DFLS1100-7
TWD10.60
Each (In a Pack of 25)
units
Single 1A Surface Mount PowerDI 123 100V - Schottky 2 860mV - 1 Schottky - -
RS Stock No. 880-5266
Mfr. Part No.BAT41KFILM
TWD4.90
Each (In a Pack of 100)
units
Single 200mA Surface Mount SOD-523 100V - Schottky 2 - - 1 Schottky - -
RS Stock No. 670-8826
Mfr. Part No.LL4148
TWD3.40
Each (In a Pack of 5)
units
Single 200mA Surface Mount SOD-80 100V Switching Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 183-7162
Mfr. Part No.RHRG30120
TWD74.00
Each
units
Single 30A Through Hole TO-247 1200V Switching Silicon Junction 2 3.2V - 1 Silicon Junction - -