MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.


...
Read more Read less

Filters

Viewing 1 - 20 of 2415 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 903-4074
Mfr. Part No.2N7000-D26Z
TWD5.80
Each (In a Pack of 100)
units
N 200 mA 60 V 9 Ω TO-92 Through Hole 3 -40 V, +40 V Enhancement - 0.8V 400 mW Single 1
RS Stock No. 739-0224
Mfr. Part No.2N7000TA
TWD9.20
Each (In a Pack of 10)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -30 V, +30 V Enhancement - 0.3V 400 mW Single 1
RS Stock No. 124-1310
Mfr. Part No.2N7000TA
TWD2.40
Each (On a Reel of 2000)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -30 V, +30 V Enhancement - 0.3V 400 mW Single 1
RS Stock No. 671-4733
Mfr. Part No.2N7000
TWD10.40
Each (In a Pack of 20)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -20 V, +20 V Enhancement - 0.8V 400 mW Single 1
RS Stock No. 169-8553
Mfr. Part No.2N7000
TWD3.10
Each (On a Reel of 10000)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -20 V, +20 V Enhancement - 0.8V 400 mW Single 1
RS Stock No. 864-8625
Mfr. Part No.FDPF770N15A
TWD39.70
Each (In a Pack of 10)
units
N 10 A 150 V 77 mΩ TO-220F Through Hole 3 -20 V, +20 V Enhancement - 2V 21 W Single 1
RS Stock No. 166-3296
Mfr. Part No.FDPF770N15A
TWD39.70
Each (In a Tube of 50)
units
N 10 A 150 V 77 mΩ TO-220F Through Hole 3 -20 V, +20 V Enhancement - 2V 21 W Single 1
RS Stock No. 759-9715
Mfr. Part No.FDT86113LZ
TWD27.80
Each (In a Pack of 5)
units
N 3.3 A 100 V 189 mΩ SOT-223 Surface Mount 3 + Tab -20 V, +20 V Enhancement - 1V 2.2 W Single 1
RS Stock No. 166-1838
Mfr. Part No.FDT86113LZ
TWD10.20
Each (On a Reel of 4000)
units
N 3.3 A 100 V 189 mΩ SOT-223 Surface Mount 3 + Tab -20 V, +20 V Enhancement - 1V 2.2 W Single 1
RS Stock No. 124-1703
Mfr. Part No.FDN337N
TWD3.50
Each (On a Reel of 3000)
units
N 2.2 A 30 V 65 mΩ SOT-23 Surface Mount 3 -8 V, +8 V Enhancement 1V 0.4V 500 mW Single 1
RS Stock No. 671-0429
Mfr. Part No.FDN337N
TWD11.80
Each (In a Pack of 10)
units
N 2.2 A 30 V 65 mΩ SOT-23 Surface Mount 3 -8 V, +8 V Enhancement 1V 0.4V 500 mW Single 1
RS Stock No. 166-2305
Mfr. Part No.FDT1600N10ALZ
TWD7.50
Each (On a Reel of 4000)
units
N 5.6 A 100 V 375 mΩ SOT-223 Surface Mount 3 + Tab -20 V, +20 V Enhancement - 1.4V 10.42 W Single 1
RS Stock No. 864-8732
Mfr. Part No.FDT1600N10ALZ
TWD16.90
Each (In a Pack of 25)
units
N 5.6 A 100 V 375 mΩ SOT-223 Surface Mount 3 + Tab -20 V, +20 V Enhancement - 1.4V 10.42 W Single 1
RS Stock No. 671-4736
Mfr. Part No.BS170
TWD12.40
Each (In a Pack of 10)
units
N 500 mA 60 V 5 Ω TO-92 Through Hole 3 -20 V, +20 V Enhancement 3V 0.8V 830 mW Single 1
RS Stock No. 166-1753
Mfr. Part No.FQB44N10TM
TWD27.30
Each (On a Reel of 800)
units
N 43 A 100 V 39 mΩ D2PAK (TO-263) Surface Mount 3 -25 V, +25 V Enhancement - 2V 3.75 W Single 1
RS Stock No. 545-2529
Mfr. Part No.BSS138LT1G
TWD5.80
Each (In a Pack of 25)
units
N 200 mA 50 V 3.5 Ω SOT-23 Surface Mount 3 -20 V, +20 V Enhancement 1.5V - 225 mW Single 1
RS Stock No. 671-0841
Mfr. Part No.FDY3000NZ
TWD9.40
Each (In a Pack of 20)
units
N 600 mA 20 V 700 mΩ SOT-523 (SC-89) Surface Mount 6 -12 V, +12 V Enhancement - 0.6V 625 mW Isolated 2
RS Stock No. 121-6300
Mfr. Part No.2N7002KT1G
TWD1.10
Each (On a Reel of 3000)
units
N 380 mA 60 V 2.5 Ω SOT-23 Surface Mount 3 -20 V, +20 V Enhancement 2.3V - 420 mW Single 1
RS Stock No. 162-9608
Mfr. Part No.NTD3055-094T4G
TWD8.10
Each (On a Reel of 2500)
units
N 12 A 60 V 94 mΩ DPAK (TO-252) Surface Mount 3 -20 V, +20 V Enhancement 4V - 48 W Single 1
RS Stock No. 178-4687
Mfr. Part No.BSS138LT3G
TWD1.00
Each (On a Reel of 10000)
units
- - - - - - - - - - - - - -