IGBT Transistors

IGBT (insulated-gate bipolar) transistors, are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, MOSFET and bipolar transistors.


How do IGBT transistors work?


IGBT transistors are three-terminal devices which apply voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.


What are the different types of IGBT Transistors?


There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered. 


...
Read more Read less

Filters

Viewing 1 - 20 of 1277 products
Results per page
Sort by
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 541-1534
Mfr. Part No.IRG4BC30UDPBF
BrandInfineon
TWD83
Each
units
23 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm
RS Stock No. 145-9235
Mfr. Part No.SGP02N120XKSA1
BrandInfineon
TWD32
Each (In a Tube of 50)
units
2 A 1200 V ±20V 62 W - TO-220 Through Hole N 3 1MHz Single 8.5mm 4.4mm 9.25mm
RS Stock No. 823-5582
Mfr. Part No.SGP02N120XKSA1
BrandInfineon
TWD61
Each (In a Pack of 5)
units
2 A 1200 V ±20V 62 W - TO-220 Through Hole N 3 1MHz Single 8.5mm 4.4mm 9.25mm
RS Stock No. 165-7566
Mfr. Part No.IRG4BH20K-LPBF
BrandInfineon
TWD46
Each (In a Tube of 50)
units
11 A 1200 V ±20V - - I2PAK (TO-262) Through Hole N 3 - Single 10.67mm 4.83mm 9.65mm
RS Stock No. 168-7763
Mfr. Part No.GT15J341
BrandToshiba
TWD75
Each (In a Tube of 50)
units
15 A 600 V ±25V 30 W - TO-220SIS Through Hole N 3 100kHz Single 10mm 4.5mm 15mm
RS Stock No. 787-1127
Mfr. Part No.IRGP4660DPBF
BrandInfineon
TWD160
Each
units
60 A 600 V ±20V 330 W - TO-247AC Through Hole N 3 1MHz Single 15.87mm 5.31mm 20.7mm
RS Stock No. 124-9055
Mfr. Part No.IRGP4660DPBF
BrandInfineon
TWD267
Each (In a Tube of 25)
units
60 A 600 V ±20V 330 W - TO-247AC Through Hole N 3 1MHz Single 15.87mm 5.31mm 20.7mm
RS Stock No. 796-5046
Mfr. Part No.GT15J341
BrandToshiba
TWD116
Each (In a Pack of 5)
units
15 A 600 V ±25V 30 W - TO-220SIS Through Hole N 3 100kHz Single 10mm 4.5mm 15mm
RS Stock No. 650-3476
Mfr. Part No.IRG4BH20K-LPBF
BrandInfineon
TWD47
Each (In a Pack of 5)
units
11 A 1200 V ±20V - - I2PAK (TO-262) Through Hole N 3 - Single 10.67mm 4.83mm 9.65mm
RS Stock No. 541-0929
Mfr. Part No.IRG4PC40UDPBF
BrandInfineon
TWD95
Each
units
40 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS Stock No. 124-8972
Mfr. Part No.IRG4PC40UDPBF
BrandInfineon
TWD152
Each (In a Tube of 25)
units
40 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS Stock No. 671-5436
Mfr. Part No.HGTG30N60A4
TWD252
Each
units
75 A 600 V ±20V - - TO-247 Through Hole N 3 - Single 15.87mm 4.82mm 20.82mm
RS Stock No. 756-0565
Mfr. Part No.GT60M324(Q)
BrandToshiba
TWD176
Each
units
60 A 900 V ±25V 254 W - TO-3PN Through Hole N 3 0.11µs Single 20mm 15.9mm 4.8mm
RS Stock No. 124-1304
Mfr. Part No.HGTG30N60A4
TWD205
Each (In a Tube of 30)
units
75 A 600 V ±20V - - TO-247 Through Hole N 3 - Single 15.87mm 4.82mm 20.82mm
RS Stock No. 168-8940
Mfr. Part No.STGP5H60DF
TWD27
Each (In a Tube of 50)
units
10 A 600 V ±20V 88 W - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 15.75mm
RS Stock No. 124-1334
Mfr. Part No.FGH40N60SFDTU
TWD103
Each (In a Tube of 30)
units
80 A 600 V ±20V 290 W - TO-247 Through Hole N 3 - Single 15.6mm 4.7mm 20.6mm
RS Stock No. 906-2808
Mfr. Part No.STGP5H60DF
TWD27
Each (In a Pack of 10)
units
10 A 600 V ±20V 88 W - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 15.75mm
RS Stock No. 759-9267
Mfr. Part No.FGH40N60SFDTU
TWD181
Each
units
80 A 600 V ±20V 290 W - TO-247 Through Hole N 3 - Single 15.6mm 4.7mm 20.6mm
RS Stock No. 686-8366
Mfr. Part No.STGP7NC60HD
TWD32
Each (In a Pack of 2)
units
25 A 600 V ±20V - - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 9.15mm
RS Stock No. 671-5398
Mfr. Part No.FGA15N120ANTDTU_F109
TWD109
Each
units
24 A 1200 V ±20V - - TO-3PN Through Hole N 3 - Single 15.8mm 5mm 18.9mm