IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Read more Read less

Filters

Viewing 81 - 100 of 306 products
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Channel Type Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height
RS Stock No. 193-650
Mfr. Part No.MII200-12A4
BrandIXYS
TWD4,132.00
Each
units
Series Series 270 A 1200 V ±20V - N Screw Mount Y3 DCB 7 - - 110 x 62 x 30mm 30mm
RS Stock No. 168-4496
Mfr. Part No.MID145-12A3
BrandIXYS
TWD1,757.00
Each (In a Box of 6)
units
Single Single 160 A 1200 V ±20V - N Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm
RS Stock No. 166-1097
Mfr. Part No.FZ600R12KS4HOSA1
BrandInfineon
TWD4,456.30
Each (In a Tray of 10)
units
Single Single 700 A 1200 V ±20V - N Panel Mount AG-62MM-2 - - 3.9 kW 106.4 x 61.4 x 36.5mm 36.5mm
New
RS Stock No. 202-5678
Mfr. Part No.NXH25C120L2C2SG
TWD1,239.00
Each
units
3 Phase - 25 A 650 V ±20.0V 6 N Through Hole DIP26 - - - - -
New
RS Stock No. 202-4069
Mfr. Part No.NFAM2012L5BT
TWD1,552.00
Each
units
3 Phase Bridge - 20 A 1200 V 15V 6 N Through Hole DIP39 - - - - -
RS Stock No. 168-4537
Mfr. Part No.2MBI100TA-060-50
TWD1,210.90
Each (In a Box of 20)
units
Series Series 100 A 600 V ±20V - N Panel Mount M232 7 - 310 W 92 x 34 x 30mm 30mm
RS Stock No. 838-6901
Mfr. Part No.FS150R12PT4BOSA1
BrandInfineon
TWD5,719.00
Each
units
3 Phase Bridge 3 Phase 200 A 1200 V ±20V - N PCB Mount ECONO4 20 1MHz 680 W 130 x 70.6 x 17mm 17mm
RS Stock No. 168-4631
Mfr. Part No.6MBI450V-120-50
TWD37,702.50
Each (In a Box of 2)
units
3 Phase Bridge 3 Phase 450 A 1200 V ±20V - N PCB Mount M629 29 - 2.25 kW 162 x 150 x 17mm 17mm
New
RS Stock No. 202-7329
Mfr. Part No.NFVA25012NP2T
TWD2,487.00
Each
units
- - - - - - - Screw Mount DIP38 - - - - -
RS Stock No. 124-8795
Mfr. Part No.FP35R12KT4B11BOSA1
BrandInfineon
TWD2,573.00
Each (In a Box of 10)
units
3 Phase Bridge 3 Phase 35 A 1200 V ±20V - N PCB Mount Econo2 23 1MHz 210 W 107.5 x 45 x 17mm 17mm
RS Stock No. 111-6096
Mfr. Part No.FZ600R12KS4HOSA1
BrandInfineon
TWD4,808.00
Each
units
Single Single 700 A 1200 V ±20V - N Panel Mount AG-62MM-2 - - 3.9 kW 106.4 x 61.4 x 36.5mm 36.5mm
RS Stock No. 193-521
Mfr. Part No.MID75-12A3
BrandIXYS
TWD1,325.00
Each
units
Single Single 90 A 1200 V ±20V - N Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm
RS Stock No. 110-7155
Mfr. Part No.FS200R12KT4RBOSA1
BrandInfineon
TWD6,733.00
Each
units
3 Phase Bridge 3 Phase 280 A 1200 V ±20V - N Surface Mount EconoPACK 3 35 - 1 kW 122 x 62 x 17mm 17mm
RS Stock No. 877-2895
Mfr. Part No.STGIPS20K60
TWD514.00
Each
units
3 Phase - 18 A 600 V - - N Through Hole SDIP 25 - 52 W 44.9 x 22.5 x 7.5mm 7.5mm
RS Stock No. 873-2320
Mfr. Part No.VS-GB100TS60NPBF
BrandVishay
TWD3,131.00
Each
units
Series Series 108 A 600 V ±20V - N Surface Mount INT-A-PAK 7 8 → 60kHz 390 W 94 x 35 x 28mm 28mm
RS Stock No. 165-5760
Mfr. Part No.FF200R12KT3EHOSA1
BrandInfineon
TWD3,445.30
Each (In a Tray of 10)
units
Series Series 295 A 1200 V ±20V - N Panel Mount 62MM Module 7 1MHz 1.05 kW 106.4 x 61.4 x 29mm 29mm
RS Stock No. 171-1416
Mfr. Part No.HYG30P120H1K1
TWD1,960.90
Each (In a Box of 8)
units
3 Phase Bridge 3 Phase 40 A 1200 V 20V - N Through Hole - 24 - 200 W 107.5 x 45 x 17mm 17mm
New
RS Stock No. 201-4439
Mfr. Part No.STGIB10CH60TS-X
TWD437.00
Each
units
- Isolated - 600 V 5V 6 N Through Hole SDIP2B-26L type X - - - - -
RS Stock No. 747-1061
Mfr. Part No.6MBi450V-120-50
TWD32,247.00
Each
units
3 Phase Bridge 3 Phase 450 A 1200 V ±20V - N PCB Mount M629 29 - 2.25 kW 162 x 150 x 17mm 17mm
New
RS Stock No. 202-7328
Mfr. Part No.NFVA25012NP2T
TWD2,216.90
Each (In a Tube of 24)
units
- - - - - - - Screw Mount DIP38 - - - - -