IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Read more Read less

Filters

Viewing 301 - 309 of 309 products
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Channel Type Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height
RS Stock No. 462-843
Mfr. Part No.2MBI100TA-060-50
TWD1,247.00
Each
units
Series Series 100 A 600 V ±20V - N Panel Mount M232 7 - 310 W 92 x 34 x 30mm 30mm
RS Stock No. 838-6961
Mfr. Part No.F3L75R07W2E3B11BOMA1
BrandInfineon
TWD1,703.00
Each
units
Series Series 95 A 650 V ±20V - N PCB Mount EASY2B 27 1MHz 250 W 56.7 x 48 x 12mm 12mm
RS Stock No. 195-8772
Mfr. Part No.NXH40T120L3Q1PG
TWD1,804.50
Each (In a Tray of 21)
units
- - - 1200 V ±20V - N Surface Mount Q13-TNPC 44 - 145 W 83 x 37.9 x 12.5mm 12.5mm
RS Stock No. 165-5759
Mfr. Part No.FF300R06KE3B2HOSA1
BrandInfineon
TWD3,377.10
Each (In a Tray of 10)
units
Series Series 400 A 600 V ±20V - N Panel Mount 62MM Module 7 1MHz 940 W 106.4 x 61.4 x 29mm 29mm
RS Stock No. 193-874
Mfr. Part No.MII100-12A3
BrandIXYS
TWD1,917.00
Each
units
Series Series 135 A 1200 V ±20V - N Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm
RS Stock No. 194-912
Mfr. Part No.MWI200-06A8
BrandIXYS
TWD4,993.00
Each
units
3 Phase Bridge 3 Phase 225 A 600 V ±20V - N PCB Mount - 21 - - 122 x 62 x 17mm 17mm
RS Stock No. 838-6888
Mfr. Part No.FP40R12KE3GBOSA1
BrandInfineon
TWD3,502.00
Each
units
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - N PCB Mount ECONO3 35 1MHz 210 W 122 x 62 x 17mm 17mm
RS Stock No. 124-9046
Mfr. Part No.FF200R12KT4HOSA1
BrandInfineon
TWD3,078.40
Each (In a Box of 10)
units
Series Series 320 A 1200 V ±20V - N Panel Mount 62MM Module 3 - 1.1 kW 106.4 x 61.4 x 30.9mm 30.9mm
New
RS Stock No. 201-4439
Mfr. Part No.STGIB10CH60TS-X
TWD437.00
Each
units
- Isolated - 600 V 5V 6 N Through Hole SDIP2B-26L type X - - - - -