HEMT Transistors

Filters

Viewing 1 - 5 of 5 products
Results per page
Sort by
Description Price Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Package Type Pin Count Configuration Maximum Power Dissipation Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 629-6774
Mfr. Part No.ATF-33143-BLKG
BrandBroadcom
TWD104
Each (In a Pack of 5)
units
305 mA 5.5 V -5 V -5V SOT-343 4 - 600 mW 2.25 x 1.35 x 1mm 1mm 2.25mm +160 °C - 1.35mm
RS Stock No. 138-708
Mfr. Part No.ATF-36163-G
BrandBroadcom
TWD29
Each (In a Pack of 5)
units
40 mA 3 V -3 V -3.5V SOT-363 (SC-88) 6 Single Quad Source - 2.25 x 1.35 x 1mm 1mm 2.25mm +150 °C -65 °C 1.35mm
RS Stock No. 839-9957
Mfr. Part No.ATF-531P8-BLK
BrandBroadcom
TWD158
Each (In a Pack of 2)
units
3.7 μA 7 V -7 V, +1 V -7 → 1V LPCC 8 Dual Source 1 W 2.1 x 2.1 x 0.8mm 0.8mm 2.1mm +150 °C - 2.1mm
RS Stock No. 839-9945
Mfr. Part No.ATF-35143-BLKG
BrandBroadcom
TWD44
Each (In a Pack of 4)
units
80 mA 5.5 V -5 V -5V SOT-343 4 Dual Source 300 mW 2.25 x 1.35 x 1mm 1mm 2.25mm +160 °C - 1.35mm
RS Stock No. 839-9951
Mfr. Part No.ATF-58143-BLKG
BrandBroadcom
TWD75
Each (In a Pack of 5)
units
5 μA 5 V -5 V, +1 V -5 → 1V SOT-343 4 Dual Source 500 mW 2.25 x 1.35 x 1mm 1mm 2.25mm +150 °C - 1.35mm