Digital Transistors

Digital transistors are discrete semiconductors that are used to amplify electronic signals and electrical power. They take in a tiny electric current at one end of your circuit (an input current) and produce a much bigger electric current at the other end (an output current). In other words, they're a kind of current booster.

How do digital transistors work?

Digital transistors are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.

They can also work asswitches.A tiny electric current flowing through one part of a transistor can make a much bigger current flow through another part of it. In other words, the small current can switch on the larger one.

The benefits of using a digital transistor include:

  • a reduction in system cost
  • simplifies your circuit design
  • reduces circuit board space
  • reduces component count

Applications for digital transistors

Digital transistors can be used in several applications including:

  • Control of IC inputs
  • Automotive applications
  • Switching loads
  • Inverter circuits
  • Interface circuits
  • Driver circuits

...
Read more Read less

Filters

Viewing 1 - 20 of 1538 products
Results per page
Description Price Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Base-Emitter Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage
RS Stock No. 807-0877
Mfr. Part No.FJN3303RTA
TWD2.10
Each (In a Pack of 200)
units
NPN 1 100 mA 50 V 22 kΩ - Through Hole TO-92 3 56 300 mW Single 0.3 V 10 V
RS Stock No. 166-3653
Mfr. Part No.FJN3303RTA
TWD0.90
Each (On a Tape of 2000)
units
NPN 1 100 mA 50 V 22 kΩ - Through Hole TO-92 3 56 300 mW Single 0.3 V 10 V
RS Stock No. 857-8277
Mfr. Part No.BCR135E6433HTMA1
BrandInfineon
TWD0.60
Each (On a Reel of 10000)
units
NPN 1 - 50 V 10 kΩ - Surface Mount SOT-23 3 70 200 mW Single 0.3 V 6 V
RS Stock No. 287-695
Mfr. Part No.BCR135E6327HTSA1
BrandInfineon
TWD8.20
Each (In a Pack of 10)
units
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 70 - Single 0.3 V -
RS Stock No. 518-3122
Mfr. Part No.PDTC143ZU,115
BrandNexperia
TWD0.90
Each (In a Pack of 50)
units
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount UMT 3 100 - Single 0.1 V 10 V
RS Stock No. 911-4751
Mfr. Part No.BCR135E6327HTSA1
BrandInfineon
TWD0.80
Each (On a Reel of 3000)
units
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 70 200 mW Single 0.3 V 6 V
RS Stock No. 179-1033
Mfr. Part No.PDTC143ZU,115
BrandNexperia
TWD0.70
Each (On a Reel of 3000)
units
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount UMT 3 100 - Single 0.1 V 10 V
RS Stock No. 823-2848
Mfr. Part No.DDTA123JCA-7-F
TWD1.30
Each (In a Pack of 200)
units
PNP 1 100 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 80 200 mW Single - 12 V
RS Stock No. 165-8595
Mfr. Part No.DDTA123JCA-7-F
TWD0.80
Each (On a Reel of 3000)
units
PNP 1 100 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 80 200 mW Single - 12 V
RS Stock No. 518-2242
Mfr. Part No.PDTA114YT,215
BrandNexperia
TWD0.50
Each (In a Pack of 50)
units
PNP 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 (TO-236AB) 3 100 - Single 0.1 V 10 V
RS Stock No. 165-8597
Mfr. Part No.DDTC123JCA-7-F
TWD0.80
Each (On a Reel of 3000)
units
NPN 1 100 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 80 200 mW Single - 12 V
RS Stock No. 540-6475
Mfr. Part No.RN1102(F)
BrandToshiba
TWD3.40
Each (In a Pack of 5)
units
NPN 1 100 mA 50 V 10 kΩ - Surface Mount ESM 3 50 - Single 0.3 V 10 V
RS Stock No. 823-2860
Mfr. Part No.DDTC123JCA-7-F
TWD1.30
Each (In a Pack of 200)
units
NPN 1 100 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 80 200 mW Single - 12 V
RS Stock No. 690-0195
Mfr. Part No.MUN5311DW1T1G
TWD5.20
Each (In a Pack of 25)
units
NPN + PNP 2 100 mA 50 V 10 kΩ - Surface Mount SOT-363 (SC-88) 6 35 - Isolated 0.25 V -
RS Stock No. 163-2545
Mfr. Part No.MUN5311DW1T1G
TWD1.20
Each (On a Reel of 3000)
units
NPN + PNP 2 100 mA 50 V 10 kΩ - Surface Mount SOT-363 (SC-88) 6 35 - Isolated 0.25 V -
RS Stock No. 508-428
Mfr. Part No.PBRN113ZT,215
BrandNexperia
TWD5.80
Each (In a Pack of 50)
units
NPN 1 700 mA 40 V 1 kΩ - Surface Mount SOT-23 (TO-236AB) 3 300 - Single 1.15 V 5 V
RS Stock No. 166-1351
Mfr. Part No.PBRN113ZT,215
BrandNexperia
TWD1.90
Each (On a Reel of 3000)
units
NPN 1 700 mA 40 V 1 kΩ - Surface Mount SOT-23 (TO-236AB) 3 300 - Single 1.15 V 5 V
RS Stock No. 170-2434
Mfr. Part No.DTD114EKT146
BrandROHM
TWD3.20
Each (On a Reel of 3000)
units
NPN 1 500 mA - 10 kΩ 10kΩ Surface Mount SMT 3 56 - Single - -
RS Stock No. 373-3573
Mfr. Part No.UMG2NTR
BrandROHM
TWD3.60
Each (In a Pack of 10)
units
NPN 2 100 mA - 47 kΩ - Surface Mount TUMT 5 68 - Common Emitter - -
RS Stock No. 145-3541
Mfr. Part No.MMUN2114LT1G
TWD0.50
Each (On a Reel of 3000)
units
PNP 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 80 400 mW Single 0.25 V -