Darlington Pairs

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.

How do they work?

The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.

Why should you use a Darlington pair?

Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.

What applications would you use them in?

With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.

What are the different types?

  • Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.
  • Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.

Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)


...
Read more Read less

Filters

Viewing 1 - 20 of 442 products
Results per page
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS Stock No. 752-8205
Mfr. Part No.BSP60H6327XTSA1
BrandInfineon
TWD12.30
Each (In a Pack of 10)
units
PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V
RS Stock No. 646-6311
Mfr. Part No.ULN2803ADW
TWD62.20
Each (In a Pack of 5)
units
NPN 500 mA 50 V 50 V SOIC Surface Mount 18 - Common Emitter 8 - - - 1.6 V
RS Stock No. 866-0196
Mfr. Part No.ULN2803ADW
TWD47.00
Each (In a Tube of 40)
units
NPN 500 mA 50 V - SOIC Surface Mount 18 - Common Emitter 8 - - - 1.6 V
RS Stock No. 165-7512
Mfr. Part No.BSP60H6327XTSA1
BrandInfineon
TWD11.30
Each (On a Reel of 1000)
units
PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V
RS Stock No. 680-7220
Mfr. Part No.A2982SLWTR-T
TWD96.80
Each (In a Pack of 5)
units
NPN + PNP 500 mA 50 V - SOIC W Surface Mount 20 - - 8 - - - 2 V
RS Stock No. 177-5536
Mfr. Part No.A2982SLWTR-T
TWD74.20
Each (On a Reel of 1000)
units
NPN + PNP 500 mA 50 V - SOIC W Surface Mount 20 - - 8 - - - 2 V
RS Stock No. 807-4731
Mfr. Part No.MMBTA28
Brandonsemi
TWD15.40
Each (On a Tape of 50)
units
NPN 800 mA 80 V 12 V SOT-23 Surface Mount 3 - Single 1 10000 - 80 V 1.5 V
RS Stock No. 166-2225
Mfr. Part No.MMBTA28
Brandonsemi
TWD5.30
Each (On a Reel of 3000)
units
NPN 800 mA 80 V 12 V SOT-23 Surface Mount 3 - Single 1 10000 - 80 V 1.5 V
RS Stock No. 686-8209
Mfr. Part No.ULN2003A
TWD22.20
Each (In a Pack of 20)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
RS Stock No. 145-2940
Mfr. Part No.NJD35N04G
Brandonsemi
TWD34.90
Each (In a Tube of 75)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 300 2 V 700 V 1.5 V
RS Stock No. 168-6450
Mfr. Part No.ULN2003A
TWD21.90
Each (In a Tube of 25)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
RS Stock No. 163-0785
Mfr. Part No.NJD35N04T4G
Brandonsemi
TWD25.40
Each (On a Reel of 2500)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 2000 2 V 700 V 1.5 V
RS Stock No. 686-8199
Mfr. Part No.ULN2804A
TWD64.40
Each (In a Pack of 10)
units
NPN 0.5 A 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.6 V
RS Stock No. 806-5046
Mfr. Part No.NJD35N04T4G
Brandonsemi
TWD34.80
Each (On a Tape of 25)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 2000 2 V 700 V 1.5 V
RS Stock No. 168-6447
Mfr. Part No.ULN2804A
TWD64.40
Each (In a Tube of 20)
units
NPN 500 mA 50 V - PDIP Through Hole 18 - - - - - - -
RS Stock No. 725-8467
Mfr. Part No.BSP51,115
BrandNexperia
TWD19.20
Each (In a Pack of 10)
units
NPN 1 A 60 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 1.9 V 80 V 1.3 V
RS Stock No. 805-4412
Mfr. Part No.NJD35N04G
Brandonsemi
TWD32.30
Each (In a Pack of 25)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 300 2 V 700 V 1.5 V
RS Stock No. 725-8461
Mfr. Part No.BSP61,115
BrandNexperia
TWD18.70
Each (In a Pack of 10)
units
PNP -1 A 60 V -5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 -1.9 V -80 V -1.3 V
RS Stock No. 166-0488
Mfr. Part No.BSP61,115
BrandNexperia
TWD12.20
Each (On a Reel of 1000)
units
PNP -1 A 60 V -5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 -1.9 V -80 V -1.3 V
RS Stock No. 165-8643
Mfr. Part No.BST60
BrandNexperia
TWD21.60
Each (On a Reel of 1000)
units
PNP -1 A 45 V -5 V SOT-89 Surface Mount 3 - Single 2 1000 -1.9 V -60 V -1.3 V