BJT & Bipolar Transistors

A Bipolar Transistor or BJT (Bipolar Junction Transistor) is a solid state, three-pin device made from three layers of silicon. A BJT is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive negative).
How a Bipolar transistor is made
A bipolar transistor is made by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.
What does a bipolar transistor do?
As we said before a bipolar transistor has two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.
Types of transistor
Transistors are available in panel, surface and through hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.
Where are bipolar transistors used?
Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Automotive Standard
RS Stock No. 710-5941
Mfr. Part No.DMC202010R
BrandPanasonic
TWD7.10
Each (In a Pack of 20)
units
NPN 100 mA 50 V Mini5 G3 B Surface Mount 300 mW 210 Common Base 60 V 7 V 150 MHz 5 2 -
RS Stock No. 713-2810
Mfr. Part No.DMG204010R
BrandPanasonic
TWD10.40
Each (In a Pack of 20)
units
NPN + PNP 100 mA 50 V Mini6 G4 B Surface Mount 300 mW 210 (NPN), 210 (PNP) Isolated - -7 (PNP) V, 7 (NPN) V - 6 2 -
RS Stock No. 169-7853
Mfr. Part No.DSC2G0300L
BrandPanasonic
TWD3.30
Each (On a Reel of 3000)
units
NPN 50 mA 20 V Mini3 G3 B Surface Mount 200 mW 25 Single 30 V 3 V 1600 MHz 3 1 -
RS Stock No. 698-0407
Mfr. Part No.DSC200100L
BrandPanasonic
TWD1.30
Each (In a Pack of 100)
units
NPN 100 mA 50 V Mini3 G3 B Surface Mount 200 mW 210 Single 60 V 7 V 150 MHz 3 1 -
RS Stock No. 168-3478
Mfr. Part No.DSC700300L
BrandPanasonic
TWD6.90
Each (On a Reel of 1000)
units
NPN 1 A 50 V MiniP3 F2 B Surface Mount 1 W 120 Single 60 V 5 V 170 MHz 3 1 -
RS Stock No. 169-7933
Mfr. Part No.DSA2G01B0L
BrandPanasonic
TWD4.40
Each (On a Reel of 3000)
units
PNP 30 mA 20 V Mini3 G3 B Surface Mount 200 mW 70 Single -30 V -5 V 300 MHz 3 1 -
RS Stock No. 710-5947
Mfr. Part No.DMC201010R
BrandPanasonic
TWD8.50
Each (In a Pack of 20)
units
NPN 100 mA 50 V Mini5 G3 B Surface Mount 300 mW 210 Isolated 60 V 7 V 150 MHz 5 2 -
RS Stock No. 711-5768
Mfr. Part No.DSC7505R0L
BrandPanasonic
TWD8.00
Each (In a Pack of 10)
units
NPN 3 A 20 V MiniP3 F2 B Surface Mount 1 W 340 Single 40 V 7 V 200 MHz 3 1 -
RS Stock No. 168-3479
Mfr. Part No.DSC7003S0L
BrandPanasonic
TWD6.80
Each (On a Reel of 1000)
units
NPN 1 A 50 V MiniP3 F2 B Surface Mount 1 W 170 Single 60 V 5 V 170 MHz 3 1 -
RS Stock No. 168-3695
Mfr. Part No.DMA501010R
BrandPanasonic
TWD3.70
Each (On a Reel of 3000)
units
PNP - 50 V SMini5 F3 B Surface Mount 150 mW 210 Common Emitter - -7 V - 5 2 -
RS Stock No. 168-3480
Mfr. Part No.DSC900100L
BrandPanasonic
TWD2.20
Each (On a Reel of 3000)
units
NPN 100 mA 50 V SSMini3 F3 B Surface Mount 125 mW 210 Single 60 V 7 V 150 MHz 3 1 -
RS Stock No. 707-4275
Mfr. Part No.DSA900100L
BrandPanasonic
TWD2.10
Each (In a Pack of 50)
units
PNP 100 mA 50 V SSMini3 F3 B Surface Mount 125 mW 210 Single -60 V -7 V 150 MHz 3 1 -
RS Stock No. 698-7105
Mfr. Part No.DSC300100L
BrandPanasonic
TWD7.00
Each (In a Pack of 50)
units
NPN 100 mA 50 V SSSMini3 F2 B Surface Mount 100 mW 210 Single 60 V 7 V 150 MHz 3 1 -
RS Stock No. 169-7854
Mfr. Part No.DSC3G0300L
BrandPanasonic
TWD2.10
Each (On a Reel of 10000)
units
NPN 50 mA 20 V SSSMini3 F2 B Surface Mount 100 mW 25 Single 30 V 3 V 1600 MHz 3 1 -
RS Stock No. 168-3380
Mfr. Part No.DSC300100L
BrandPanasonic
TWD1.50
Each (On a Reel of 10000)
units
NPN 100 mA 50 V SSSMini3 F2 B Surface Mount 100 mW 210 Single 60 V 7 V 150 MHz 3 1 -
RS Stock No. 711-5544
Mfr. Part No.DMG904010R
BrandPanasonic
TWD6.60
Each (In a Pack of 10)
units
NPN + PNP 100 mA 50 V SSMini6 F3 B Surface Mount 125 mW 210 (NPN), 210 (PNP) Isolated - -7 (PNP) V, 7 (NPN) V - 6 2 -
RS Stock No. 707-4291
Mfr. Part No.DSC700300L
BrandPanasonic
TWD7.10
Each (In a Pack of 10)
units
NPN 1 A 50 V MiniP3 F2 B Surface Mount 1 W 120 Single 60 V 5 V 170 MHz 3 1 -
RS Stock No. 707-4253
Mfr. Part No.DSA5001S0L
BrandPanasonic
TWD3.60
Each (In a Pack of 25)
units
PNP 100 mA 50 V SMini3 F2 B Surface Mount 150 mW 290 Single -60 V -7 V 150 MHz 3 1 -
RS Stock No. 713-2854
Mfr. Part No.DSC2002R0L
BrandPanasonic
TWD4.20
Each (In a Pack of 20)
units
NPN 500 mA 50 V Mini3 G3 B B Surface Mount 200 mW 120 Single 60 V 5 V 160 MHz 3 1 -
RS Stock No. 711-5519
Mfr. Part No.DMC904010R
BrandPanasonic
TWD12.00
Each (In a Pack of 10)
units
NPN 100 mA 50 V SSMini6 F3 B Surface Mount 125 mW 210 Isolated 60 V 7 V 150 MHz 6 2 -