BJT & Bipolar Transistors

A Bipolar Transistor or BJT (Bipolar Junction Transistor) is a solid state, three-pin device made from three layers of silicon. A BJT is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive negative).
How a Bipolar transistor is made
A bipolar transistor is made by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.
What does a bipolar transistor do?
As we said before a bipolar transistor has two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.
Types of transistor
Transistors are available in panel, surface and through hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.
Where are bipolar transistors used?
Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

...
Read more Read less

Filters

Viewing 1 - 20 of 3823 products
Results per page
Description Price Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Base Emitter Saturation Voltage
RS Stock No. 103-2948
Mfr. Part No.MMBT3904LT1G
TWD0.60
Each (On a Reel of 3000)
units
NPN 200 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V 6 V 300 MHz 3 1 0.94 x 2.9 x 1.3mm 0.95 V
RS Stock No. 170-3540
Mfr. Part No.MMBT3904LT3G
TWD0.50
Each (On a Reel of 10000)
units
NPN 900 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V dc 6 V 100 MHz 3 1 3.04 x 1.4 x 1.01mm 0.95 V dc
RS Stock No. 793-0753
Mfr. Part No.MMBT3904LT3G
TWD1.20
Each (In a Pack of 200)
units
NPN 900 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V dc 6 V 100 MHz 3 1 3.04 x 1.4 x 1.01mm 0.95 V dc
RS Stock No. 545-0343
Mfr. Part No.MMBT3904LT1G
TWD3.50
Each (In a Pack of 50)
units
NPN 200 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V 6 V 300 MHz 3 1 0.94 x 2.9 x 1.3mm 0.95 V
RS Stock No. 803-1119
Mfr. Part No.BC549BTF
TWD2.20
Each (In a Pack of 200)
units
NPN 100 mA 30 V TO-92 Through Hole 500 mW Single 30 V 5 V 1 MHz 3 1 4.58 x 3.86 x 4.58mm 900 mV
RS Stock No. 803-1100
Mfr. Part No.BC549BTA
TWD1.80
Each (In a Pack of 200)
units
NPN 100 mA 30 V TO-92 Through Hole 500 mW Single 30 V 5 V 1 MHz 3 1 4.58 x 3.86 x 4.58mm 900 mV
RS Stock No. 169-8613
Mfr. Part No.BC549BTA
TWD1.00
Each (On a Tape of 2000)
units
NPN 100 mA 30 V TO-92 Through Hole 500 mW Single 30 V 5 V 1 MHz 3 1 4.58 x 3.86 x 4.58mm 900 mV
RS Stock No. 166-3111
Mfr. Part No.BC549BTF
TWD1.20
Each (On a Reel of 2000)
units
NPN 100 mA 30 V TO-92 Through Hole 500 mW Single 30 V 5 V 1 MHz 3 1 4.58 x 3.86 x 4.58mm 900 mV
RS Stock No. 739-0303
Mfr. Part No.MMBT3904
TWD5.60
Each (In a Pack of 10)
units
NPN 200 mA 40 V SOT-23 Surface Mount 350 mW Single 60 V 6 V - 3 1 - 0.95 V
RS Stock No. 792-4956
Mfr. Part No.15C01M-TL-E
TWD7.10
Each (In a Pack of 50)
units
NPN 700 mA 15 V MCP Surface Mount 300 mW Single 20 V 5 V 330 MHz 3 1 2 x 1.25 x 0.9mm 1.2 V
RS Stock No. 145-4769
Mfr. Part No.15C01M-TL-E
TWD1.80
Each (On a Reel of 3000)
units
NPN 700 mA 15 V MCP Surface Mount 300 mW Single 20 V 5 V 330 MHz 3 1 2 x 1.25 x 0.9mm 1.2 V
RS Stock No. 102-4116
Mfr. Part No.2SD882
TWD20.60
Each (In a Tube of 50)
units
NPN 3 A 30 V SOT-32 Through Hole 12.5 W Single 60 V 5 V 100 MHz 3 1 10.8 x 7.8 x 2.7mm 1.2 V
RS Stock No. 169-4139
Mfr. Part No.FZT851TA
TWD29.00
Each
units
NPN 6 A 60 V SOT-223 Surface Mount 3 W Single 150 V 6 V - 3 + Tab 1 1.65 x 6.55 x 3.55mm -
RS Stock No. 738-4891
Mfr. Part No.BC817-40-7-F
TWD2.20
Each (In a Pack of 100)
units
NPN 500 mA 45 V SOT-23 Surface Mount 310 mW Single - 5 V - 3 1 3 x 1.4 x 1.1mm -
RS Stock No. 686-8045
Mfr. Part No.2SD882
TWD19.90
Each (In a Pack of 10)
units
NPN 3 A 30 V SOT-32 Through Hole 12.5 W Single 60 V 5 V 100 MHz 3 1 10.8 x 7.8 x 2.7mm 1.2 V
RS Stock No. 826-8342
Mfr. Part No.2SA2094TLQ
BrandROHM
TWD12.30
Each (In a Pack of 30)
units
PNP 2 A 60 V SOT-346T (SC-96) Surface Mount 500 mW Single -60 V -6 V 100 MHz 3 1 3 x 1.8 x 0.95mm -
RS Stock No. 922-7800
Mfr. Part No.FZT851TA
TWD13.50
Each (On a Reel of 1000)
units
NPN 6 A 60 V SOT-223 Surface Mount 3 W Single 150 V 6 V - 3 + Tab 1 1.65 x 6.55 x 3.55mm -
RS Stock No. 165-8768
Mfr. Part No.BC56PA
BrandNexperia
TWD2.80
Each (On a Reel of 3000)
units
NPN 1 A 80 V SOT-1061 Surface Mount 1.65 W Single 100 V 5 V 100 MHz 3 1 2.1 x 2.1 x 0.65mm -
RS Stock No. 808-0467
Mfr. Part No.SS9014ABU
TWD2.30
Each (In a Pack of 200)
units
NPN 100 mA 45 V TO-92 Through Hole 450 mW Single 50 V 5 V 1 MHz 3 1 4.58 x 3.86 x 4.58mm 1 V
RS Stock No. 803-1096
Mfr. Part No.BC547CBU
TWD2.00
Each (In a Pack of 200)
units
NPN 100 mA 45 V TO-92 Through Hole 500 mW Single 50 V 6 V 1 MHz 3 1 4.58 x 3.86 x 4.58mm 900 mV