Voltage-to-Frequency & Frequency-to-Voltage Converters

Converters are electrical devices that can you can use to change the frequency and voltage of a power source.

 
A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

 
An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.


What are voltage to frequency converters and frequency to voltage converters used for?

Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components. 

 
Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.


Types of voltage to frequency converters and frequency to voltage converters

VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

 
FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal frequencies through, but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked. 


...
Read more Read less

Filters

Viewing 61 - 80 of 82 products
Results per page
Description Price Converter Function Converter Type Full Scale Frequency Linearity Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 121-8690
Mfr. Part No.LM2917M-8/NOPB
TWD68.30
Each (In a Tube of 95)
units
FVC - - ±1%FSR Single 12 V - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS Stock No. 538-4218
Mfr. Part No.ADVFC32KNZ
TWD628.00
Each
units
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 145-6585
Mfr. Part No.AD7741BNZ
TWD196.20
Each (In a Tube of 50)
units
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 709-4910
Mfr. Part No.AD7741YRZ
TWD231.00
Each
units
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +105 °C
RS Stock No. 913-0703
Mfr. Part No.AD652KPZ
TWD1,591.00
Each (In a Tube of 49)
units
VFC Synchronous 2000kHz ±0.02%FSR Dual, Single 15 V, 18 V, 24 V ±15V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS Stock No. 497-3362
Mfr. Part No.AD7740KRMZ
TWD93.60
Each (In a Pack of 5)
units
VFC Synchronous 1000kHz ±0.018% of Span Single 3.3 V, 5 V - Surface Mount USOIC 8 3 x 3 x 0.85mm 0.85mm 3mm +85 °C
New
RS Stock No. 197-7235
Mfr. Part No.LM2917N-8/NOPB
TWD73.40
Each (In a Pack of 5)
units
FVC - - ±0.3% Single - - - PDIP 8 - - - -
RS Stock No. 175-0478
Mfr. Part No.VIPER114LSTR
TWD31.80
Each (In a Pack of 10)
units
- Voltage - - Single 4.5 → 30 V - Surface Mount SSOP 10 5 x 4 x 1.5mm 1.5mm 5mm +150 °C
RS Stock No. 158-1945
Mfr. Part No.AD537JH
TWD797.10
Each (In a Box of 100)
units
VFC Non-Synchronous 150kHz ±0.25%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +70 °C
RS Stock No. 158-1856
Mfr. Part No.ADVFC32SH
TWD920.80
Each (In a Box of 100)
units
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +125 °C
RS Stock No. 923-3681
Mfr. Part No.VFC32KP
TWD405.00
Each (In a Tube of 25)
units
FVC, VFC - 100kHz ±0.05%FSR Dual - ±15V Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm +70 °C
RS Stock No. 709-4908
Mfr. Part No.AD7741BNZ
TWD247.00
Each
units
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 660-4535
Mfr. Part No.VFC110AP
TWD1,020.00
Each
units
VFC - 4000kHz ±1%FSR Dual - ±15V Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm +85 °C
RS Stock No. 158-2579
Mfr. Part No.AD7741BRZ
TWD157.10
Each (In a Tube of 98)
units
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 158-5261
Mfr. Part No.AD652JPZ
TWD824.30
Each (In a Tube of 49)
units
VFC Synchronous 2000kHz ±0.05%FSR Dual, Single 15 V, 18 V, 24 V ±15V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS Stock No. 175-0473
Mfr. Part No.VIPER114LSTR
TWD16.70
Each (On a Reel of 2500)
units
- Voltage - - Single 4.5 → 30 V - Surface Mount SSOP 10 5 x 4 x 1.5mm 1.5mm 5mm +150 °C
RS Stock No. 121-8576
Mfr. Part No.VFC32KU
TWD421.70
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 522-9802
Mfr. Part No.AD650JNZ
TWD1,026.00
Each
units
FVC, VFC Non-Synchronous 1000kHz ±0.05%FSR Dual - ±12 V, ±15 V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 161-0615
Mfr. Part No.AD7740KRMZ
TWD75.40
Each (In a Tube of 50)
units
VFC Synchronous 1000kHz ±0.018% of Span Single 3.3 V, 5 V - Surface Mount USOIC 8 3 x 3 x 0.85mm 0.85mm 3mm +85 °C
RS Stock No. 709-6099
Mfr. Part No.AD650KNZ
TWD1,211.00
Each
units
FVC, VFC Non-Synchronous 1000kHz ±0.1%FSR Dual - ±12 V, ±15 V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C