Sample & Hold Circuits

Filters

Viewing 21 - 30 of 30 products
Results per page
Description Price Acquisition Time Number of Sample and Holds Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 522-8461
Mfr. Part No.SMP04EPZ
TWD559.00
Each
units
11µs 4 Dual, Single 12 V ±5V Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
RS Stock No. 921-5699
Mfr. Part No.HA5351IBZ
TWD1,749.00
Each
units
0.1µs 1 Dual - ±5V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 912-7365
Mfr. Part No.SMP04EPZ
TWD477.30
Each (In a Tube of 25)
units
11µs 4 Dual, Single 12 V ±5V Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
RS Stock No. 709-6755
Mfr. Part No.AD781ANZ
TWD947.00
Each
units
0.7µs 1 Dual - ±12V Through Hole PDIP 8 9.91 x 6.35 x 3.3mm 9.91mm 6.35mm 3.3mm +85 °C -40 °C
RS Stock No. 159-8077
Mfr. Part No.AD582KD
TWD2,142.00
Each (In a Tube of 25)
units
6µs 2 Dual - ±9 → ±18V Through Hole TO-116 14 17.78 x 7.37 x 8.18mm 17.78mm 7.37mm 8.18mm +85 °C -25 °C
RS Stock No. 709-6806
Mfr. Part No.AD783JRZ
TWD1,088.00
Each
units
0.375µs 1 Dual - ±5V Surface Mount SOIC 8 5 x 4.01 x 2.45mm 5mm 4.01mm 2.45mm +70 °C 0 °C
RS Stock No. 759-2180
Mfr. Part No.SMP18FSZ
TWD668.00
Each
units
3.5µs 8 Dual - 0 V, ±5 V, 12 V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 758-9695
Mfr. Part No.AD582KD
TWD4,185.00
Each
units
6µs 2 Dual - ±9 → ±18V Through Hole TO-116 14 17.78 x 7.37 x 8.18mm 17.78mm 7.37mm 8.18mm +85 °C -25 °C
RS Stock No. 709-8578
Mfr. Part No.SMP08FSZ
TWD678.00
Each
units
7µs 8 Dual, Single 12 V ±5V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 759-0856
Mfr. Part No.AD585AQ
TWD1,718.00
Each
units
3µs 1 Dual - -10.8 V, 5 V Through Hole CERDIP 14 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm +85 °C -25 °C