Capacitance to Digital Converters

Capacitance to Digital Converters are a type of electronic device that converts a capacitance value into a digital value.

How does a capacitance to digital converter work?

Capacitance to Digital Converters interface with capacitive sensors with maximum value 1nF of which a cable capacitance of up to 1nF can be tolerated. This type of converter can also interface with a capacitive MEMS (micro-electromechanical system) sensor and then convert the value into a digital one.

Some capacitance to digital converter features an adaptive threshold algorithm which is designed to compensate for any changes in the sensor capacitance due to factors in the environment like humidity and temperature.

Types of capacitance to digital converters

This converter is available in different configurations types such as varied conversion rates, resolution.

These converters also available in different package types such as MSOP (Mini small-outline package), SSOP (Shrink small-outline package), TSSOP (Thin shrink small-outline package)

Applications

Capacitance to digital converters have a wide range of application use such as;

  • Proximity sensors
  • Position detection
  • level detection

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Resolution Conversion Rate Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Input Type Power Supply Type
RS Stock No. 124-9978
Mfr. Part No.LC717A10AJ-AH
TWD34.60
Each (On a Reel of 1000)
units
8-bit - SSOP 30 8 x 4.4 x 1.5mm 8mm 4.4mm 1.5mm - +105 °C - -40 °C - -
RS Stock No. 821-3055
Mfr. Part No.LC717A10AJ-AH
TWD72.60
Each (In a Pack of 5)
units
8 bit - SSOP 30 8 x 4.4 x 1.5mm 8mm 4.4mm 1.5mm - +105 °C - -40 °C - -