Audio & Video Encoders & Decoders

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Audio/Video Standards Number of Channels Typical Supply Current Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Mounting Type Power Supply Type
RS Stock No. 159-7723
Mfr. Part No.ADV7511KSTZ
TWD433.50
Each (In a Tray of 90)
units
HDTV 8 - LQFP 100 1.8 → 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C Surface Mount Single
RS Stock No. 759-2174
Mfr. Part No.ADV7511KSTZ
TWD499.00
Each
units
HDTV 8 - LQFP 100 1.8 → 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C Surface Mount Single
RS Stock No. 159-8171
Mfr. Part No.ADV7180BST48Z
TWD284.00
Each (In a Tray of 250)
units
NTSC, PAL, SECAM 3 77mA LQFP 48 1.8 V 7.2 x 7.2 x 1.45mm 7.2mm 7.2mm 1.45mm +85 °C -40 °C Surface Mount Single
RS Stock No. 159-7724
Mfr. Part No.ADV7511KSTZ-P
TWD448.00
Each (In a Tray of 90)
units
HDTV 8 - LQFP 100 1.8 → 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C Surface Mount Single
RS Stock No. 809-9137
Mfr. Part No.AD9862BSTZ
TWD1,774.00
Each
units
- - - LQFP 128 - 14 x 20 x 1.45mm 14mm 20mm 1.45mm +70 °C -40 °C Surface Mount Single
RS Stock No. 759-0651
Mfr. Part No.AD9889BBCPZ-165
TWD421.00
Each
units
S/PDIF 8 240mA LFCSP VQ 64 1.8 V 9 x 9 x 1mm 9mm 9mm 1mm +85 °C -25 °C Surface Mount Single
RS Stock No. 802-3626
Mfr. Part No.ADV7513BSWZ
TWD451.00
Each
units
DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr 8 - LQFP 64 1.8 V, 3.3 V 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -25 °C Surface Mount Single
RS Stock No. 160-0647
Mfr. Part No.ADV7513BSWZ
TWD391.20
Each (In a Tray of 160)
units
DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr 8 - LQFP 64 1.8 V, 3.3 V 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -25 °C Surface Mount Single
RS Stock No. 759-3067
Mfr. Part No.ADV7180BST48Z
TWD408.00
Each
units
NTSC, PAL, SECAM 3 77mA LQFP 48 1.8 V 7.2 x 7.2 x 1.45mm 7.2mm 7.2mm 1.45mm +85 °C -40 °C Surface Mount Single
RS Stock No. 160-2642
Mfr. Part No.AD9862BSTZ
TWD1,514.90
Each (In a Tray of 72)
units
- - - LQFP 128 - 14 x 20 x 1.45mm 14mm 20mm 1.45mm +70 °C -40 °C Surface Mount Single
RS Stock No. 159-7600
Mfr. Part No.AD9889BBCPZ-165
TWD309.80
Each (In a Tray of 260)
units
S/PDIF 8 240mA LFCSP VQ 64 1.8 V 9 x 9 x 1mm 9mm 9mm 1mm +85 °C -25 °C Surface Mount Single
RS Stock No. 759-2177
Mfr. Part No.ADV7511KSTZ-P
TWD510.00
Each
units
HDTV 8 - LQFP 100 1.8 → 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C Surface Mount Single
RS Stock No. 162-8336
Mfr. Part No.SN74AVC6T622PWR
TWD19.70
Each (On a Reel of 2000)
units
- 6 - TSSOP 20 1.2 V 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm +85 °C -40 °C Surface Mount Single
RS Stock No. 814-3893
Mfr. Part No.SN74AVC6T622PWR
TWD41.50
Each (In a Pack of 10)
units
- 6 - TSSOP 20 1.2 V 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm +85 °C -40 °C Surface Mount Single