Audio ADCs

An audio ADC is a type of analogue to digital converter that converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continually to minimise noise generation. ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.


What are audio ADCs used for?

ADCs are useful in dynamic range and dynamic specification applications. This is important in applications like vibration, seismic and geographical analysis. Other applications include microphones in radio, TV, electronic consumer and homeware devices. ADCs are also an important feature in telecommunication equipment, which requires analogue to digital conversion in order to produce good quality sound.


Types of audio ADCs

There are many types of audio ADCs. Choosing the right audio ADC depends on the number of channels your device has and the amount of analogue inputs and outputs required. You should also consider the required bit rates and the level of control/audio interface in engineering applications when choosing an Audio ADC.


...
Read more Read less

Filters

Viewing 21 - 30 of 30 products
Results per page
Description Price Architecture Number of ADCs Resolution Sampling Rate Input Signal Type Mounting Type Package Type Pin Count Integral Nonlinearity Error Digital Interface Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions
RS Stock No. 921-5068
Mfr. Part No.ADS1278IPAPT
TWD1,197.10
Each (On a Reel of 250)
units
Delta Sigma 8 24 bit 144ksps Differential, Single Ended Surface Mount HTQFP 64 ±0.0012%FSR Serial (SPI) - 5 V - 10 x 10 x 1mm
RS Stock No. 162-4261
Mfr. Part No.PCM1802DB
TWD138.60
Each (In a Tube of 65)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount SSOP 20 - Serial - 5 V - 7.2 x 5.3 x 1.95mm
RS Stock No. 908-3896
Mfr. Part No.PCM1862DBT
TWD155.50
Each (In a Pack of 2)
units
- 2 24 bit 192kHz Differential Surface Mount TSSOP 30 - Serial (I2C) Single 3.3 V - 7.9 x 4.5 x 1.05mm
RS Stock No. 825-3653
Mfr. Part No.TLV320ADC3101IRGET
TWD126.00
Each (In a Pack of 2)
units
Delta Sigma 2 24 bit 96kHz Differential, Single Ended Surface Mount QFN 24 - Serial (I2C) Single 1.8 V, 3.3 V - 4.15 x 4.15 x 0.95mm
RS Stock No. 709-8751
Mfr. Part No.ADS1278IPAPT
TWD1,339.00
Each
units
Delta Sigma 8 24 bit 144ksps Differential, Single Ended Surface Mount HTQFP 64 ±0.0012%FSR Serial (SPI) - 5 V - 10 x 10 x 1mm
RS Stock No. 145-1212
Mfr. Part No.PCM1808PW
TWD70.40
Each (In a Tube of 90)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS Stock No. 162-5845
Mfr. Part No.PCM1870RHFT
TWD145.20
Each (On a Reel of 250)
units
Delta Sigma 2 16 bit 50ksps Differential, Single Ended Surface Mount QFN 24 - Serial - 3.3 V - 5 x 4 x 0.9mm
RS Stock No. 161-0162
Mfr. Part No.AD1871YRSZ
TWD304.30
Each (In a Tube of 47)
units
Delta Sigma 2 24 bit 96ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.75mm
RS Stock No. 145-6121
Mfr. Part No.PCM1807PW
TWD90.10
Each (In a Tube of 90)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS Stock No. 662-0158
Mfr. Part No.PCM1808PW
TWD82.80
Each (In a Pack of 5)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm