Voltage Controlled Oscillators

Filters

Viewing 1 - 20 of 129 products
Results per page
Sort by
Description Price Output Frequency Frequency Tolerance Frequency Stability Frequency Ageing Tuning Voltage Control Parameter Maximum Symmetry Mounting Type Package Type Pin Count Load Capacitance Output Level Dimensions Height
RS Stock No. 442-870
Mfr. Part No.SN74LS629N
TWD143
Each
units
1.1 → 25 MHz - - - 0 → 5V - 50% Through Hole PDIP 16 45pF Squarewave 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 709-9293
Mfr. Part No.TCETBDSANF-30.72MHz
BrandTAITIEN
TWD170
Each
units
30.72 MHz ±2ppm ±1ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 10 10pF Clipped Sinewave 7 x 5 x 2mm 2mm
RS Stock No. 244-2399
Mfr. Part No.VCXO010450
BrandIQD
TWD1,259
Each
units
12.288 MHz - ±50ppm - 0.5 → 4.5V - 60% Through Hole PDIP 14 15pF HCMOS, TTL - -
RS Stock No. 160-2707
Mfr. Part No.HMC733LC4B
TWD10,812
Each (On a Reel of 50)
units
10 → 20 GHz - - - -0.25 → 23V Temperature, Voltage - Surface Mount SMT 24 - - 4 x 4 x 1.2mm 1.2mm
RS Stock No. 862-6442
Mfr. Part No.HMC733LC4B
TWD10,502
Each
units
10 → 20 GHz - - - -0.25 → 23V Temperature, Voltage - Surface Mount SMT 24 - - 4 x 4 x 1.2mm 1.2mm
RS Stock No. 693-6867
Mfr. Part No.MTSS325DV-19.800MHz
BrandMMD
TWD342
Each
units
19.8 MHz - ±2.5ppm ±1 ppm/yr 0.5 → 2.5V Temperature, Voltage - Surface Mount SMD 4 10pF Clipped Sinewave 3.2 x 2.5 x 0.9mm 0.9mm
RS Stock No. 709-9379
Mfr. Part No.R0053-T-040-3
BrandTAITIEN
TWD108
Each
units
20 MHz ±2ppm ±0.5ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 4 10pF Clipped Sinewave 5 x 3.2 x 1.2mm 1.2mm
RS Stock No. 506-2198
Mfr. Part No.LTC6903CMS8#PBF
TWD136
Each
units
1kHz - 68MHz - - - - - - Surface Mount MSOP 8 - - 3 x 3 x 0.86mm 0.86mm
RS Stock No. 122-4339
Mfr. Part No.R0053-T-040-3
BrandTAITIEN
TWD87
Each (On a Reel of 1000)
units
20 MHz ±2ppm ±0.5ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 4 10pF Clipped Sinewave 5 x 3.2 x 1.2mm 1.2mm
RS Stock No. 145-6905
Mfr. Part No.LTC6903CMS8#PBF
TWD109
Each (In a Tube of 50)
units
1kHz - 68MHz - - - - - - Surface Mount MSOP 8 - - 3 x 3 x 0.86mm 0.86mm
RS Stock No. 160-2670
Mfr. Part No.HMC584LP5E
TWD1,219
Each (On a Reel of 50)
units
6.25 → 6.95 (Output 2) GHz, 12.5 → 13.9 (Output 1) GHz - - - 2 → 12V Temperature, Voltage - Surface Mount QFN 32 - - 5.1 x 5.1 x 1mm 1mm
New
RS Stock No. 165-9525
Mfr. Part No.MAX2750EUA+
BrandMaxim
TWD225
Each (In a Tube of 50)
units
2400 → 2500 MHz - - - 0.4 → 2.4V Voltage - Surface Mount μMAX 8 220pF - 3.1 x 3.1 x 0.95mm 0.95mm
RS Stock No. 478-9044
Mfr. Part No.LFTVXO009906
BrandIQD
TWD352
Each
units
19.44 MHz - ±0.9ppm ±1 (First Year) ppm/yr 0.65 → 2.65V - 55% Surface Mount 7x5mm SMD 8 15pF HCMOS 7 x 5 x 2mm 2mm
RS Stock No. 917-3438
Mfr. Part No.LTC6908CS6-1#TRMPBF
TWD91
Each (On a Reel of 500)
units
50 kHz → 10 MHz 1.5% 300ppm/√kh - - Resistor 55% Surface Mount TSOT-23 6 5pF CMOS 2.9 x 1.5 x 0.9mm 0.9mm
RS Stock No. 148-5633
Mfr. Part No.LFTVXO009917
BrandIQD
TWD1,036
Each
units
20 MHz - ±0.5ppm ±1 ppm/yr @ 25 °C - Voltage 55% Surface Mount SMD 4 15pF HCMOS 7 x 5 x 2mm 2mm
RS Stock No. 672-1542
Mfr. Part No.FVXO-HC53BR-26
TWD240
Each
units
26 MHz - ±50ppm - 0 → 3.3V - 45/55% Surface Mount - 6 15pF HCMOS 5 x 3.2 x 1.4mm 1.4mm
RS Stock No. 662-4573
Mfr. Part No.SN74LS628NE4
TWD90
Each (In a Pack of 5)
units
1.1 → 25 MHz - - - 0 → 5V - 50% Surface Mount PDIP 14 45pF Squarewave 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 862-6164
Mfr. Part No.HMC511LP5E
TWD1,095
Each
units
4.525 → 5.075 (Output 2) GHz, 9.05 → 10.15 (Output 1) GHz - - - 2 → 13V Temperature, Voltage - Surface Mount QFN 32 - - 5.1 x 5.1 x 1mm 1mm
RS Stock No. 720-8804
Mfr. Part No.R0053-O-002-3
BrandTAITIEN
TWD1,020
Each
units
122.88 MHz - ±50ppm ±3 ppm/yr 0.3 → 3V Voltage 55% Surface Mount SMD 6 - PECL 7 x 5 x 1.8mm 1.8mm
RS Stock No. 709-9454
Mfr. Part No.R0053-T-062-3
BrandTAITIEN
TWD89
Each
units
16.3677 MHz ±2ppm ±0.5ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 4 10pF Clipped Sinewave 2.5 x 2 x 0.9mm 0.9mm