Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits. Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone. Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 175-3557
Mfr. Part No.XRCGB25M000FAN00R0
BrandMurata
TWD5.50
Each (On a Reel of 3000)
units
25MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±25ppm - 150Ω -10 °C -
RS Stock No. 175-3563
Mfr. Part No.XRCGB32M000F2P10R0
BrandMurata
TWD10.50
Each (In a Pack of 25)
units
32MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±20ppm - 70Ω -30 °C -
RS Stock No. 173-6395
Mfr. Part No.XRCTD37M400FXQ50R0
BrandMurata
TWD12.80
Each (On a Reel of 3000)
units
37.4MHz Surface Mount 6pF SMD 4 1.2mm 1mm 0.3mm 1.2 x 1 x 0.3mm ±20ppm - 60Ω -30 °C -
RS Stock No. 167-5533
Mfr. Part No.XRCGB48M000F4M00R0
BrandMurata
TWD5.50
Each (On a Reel of 3000)
units
48MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±45ppm ±40ppm 100Ω -30 °C -
RS Stock No. 175-3561
Mfr. Part No.XRCGB27M120F3M10R0
BrandMurata
TWD10.40
Each (In a Pack of 25)
units
27.12MHz Surface Mount 10pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±30ppm - 80Ω -30 °C -
RS Stock No. 167-4849
Mfr. Part No.XRCGB24M000F2P00R0
BrandMurata
TWD12.20
Each (On a Reel of 3000)
units
24MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 150Ω -30 °C -
RS Stock No. 167-5530
Mfr. Part No.XRCGB30M000F0L00R0
BrandMurata
TWD12.80
Each (On a Reel of 3000)
units
30MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±100ppm ±50ppm 100Ω -30 °C -
RS Stock No. 167-4855
Mfr. Part No.XRCGB31M250F2P00R0
BrandMurata
TWD12.20
Each (On a Reel of 3000)
units
31.25MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 100Ω -30 °C -
RS Stock No. 175-3558
Mfr. Part No.XRCPB26M000F2P00R0
BrandMurata
TWD7.10
Each (On a Reel of 3000)
units
26MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.45mm 2 x 1.6 x 0.45mm ±20ppm - 150Ω -30 °C -
RS Stock No. 173-6396
Mfr. Part No.XRCTD37M400FXQ50R0
BrandMurata
TWD21.60
Each (In a Pack of 10)
units
37.4MHz Surface Mount 6pF SMD 4 1.2mm 1mm 0.3mm 1.2 x 1 x 0.3mm ±20ppm - 60Ω -30 °C -
RS Stock No. 144-6645
Mfr. Part No.XRCHA20M000F0A12R0
BrandMurata
TWD19.00
Each (In a Pack of 10)
units
20MHz Surface Mount 8pF SMD 2 2.5mm 2mm 0.7mm 2.5 x 2 x 0.7mm ±100ppm ±100ppm 80Ω -40 °C -
RS Stock No. 144-6622
Mfr. Part No.XRCHA16M000F0A01R0
BrandMurata
TWD10.30
Each (On a Reel of 3000)
units
16MHz Surface Mount 8pF SMD 2 2.5mm 2mm 0.7mm 2.5 x 2 x 0.7mm ±100ppm ±100ppm 100Ω -40 °C -
RS Stock No. 144-6625
Mfr. Part No.XRCHA16M000F0A12R0
BrandMurata
TWD10.20
Each (On a Reel of 3000)
units
16MHz Surface Mount 8pF SMD 2 2.5mm 2mm 0.7mm 2.5 x 2 x 0.7mm ±100ppm ±100ppm 100Ω -40 °C -
RS Stock No. 144-6641
Mfr. Part No.XRCHA16M000F0A01R0
BrandMurata
TWD19.10
Each (In a Pack of 10)
units
16MHz Surface Mount 8pF SMD 2 2.5mm 2mm 0.7mm 2.5 x 2 x 0.7mm ±100ppm ±100ppm 100Ω -40 °C -
RS Stock No. 175-3556
Mfr. Part No.XRCGB24M000F3A00R0
BrandMurata
TWD10.90
Each (On a Reel of 3000)
units
24MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±30ppm - 120Ω -40 °C AEC-Q200
RS Stock No. 167-5529
Mfr. Part No.XRCGB30M000F3M00R0
BrandMurata
TWD5.40
Each (On a Reel of 3000)
units
30MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±30ppm ±40ppm 100Ω -30 °C -
RS Stock No. 167-4850
Mfr. Part No.XRCGB25M000F2P00R0
BrandMurata
TWD12.20
Each (On a Reel of 3000)
units
25MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 150Ω -30 °C -
RS Stock No. 144-6624
Mfr. Part No.XRCHA24M000F0A01R0
BrandMurata
TWD10.20
Each (On a Reel of 3000)
units
24MHz Surface Mount 8pF SMD 2 2.5mm 2mm 0.7mm 2.5 x 2 x 0.7mm ±100ppm ±100ppm 80Ω -40 °C -
RS Stock No. 175-3567
Mfr. Part No.XRCGB25M000FAN00R0
BrandMurata
TWD10.30
Each (In a Pack of 25)
units
25MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±25ppm - 150Ω -10 °C -
RS Stock No. 175-3565
Mfr. Part No.XRCGB24M000F3A00R0
BrandMurata
TWD17.10
Each (In a Pack of 25)
units
24MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±30ppm - 120Ω -40 °C AEC-Q200