Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 2631 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 547-6351
Mfr. Part No.FOXSLF/250F-20
TWD12.00
Each (In a Pack of 5)
units
25MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 30Ω -20 °C -
RS Stock No. 173-4728
Mfr. Part No.FOXSLF/250F-20
TWD6.20
Each (On a Reel of 1000)
units
25MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 30Ω -20 °C -
RS Stock No. 693-6964
Mfr. Part No.AS-12.000-18
BrandRALTRON
TWD11.50
Each (In a Bag of 10)
units
12MHz Through Hole 18pF HC-49-S 2 11.35mm 5mm 3.5mm 11.35 x 5 x 3.5mm ±30ppm ±50ppm 50Ω -20 °C -
RS Stock No. 814-9440
Mfr. Part No.QCL16.0000F18B23B
BrandQANTEK
TWD6.50
Each (In a Bag of 10)
units
16MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 40Ω -40 °C -
RS Stock No. 813-6040
Mfr. Part No.QC5CA10.0000F12B23R
BrandQANTEK
TWD19.40
Each (In a Bag of 5)
units
10MHz Surface Mount 12pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±30ppm 100Ω -40 °C -
RS Stock No. 648-0159
Mfr. Part No.FQ5032B-16.000
TWD25.00
Each (In a Pack of 5)
units
16MHz Surface Mount - SMD 4 5mm 3.2mm 1.2mm 5 x 3.2 x 1.2mm ±30ppm ±30ppm 50Ω 0 °C -
RS Stock No. 173-5664
Mfr. Part No.QC5CA10.0000F12B23R
BrandQANTEK
TWD25.90
Each (On a Reel of 1000)
units
10MHz Surface Mount 12pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±30ppm 100Ω -40 °C -
RS Stock No. 173-4487
Mfr. Part No.FQ5032B-16.000
TWD34.10
Each (On a Reel of 1000)
units
16MHz Surface Mount - SMD 4 5mm 3.2mm 1.2mm 5 x 3.2 x 1.2mm ±30ppm ±30ppm 50Ω 0 °C -
RS Stock No. 814-9425
Mfr. Part No.QCL12.0000F18B23B
BrandQANTEK
TWD6.40
Each (In a Bag of 10)
units
12MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 50Ω -40 °C -
RS Stock No. 173-4735
Mfr. Part No.QCL12.0000F18B23B
BrandQANTEK
TWD9.10
Each (In a Bag of 100)
units
12MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 50Ω -40 °C -
RS Stock No. 672-0202
Mfr. Part No.H49-12.000-18-30/50/4085
BrandMERCURY
TWD13.40
Each (In a Pack of 5)
units
12MHz Through Hole 18pF HC-49U 2 10.7mm 4.5mm 13.6mm 10.7 x 4.5 x 13.6mm ±30ppm ±50ppm 25Ω -40 °C -
RS Stock No. 672-0306
Mfr. Part No.HUS-20.000-18-30/50/4085
BrandMERCURY
TWD15.40
Each (In a Pack of 5)
units
20MHz Through Hole 18pF HC-49-US 2 10.7mm 4.3mm 3.5mm 10.7 x 4.3 x 3.5mm ±30ppm ±50ppm 40Ω -40 °C -
RS Stock No. 693-8829
Mfr. Part No.24.000MHz HC49/4H/30/50/-40+85/18pF/ATF
BrandEuroquartz
TWD54.00
Each
units
24MHz Through Hole 18pF HC-49-4H 2 10.77mm 4.34mm 3.5mm 10.77 x 4.34 x 3.5mm ±30ppm ±3ppm 40Ω -40 °C -
RS Stock No. 146-3923
Mfr. Part No.LFXTAL002995 830002995B
BrandIQD
TWD7.70
Each (In a Bag of 1000)
units
32.768kHz Through Hole 12.5pF Cylinder 2 - - 8.2mm 3 (Dia.) x 8.2mm ±20ppm - 50kΩ -40 °C -
RS Stock No. 148-4371
Mfr. Part No.LFXTAL002995 830002995B
BrandIQD
TWD7.70
Each (In a Pack of 50)
units
32.768kHz Through Hole 12.5pF Cylinder 2 - - 8.2mm 3 (Dia.) x 8.2mm ±20ppm - 50kΩ -40 °C -
RS Stock No. 173-4289
Mfr. Part No.NC26LF-327
TWD7.40
Each (On a Reel of 1000)
units
32.768kHz Through Hole 12.5pF Cylindrical 2 6mm 2mm 2mm 6 x 2 x 2mm ±20ppm - 50kΩ -20 °C -
RS Stock No. 173-4424
Mfr. Part No.MS3V-T1R 32.768KHZ 9PF +-20PPM
TWD28.80
Each (On a Reel of 9000)
units
32.768kHz Surface Mount 9pF SMD 2 5mm 1.4mm 1.4mm 5 x 1.4 x 1.4mm ±20ppm - 65kΩ -40 °C -
RS Stock No. 547-6979
Mfr. Part No.NC26LF-327
TWD11.60
Each (In a Pack of 10)
units
32.768kHz Through Hole 12.5pF Cylindrical 2 6mm 2mm 2mm 6 x 2 x 2mm ±20ppm - 50kΩ -20 °C -
RS Stock No. 672-7600
Mfr. Part No.MS3V-T1R 32.768kHz 9pF +-20ppm
TWD37.40
Each (In a Pack of 5)
units
32.768kHz Surface Mount 9pF SMD 2 5mm 1.4mm 1.4mm 5 x 1.4 x 1.4mm ±20ppm - 65kΩ -40 °C -
RS Stock No. 693-8901
Mfr. Part No.24.000MHz 49USMX/30/50/-40+85/18pF/ATF
BrandEuroquartz
TWD57.00
Each
units
24MHz Surface Mount 18pF SMD 2 12.4mm 4.5mm 4.2mm 12.4 x 4.5 x 4.2mm ±30ppm ±50ppm 45Ω -40 °C -