Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 41 - 60 of 426 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 122-3408
Mfr. Part No.DS1340U-33+
TWD89.00
Each (In a Tube of 25)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount μSOP 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 5.5 V +85 °C
RS Stock No. 667-6230
Mfr. Part No.Q41454351000111
BrandEPSON
TWD118.00
Each
units
Calendar, Timer - - - Serial Surface Mount SOP 14 5 x 10.1 x 3.2mm 5mm 10.1mm 3.2mm 5.5 V +85 °C
RS Stock No. 813-5781
Mfr. Part No.RV-3049-C3-TB-QA-Opt.A
TWD241.00
Each
units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-4 Wire, Serial-SPI Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 191-3664
Mfr. Part No.DS1307ZN+T&R
TWD106.60
Each (In a Pack of 5)
units
NV SRAM, Real Time Clock DM:M:DW:Y SS:MM:HH - Serial-I2C Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 4.5 V +85 °C
RS Stock No. 877-2784
Mfr. Part No.M41T93RMY6F
TWD142.00
Each (In a Pack of 5)
units
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-4 Wire, Serial-I2C Surface Mount SOX 18 11.66 x 7.67 x 2.39mm 11.66mm 7.67mm 2.39mm 5.5 V +85 °C
RS Stock No. 690-2851
Mfr. Part No.RV-2123-C2-STD-020
TWD268.00
Each
units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 191-4715
Mfr. Part No.DS12885S+
TWD239.00
Each (In a Pack of 2)
units
Alarm, Calendar, Clock - HH:MM:SS 144B Multiplexed Surface Mount SOIC 24 15.6 x 7.6 x 2.35mm 15.6mm 7.6mm 2.35mm 5.5 V +70 °C
RS Stock No. 662-4722
Mfr. Part No.BQ4802LYPW
TWD249.00
Each
units
Alarm, Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 16B Parallel Surface Mount TSSOP 28 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm 3.6 V +70 °C
RS Stock No. 877-2781
Mfr. Part No.M41T83SQA6F
TWD111.40
Each (In a Pack of 5)
units
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 190-4731
Mfr. Part No.DS1338U-33+T&R
TWD67.00
Each (On a Reel of 3000)
units
NV SRAM, Real Time Clock DM:M:DW:Y SS:MM:HH - Serial-I2C Surface Mount μSOP 8 3.1 x 0.65 x 0.95mm 3.1mm 0.65mm 0.95mm 5.5 V +85 °C
RS Stock No. 798-5267
Mfr. Part No.MCP79411-I/SN
BrandMicrochip
TWD34.20
Each (In a Pack of 10)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 912-6943
Mfr. Part No.MCP7940M-I/SN
BrandMicrochip
TWD17.90
Each (In a Tube of 100)
units
Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 190-5146
Mfr. Part No.DS1305E+T&R
TWD147.50
Each (In a Pack of 2)
units
Alarm, Real Time Clock, Trickle Charger DM:M:DW:Y SS:MM:HH 96B Serial-SPI Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 5.5 V +70 °C
RS Stock No. 165-9241
Mfr. Part No.DS1302S+
TWD112.10
Each (In a Tube of 88)
units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 31B Serial Surface Mount SOIC 8 5.46 x 5.41 x 2.03mm 5.46mm 5.41mm 2.03mm 5.5 V +70 °C
RS Stock No. 169-8345
Mfr. Part No.ISL12022IBZ
BrandIntersil
TWD133.70
Each (In a Tube of 98)
units
Alarm, Battery Backup, Calendar, Switch Over DW:DM:M:Y HH:MM:SS 128B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 920-9010
Mfr. Part No.M41T60Q6F
TWD28.30
Each (On a Reel of 3000)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS Stock No. 191-3290
Mfr. Part No.DS3231M+
TWD214.50
Each (In a Tube of 46)
units
Real Time Clock D:D:M:Y SS:MM:HH - Serial-I2C Surface Mount SO 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +85 °C
RS Stock No. 171-0197
Mfr. Part No.AB1815-T3
BrandAbracon
TWD31.60
Each (On a Reel of 3000)
units
- - - - - Surface Mount 16-VFQFN - - - - - - 85 °C
RS Stock No. 188-9204
Mfr. Part No.M41ST85WMX6TR
TWD129.50
Each (On a Reel of 1000)
units
Alarm, Battery Backup, Calendar, Watchdog Timer Binary, D:D:M:Y:C - 64bit - Surface Mount SOX 28 18.01 x 7.67 x 2.39mm 18.01mm 7.67mm 2.39mm 3.6 V +85 °C
RS Stock No. 178-0558
Mfr. Part No.BU9873NUX-TTR
BrandROHM
TWD26.60
Each (In a Pack of 10)
units
Real Time Clock YY:MM:DD:DW HH:MM:SS - Serial-I2C Surface Mount VSON008X2030 8 2 x 3 x 0.58mm 2mm 3mm 0.85mm 5.5 V +85 °C