Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 803-2204
Mfr. Part No.MCP795W22-I/SL
BrandMicrochip
TWD55.80
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 165-1954
Mfr. Part No.MCP795W22-I/SL
BrandMicrochip
TWD51.20
Each (In a Tube of 57)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 803-2222
Mfr. Part No.MCP79520-I/MS
BrandMicrochip
TWD41.60
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 159-7452
Mfr. Part No.MCP79520-I/MS
BrandMicrochip
TWD36.60
Each (In a Tube of 100)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 825-1076
Mfr. Part No.MCP79510-I/MS
BrandMicrochip
TWD39.00
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial-SPI Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 817-3654
Mfr. Part No.MCP79410T-I/MS
BrandMicrochip
TWD28.80
Each (On a Reel of 2500)
units
Alarm, Battery Backup, Calendar, Clock DW:D:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 817-3658
Mfr. Part No.MCP79410T-I/SN
BrandMicrochip
TWD27.60
Each (On a Reel of 3300)
units
Alarm, Battery Backup, Calendar, Clock DW:D:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 165-2099
Mfr. Part No.MCP79510-I/MS
BrandMicrochip
TWD33.90
Each (In a Tube of 100)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial-SPI Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 726-3949
Mfr. Part No.MCP79410-I/SN
BrandMicrochip
TWD31.20
Each (In a Pack of 5)
units
Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 723-4749
Mfr. Part No.MCP79410-I/MS
BrandMicrochip
TWD32.50
Each (In a Pack of 2)
units
Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 889-5121
Mfr. Part No.MCP79410-I/SN
BrandMicrochip
TWD27.60
Each (In a Tube of 100)
units
Battery Backup, Calendar, Clock, NV Timekeeping SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 803-2229
Mfr. Part No.MCP795W21-I/ST
BrandMicrochip
TWD60.00
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 774-7403
Mfr. Part No.MCP7940M-I/P
BrandMicrochip
TWD21.60
Each (In a Bag of 10)
units
Alarm, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 810-3933
Mfr. Part No.MCP7940N-I/P
BrandMicrochip
TWD26.20
Each (In a Pack of 10)
units
Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 165-3406
Mfr. Part No.MCP7940MT-I/MNY
BrandMicrochip
TWD20.20
Each (On a Reel of 3300)
units
Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount TDFN 8 2 x 3 x 0.75mm 2mm 3mm 0.75mm 5.5 V +85 °C
RS Stock No. 177-0307
Mfr. Part No.MCP79412-I/MS
BrandMicrochip
TWD33.60
Each (In a Tube of 100)
units
- - HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 825-1164
Mfr. Part No.MCP79411-I/MS
BrandMicrochip
TWD34.90
Each (In a Pack of 10)
units
Calendar DW:DM:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 824-6447
Mfr. Part No.MCP7940NT-I/MNY
BrandMicrochip
TWD28.20
Each (In a Pack of 10)
units
Calendar, Clock DW:DM:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount TDFN 8 3 x 2 x 0.75mm 3mm 2mm 0.75mm 5.5 V +85 °C
RS Stock No. 159-7453
Mfr. Part No.MCP795W21-I/ST
BrandMicrochip
TWD54.20
Each (In a Tube of 96)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 177-0656
Mfr. Part No.MCP79400-I/MS
BrandMicrochip
TWD29.60
Each (In a Pack of 10)
units
- - HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C