Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 919-6337
Mfr. Part No.M48T18-100PC1
TWD603.70
Each (In a Tube of 12)
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 714-7298
Mfr. Part No.M48T18-100PC1
TWD657.00
Each
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 714-0855
Mfr. Part No.M41T00SM6F
TWD92.00
Each
units
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS Stock No. 168-6813
Mfr. Part No.M41T00SM6F
TWD42.20
Each (On a Reel of 2500)
units
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS Stock No. 188-9342
Mfr. Part No.M41T80M6F
TWD80.00
Each
units
Alarm, Calendar Binary, D:D:M:Y:C - - Serial-2 Wire, Serial-I2C Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 880-5349
Mfr. Part No.M41T94MQ6F
TWD123.60
Each (In a Pack of 5)
units
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOIC 16 10 x 4 x 1.6mm 10mm 4mm 1.6mm 5.5 V +85 °C
RS Stock No. 165-5309
Mfr. Part No.M41T94MQ6F
TWD61.80
Each (On a Reel of 2500)
units
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOIC 16 10 x 4 x 1.6mm 10mm 4mm 1.6mm 5.5 V +85 °C
RS Stock No. 188-9204
Mfr. Part No.M41ST85WMX6TR
TWD129.50
Each (On a Reel of 1000)
units
Alarm, Battery Backup, Calendar, Watchdog Timer Binary, D:D:M:Y:C - 64bit - Surface Mount SOX 28 18.01 x 7.67 x 2.39mm 18.01mm 7.67mm 2.39mm 3.6 V +85 °C
RS Stock No. 578-831
Mfr. Part No.M41T65Q6F
TWD66.60
Each (In a Pack of 5)
units
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS:hh 16B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS Stock No. 686-5030
Mfr. Part No.M48T58Y-70PC1
TWD596.00
Each
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 188-9354
Mfr. Part No.M41T82RM6F
TWD87.00
Each
units
Alarm, Battery Backup, Calendar, Watchdog Timer Binary, D:D:M:Y:C - 32bit Serial-2 Wire, Serial-I2C Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 877-2784
Mfr. Part No.M41T93RMY6F
TWD142.00
Each (In a Pack of 5)
units
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-4 Wire, Serial-I2C Surface Mount SOX 18 11.66 x 7.67 x 2.39mm 11.66mm 7.67mm 2.39mm 5.5 V +85 °C
RS Stock No. 920-9004
Mfr. Part No.M48T58-70PC1
TWD621.40
Each (In a Tube of 12)
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 877-2781
Mfr. Part No.M41T83SQA6F
TWD111.40
Each (In a Pack of 5)
units
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 907-4732
Mfr. Part No.M41ST87WMX6TR
TWD256.50
Each (In a Pack of 2)
units
Calendar, Clock DD:MM:YY HH:MM:SS 128B Serial-I2C Surface Mount SOX 28 18.01 x 7.67 x 2.38mm 18.01mm 7.67mm 2.38mm 3.6 V +85 °C
RS Stock No. 165-5507
Mfr. Part No.M41T62LC6F
TWD69.50
Each (On a Reel of 1000)
units
Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 16B Serial Surface Mount CLCC 8 3.3 x 1.6 x 0.8mm 3.3mm 1.6mm 0.8mm 4.4 V +85 °C
RS Stock No. 188-9205
Mfr. Part No.M41T80M6F
TWD42.00
Each (On a Reel of 2500)
units
Alarm, Calendar Binary, D:D:M:Y:C - - Serial-2 Wire, Serial-I2C Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 624-8416
Mfr. Part No.M41T60Q6F
TWD61.40
Each (In a Pack of 5)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS Stock No. 829-0380
Mfr. Part No.M41T00M6F
TWD92.00
Each (In a Pack of 5)
units
Calendar D:M:Y:C HH:MM:SS 8B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 829-0399
Mfr. Part No.M41T11M6F
TWD118.00
Each (In a Pack of 5)
units
Calendar D:D:M:Y:C HH:MM:SS 56B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C