Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 422 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 919-6337
Mfr. Part No.M48T18-100PC1
TWD571.60
Each (In a Tube of 12)
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 714-7298
Mfr. Part No.M48T18-100PC1
TWD622.00
Each
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 803-2204
Mfr. Part No.MCP795W22-I/SL
BrandMicrochip
TWD54.20
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 165-1954
Mfr. Part No.MCP795W22-I/SL
BrandMicrochip
TWD49.90
Each (In a Tube of 57)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 714-0855
Mfr. Part No.M41T00SM6F
TWD85.00
Each
units
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS Stock No. 168-6813
Mfr. Part No.M41T00SM6F
TWD39.00
Each (On a Reel of 2500)
units
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS Stock No. 921-5721
Mfr. Part No.ISL12020MIRZ
TWD220.50
Each (In a Pack of 2)
units
Alarm, Battery Backup, Calendar, Switch Over DW:DM:M:Y HH:MM:SS 128B Serial-I2C Surface Mount DFN 20 5.5 x 4 x 1.3mm 5.5mm 4mm 1.3mm 5.5 V +85 °C
RS Stock No. 732-7315
Mfr. Part No.DS1302ZN+
TWD133.00
Each
units
Calendar, NV RAM, Trickle Charger DW:DM:M:Y HH:MM:SS 31B Serial Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 169-8223
Mfr. Part No.X1B000301000212
BrandEPSON
TWD97.00
Each (On a Reel of 250)
units
Clock - SS:MM - Serial-I2C Surface Mount - 10 3.2 x 2.5 x 1mm 3.2mm 2.5mm 1mm 5.5 V +85 °C
RS Stock No. 923-1499
Mfr. Part No.ISL12020MIRZ
TWD189.90
Each (In a Tube of 53)
units
Alarm, Battery Backup, Calendar, Switch Over DW:DM:M:Y HH:MM:SS 128B Serial-I2C Surface Mount DFN 20 5.5 x 4 x 1.3mm 5.5mm 4mm 1.3mm 5.5 V +85 °C
RS Stock No. 803-2222
Mfr. Part No.MCP79520-I/MS
BrandMicrochip
TWD38.60
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 904-7519
Mfr. Part No.X1B000301000212
BrandEPSON
TWD97.00
Each
units
Clock - SS:MM - Serial-I2C Surface Mount - 10 3.2 x 2.5 x 1mm 3.2mm 2.5mm 1mm 5.5 V +85 °C
RS Stock No. 159-7452
Mfr. Part No.MCP79520-I/MS
BrandMicrochip
TWD36.70
Each (In a Tube of 100)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 761-9755
Mfr. Part No.DS1302ZN+T&R
TWD119.00
Each
units
Battery Backup, Calendar, NV RAM YY:MM:DD HH:MM:SS 31B Serial-3 Wire Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 726-3949
Mfr. Part No.MCP79410-I/SN
BrandMicrochip
TWD30.00
Each (In a Pack of 5)
units
Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 723-4749
Mfr. Part No.MCP79410-I/MS
BrandMicrochip
TWD30.50
Each (In a Pack of 2)
units
Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 732-7333
Mfr. Part No.DS1307ZN+
TWD134.00
Each
units
Calendar DW:DM:M:Y HH:MM:SS 56B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 165-2099
Mfr. Part No.MCP79510-I/MS
BrandMicrochip
TWD31.60
Each (In a Tube of 100)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial-SPI Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 817-3658
Mfr. Part No.MCP79410T-I/SN
BrandMicrochip
TWD25.40
Each (On a Reel of 3300)
units
Alarm, Battery Backup, Calendar, Clock DW:D:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 817-3654
Mfr. Part No.MCP79410T-I/MS
BrandMicrochip
TWD28.80
Each (On a Reel of 2500)
units
Alarm, Battery Backup, Calendar, Clock DW:D:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C