PLL Frequency Synthesizers

Filters

Viewing 1 - 20 of 208 products
Results per page
Sort by
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 709-7464
Mfr. Part No.AD9901KPZ
TWD190
Each
units
1 54 mA 200MHz PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm -4.94 V, 5.25 V +70 °C - -5.46 V, 4.75 V 0 °C
RS Stock No. 715-4797
Mfr. Part No.ICS874003AG-02LF
BrandIDT
TWD407
Each
units
1 75 mA 128MHz TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 3.465 V +70 °C 320MHz 3.135 V 0 °C
RS Stock No. 709-0091
Mfr. Part No.ADN2816ACPZ
TWD697
Each
units
1 122 mA 160MHz LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm 3.6 V +85 °C - 3 V -40 °C
RS Stock No. 158-1974
Mfr. Part No.ADN2816ACPZ
TWD682
Each (In a Tray of 490)
units
1 122 mA 160MHz LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm 3.6 V +85 °C - 3 V -40 °C
RS Stock No. 459-263
Mfr. Part No.CDCE913PW
TWD117
Each
units
1 11 mA 160MHz TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V -40 °C
RS Stock No. 145-7501
Mfr. Part No.CDCE913PW
TWD117
Each (In a Tube of 90)
units
1 11 mA 160MHz TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V -40 °C
RS Stock No. 715-4983
Mfr. Part No.IDT5V49EE504NLGI
BrandIDT
TWD146
Each
units
4 - 200MHz QFN 24 4 x 4 x 0.95mm 4mm 4mm 0.95mm 3.465 V +85 °C 200MHz 3.135 V -40 °C
RS Stock No. 662-4605
Mfr. Part No.CDCE706PW
TWD287
Each
units
3 115 mA 200MHz TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 3.6 V +85 °C - 3 V -40 °C
RS Stock No. 162-7185
Mfr. Part No.TRF3750IPW
TWD250
Each (In a Tube of 90)
units
1 13 mA 2400MHz TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.5 V +85 °C - 3 V -40 °C
RS Stock No. 709-2637
Mfr. Part No.PLL1707DBQ
TWD92
Each
units
2 25 mA 27.27MHz SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V -25 °C
RS Stock No. 121-7982
Mfr. Part No.NB3N5573DTR2G
TWD57
Each (On a Reel of 2500)
units
2 135 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V -40 °C
RS Stock No. 662-4659
Mfr. Part No.TRF3750IPW
TWD167
Each
units
1 13 mA 2400MHz TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.5 V +85 °C - 3 V -40 °C
RS Stock No. 162-6986
Mfr. Part No.CDCE706PW
TWD358
Each (In a Tube of 70)
units
3 115 mA 200MHz TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 3.6 V +85 °C - 3 V -40 °C
RS Stock No. 642-2642
Mfr. Part No.CY22393FXC
TWD224
Each
units
3 100 mA 166MHz TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.465 V +70 °C 200MHz 3.135 V 0 °C
RS Stock No. 158-1867
Mfr. Part No.ADF4002BCPZ
TWD104
Each (In a Tray of 490)
units
1 6 mA 400MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V -40 °C
RS Stock No. 157-8518
Mfr. Part No.ADF4113BRUZ
TWD145
Each (In a Tube of 96)
units
1 11 mA 4000MHz CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V -40 °C
RS Stock No. 158-1964
Mfr. Part No.ADF4108BCPZ
TWD212
Each (In a Tray of 490)
units
1 17 mA 8000MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 325MHz 3.2 V -40 °C
RS Stock No. 804-9924
Mfr. Part No.AD9577BCPZ
TWD335
Each
units
3 1 μA 27MHz LFCSP WQ 40 6.1 x 6.1 x 0.75mm 6.1mm 6.1mm 0.75mm 3.3 V +85 °C 637.5MHz - -40 °C
RS Stock No. 708-9378
Mfr. Part No.ADF4002BCPZ
TWD118
Each
units
1 6 mA 400MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V -40 °C
RS Stock No. 170-3521
Mfr. Part No.NB3N5573DTG
TWD123
Each (In a Tube of 96)
units
2 135 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V -40 °C