Description | Price | Number of Elements per Chip | Maximum Supply Current | Maximum Input Frequency | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Maximum Output Frequency | Minimum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
716-5804
Mfr. Part No.CS2300-CP-CZZ
BrandCirrus Logic
|
TWD204.00
Each
units
|
1 | ±10 mA | 30MHz | Surface Mount | MSOP | 10 | 3 x 3 x 0.95mm | 3mm | 3mm | 0.95mm | 3.5 V | +70 °C | 75MHz | 3.1 V | |
RS Stock No.
169-8383
Mfr. Part No.CS2300-CP-CZZ
BrandCirrus Logic
|
TWD175.00
Each (In a Tube of 96)
units
|
1 | ±10 mA | 30MHz | Surface Mount | MSOP | 10 | 3 x 3 x 0.95mm | 3mm | 3mm | 0.95mm | 3.5 V | +70 °C | 75MHz | 3.1 V | |
RS Stock No.
787-6920
Mfr. Part No.NB3N502DG
BrandON Semiconductor
|
TWD110.00
Each (In a Pack of 2)
units
|
1 | 20 mA | 50MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +85 °C | 190MHz | 3 V | |
RS Stock No.
145-3853
Mfr. Part No.NB3N502DG
BrandON Semiconductor
|
TWD93.50
Each (In a Tube of 98)
units
|
1 | 20 mA | 50MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +85 °C | 190MHz | 3 V | |
RS Stock No.
620-2173
Mfr. Part No.CDCVF25084PW
BrandTexas Instruments
|
TWD353.00
Each
units
|
1 | - | 45MHz | Surface Mount | TSSOP | 16 | 5 x 4.4 x 1.15mm | 5mm | 4.4mm | 1.15mm | 3.6 V | +85 °C | 180MHz | 3 V | |
RS Stock No.
189-7178
Mfr. Part No.DS1080LU+
BrandMaxim Integrated
|
TWD68.90
Each (In a Tube of 50)
units
|
1 | 15 mA | 33.4MHz | Surface Mount | μSOP | 8 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | 3.6 V | +125 °C | 134MHz | 3 V | |
RS Stock No.
802-2014
Mfr. Part No.NB3N3020DTG
BrandON Semiconductor
|
TWD277.00
Each
units
|
1 | 75 mA | 210MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | 3.63 V | +85 °C | 210MHz | 2.97 V | |
RS Stock No.
162-4651
Mfr. Part No.CDCVF25084PW
BrandTexas Instruments
|
TWD304.40
Each (In a Tube of 90)
units
|
1 | - | 45MHz | Surface Mount | TSSOP | 16 | 5 x 4.4 x 1.15mm | 5mm | 4.4mm | 1.15mm | 3.6 V | +85 °C | 180MHz | 3 V | |
RS Stock No.
125-6941
Mfr. Part No.CY22150KFZXC
|
TWD312.00
Each (In a Pack of 2)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
163-2552
Mfr. Part No.NB3N2302DG
BrandON Semiconductor
|
TWD68.50
Each (In a Tube of 98)
units
|
2 | 50 mA | 133MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 7 V | +70 °C | 133MHz | -0.5 V | |
RS Stock No.
162-8970
Mfr. Part No.NB3N3020DTG
BrandON Semiconductor
|
TWD238.50
Each (In a Tube of 96)
units
|
1 | 75 mA | 210MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | 3.63 V | +85 °C | 210MHz | 2.97 V | |
RS Stock No.
714-4980
Mfr. Part No.ICS501GILF
BrandIDT
|
TWD71.50
Each (In a Pack of 2)
units
|
1 | 20 mA | 50MHz | Surface Mount | MSOP | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.25 V | +85 °C | 160MHz | 3 V | |
RS Stock No.
189-8648
Mfr. Part No.DS1080LU+
BrandMaxim Integrated
|
TWD81.60
Each (In a Pack of 5)
units
|
1 | 15 mA | 33.4MHz | Surface Mount | μSOP | 8 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | 3.6 V | +125 °C | 134MHz | 3 V | |
RS Stock No.
796-0101
Mfr. Part No.Si5326C-C-GM
BrandSilicon Labs
|
TWD952.00
Each
units
|
4 | 279 mA | 710MHz | Surface Mount | QFN | 36 | 6 x 6 x 0.85mm | 6mm | 6mm | 0.85mm | 3.63 V | +85 °C | 346MHz | 2.97 V | |
RS Stock No.
173-2768
Mfr. Part No.SI5326C-C-GM
BrandSilicon Labs
|
TWD756.20
Each (In a Tray of 490)
units
|
4 | 279 mA | 710MHz | Surface Mount | QFN | 36 | 6 x 6 x 0.85mm | 6mm | 6mm | 0.85mm | 3.63 V | +85 °C | 346MHz | 2.97 V |