PLL Clock Buffers

Filters

Viewing 1 - 20 of 70 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 124-2935
Mfr. Part No.CY2305SXI-1H
TWD359.60
Each (In a Pack of 10)
units
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
New
RS Stock No. 194-9037
Mfr. Part No.CY23EP05SXC-1H
TWD391.80
Each (In a Tube of 97)
units
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
New
RS Stock No. 194-9025
Mfr. Part No.CY2309SXC-1
TWD215.00
Each (In a Tube of 48)
units
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
New
RS Stock No. 193-8449
Mfr. Part No.CY2305SXI-1
TWD402.50
Each (In a Tube of 97)
units
8 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133MHz 3 V
New
RS Stock No. 194-9042
Mfr. Part No.CY23EP09ZXI-1H
TWD596.00
Each
units
1 30 mA, 45 mA 220MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 220MHz 3 V
New
RS Stock No. 194-9016
Mfr. Part No.CY2308SXI-1H
TWD295.00
Each
units
1 70 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
New
RS Stock No. 194-9038
Mfr. Part No.CY23EP05SXC-1H
TWD512.00
Each
units
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
New
RS Stock No. 194-9004
Mfr. Part No.CY2304SXI-1
TWD473.00
Each
units
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
New
RS Stock No. 194-9026
Mfr. Part No.CY2309SXC-1
TWD260.50
Each (In a Pack of 2)
units
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
New
RS Stock No. 194-8994
Mfr. Part No.CY2292FXC
TWD262.50
Each (In a Pack of 2)
units
3 65 (Typ.) mA 30MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +70 °C 66.6MHz 3 V
New
RS Stock No. 194-9012
Mfr. Part No.CY2305SXC-1
TWD140.50
Each (In a Pack of 2)
units
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
New
RS Stock No. 194-8988
Mfr. Part No.CY22392FXI
TWD605.00
Each
units
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
New
RS Stock No. 194-9044
Mfr. Part No.CY23S05SXC-1H
TWD376.00
Each
units
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
New
RS Stock No. 194-8985
Mfr. Part No.CY22392FXC
TWD416.40
Each (In a Tube of 96)
units
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 166MHz 3.13 V
New
RS Stock No. 194-8995
Mfr. Part No.CY2292FXI
TWD461.80
Each (In a Tube of 48)
units
3 110 (Typ.) mA 30MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 5.5 V +85 °C 80MHz 4.5 V
New
RS Stock No. 194-9018
Mfr. Part No.CY2308SXI-2
TWD300.00
Each
units
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
New
RS Stock No. 194-8993
Mfr. Part No.CY2292FXC
TWD234.00
Each (In a Tube of 48)
units
3 65 (Typ.) mA 30MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +70 °C 66.6MHz 3 V
New
RS Stock No. 193-8450
Mfr. Part No.CY2305SXI-1
TWD122.80
Each (In a Pack of 5)
units
8 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133MHz 3 V
New
RS Stock No. 194-9040
Mfr. Part No.CY23EP05SXI-1H
TWD596.00
Each
units
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 220MHz 3 V
New
RS Stock No. 194-8987
Mfr. Part No.CY22392FXI
TWD462.70
Each (In a Tube of 96)
units
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V