PLL Clock Buffers

Filters

Viewing 1 - 20 of 151 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 162-8976
Mfr. Part No.NB6L14SMNG
TWD148
Each (In a Tube of 123)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 802-2039
Mfr. Part No.NB6L14SMNG
TWD175
Each (In a Pack of 2)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 787-6933
Mfr. Part No.NB3N551DR2G
TWD73
Each (In a Pack of 5)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 787-6924
Mfr. Part No.NB3N551DG
TWD44
Each (In a Pack of 2)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 121-9854
Mfr. Part No.NB3N551DR2G
TWD26
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 170-3519
Mfr. Part No.NB3N551DG
TWD41
Each (In a Tube of 98)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 787-6716
Mfr. Part No.MC100EL11DG
TWD143
Each
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 163-0505
Mfr. Part No.MC10EP17DTG
TWD497
Each (In a Tube of 75)
units
- - - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm - +85 °C - -
New
RS Stock No. 177-9646
Mfr. Part No.PL123-02NGI
TWD82
Each (In a Bag of 20)
units
3 0.8 mA 200MHz Surface Mount DFN 6 1.35 x 2.05 x 0.55mm 1.35mm 2.05mm 0.55mm 4.6 V +85 °C - -0.5 V
RS Stock No. 159-8143
Mfr. Part No.ADF4158CCPZ
TWD303
Each (In a Tray of 490)
units
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
RS Stock No. 163-0016
Mfr. Part No.MC10LVEP11DG
TWD205
Each (In a Tube of 98)
units
3 42 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.8 V +85 °C - 2.37 V
RS Stock No. 802-2033
Mfr. Part No.NB6L16DTG
TWD269
Each
units
1 18 mA 6GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.465 V +85 °C - 2.375 V
RS Stock No. 817-5957
Mfr. Part No.CDCLVC1112PW
TWD232
Each
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 787-6914
Mfr. Part No.NB3L553DG
TWD57
Each (In a Pack of 2)
units
4 30 mA 200MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 2.375 V
RS Stock No. 787-6731
Mfr. Part No.MC100EP11DG
TWD149
Each
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS Stock No. 162-9454
Mfr. Part No.NB2304AI1DR2G
TWD22
Each (On a Reel of 2500)
units
1 45 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V
RS Stock No. 162-8134
Mfr. Part No.CDCLVC1112PW
TWD242
Each (In a Tube of 60)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 802-2051
Mfr. Part No.NB6N14SMNG
TWD196
Each
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 162-8139
Mfr. Part No.CDCLVP1204RGTT
TWD272
Each (On a Reel of 250)
units
1 45 mA 2000MHz Surface Mount QFN 16 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V
RS Stock No. 173-2724
Mfr. Part No.SI53343-B-GM
TWD68
Each (In a Tray of 490)
units
6 80 mA 200MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V +85 °C 200MHz 2.97 V