Function Generator ICs

A function generator is an electronic device that can be used to produce various different waveforms over a range of frequencies. Some of the most common waveform types produced by function generator circuits are sine, square, triangular and sawtooth. 


How do function generator circuits work?

A basic function generator circuit produces a triangular waveform at a frequency that can be controlled. The triangular wave is used as the base for all of the circuit's other outputs, which are generated by charging and discharging a capacitor (used to store electric charge) to shape the waveform. As the output voltage reaches an upper or lower limit, the charging or discharging is reversed by a comparator (a device used to compare two electrical signals). Different frequencies can then be achieved by varying the size of the capacitor and charge current, as well as the frequency of the base triangular wave. 


What are function generator circuits used for?

Function generator circuits are typically used to test analog devices such as amplifiers and communications equipment.


...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Maximum Frequency Maximum Duty Cycle Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature Width Mounting Type
RS Stock No. 709-4807
Mfr. Part No.AD5932YRUZ
TWD400
Each
units
- - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +105 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 912-6583
Mfr. Part No.AD5932YRUZ
TWD298
Each (In a Tube of 96)
units
- - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +105 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 800-0916
Mfr. Part No.MAX2623EUA+
BrandMaxim
TWD138
Each (In a Pack of 2)
units
950MHz - μMAX 8 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 5.5 V +85 °C - 2.7 V -40 °C 3.05mm Surface Mount
RS Stock No. 159-7762
Mfr. Part No.AD5930YRUZ
TWD433
Each (In a Tube of 75)
units
- - TSSOP 20 6.5 x 7.6 x 1.05mm 1.05mm 6.5mm - +125 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 796-0410
Mfr. Part No.Si52143-A01AGM
TWD82
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 169-0009
Mfr. Part No.SI5351C-B-GM
TWD133
Each (In a Tray of 75)
units
27MHz 55% QFN 20 4 x 4 x 0.85mm 0.85mm 4mm 2.75 V +85 °C - 2.25 V -40 °C 4mm Surface Mount
RS Stock No. 168-9995
Mfr. Part No.SL28SRC01BZI
TWD95
Each (In a Tube of 96)
units
14.3182MHz 55% TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.465 V +85 °C - 3.135 V -40 °C 4.5mm Surface Mount
RS Stock No. 796-0322
Mfr. Part No.Si5338A-B-GM
TWD562
Each
units
710MHz 55% QFN 24 4 x 4 x 0.85mm 0.85mm 4mm 3.63 V +85 °C 710MHz 1.71 V -40 °C 4mm Surface Mount
RS Stock No. 796-0413
Mfr. Part No.Si52144-A01AGM
TWD80
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 168-9984
Mfr. Part No.SI52147-A01AGM
TWD148
Each (In a Tray of 490)
units
25MHz 55% QFN 48 6 x 6 x 0.75mm 0.75mm 6mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 6mm Surface Mount
RS Stock No. 850-7833
Mfr. Part No.AD9520-4BCPZ
TWD822
Each
units
250MHz 50% LFCSP VQ 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm 3.465 V +85 °C 1800MHz 3.135 V -40 °C 9.1mm Surface Mount
RS Stock No. 823-2224
Mfr. Part No.Si52112-A2-GT
TWD55
Each (In a Pack of 5)
units
25MHz 55% TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 3.46 V +85 °C 100MHz 3.13 V -40 °C 4.5mm Surface Mount
RS Stock No. 158-2557
Mfr. Part No.AD2S99BPZ
TWD865
Each (In a Tube of 49)
units
- - PLCC 20 9.04 x 8.38 x 3.94mm 3.94mm 9.04mm ±5.25 V +85 °C - ±4.75 V -40 °C 8.38mm Surface Mount
RS Stock No. 709-6011
Mfr. Part No.AD5930YRUZ
TWD495
Each
units
- - TSSOP 20 6.5 x 7.6 x 1.05mm 1.05mm 6.5mm - +125 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 823-1987
Mfr. Part No.Si5351A-B-GT
TWD37
Each (In a Pack of 5)
units
100MHz 55% MSOP 10 4 x 4 x 0.85mm 0.85mm 4mm 3.6 V +85 °C 160MHz 3 V -40 °C 4mm Surface Mount
RS Stock No. 169-0003
Mfr. Part No.SL28PCIE26ALC
TWD153
Each (In a Tube of 73)
units
100MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 168-9981
Mfr. Part No.SI52142-A01AGM
TWD63
Each (In a Tray of 490)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 819-6749
Mfr. Part No.SL28748ELC
TWD115
Each (In a Pack of 2)
units
14.318MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 160-9919
Mfr. Part No.AD9520-4BCPZ
TWD828
Each (In a Tray of 260)
units
250MHz 50% LFCSP VQ 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm 3.465 V 85 °C 1800MHz 3.135 V -40 °C 9.1mm Surface Mount
RS Stock No. 168-9983
Mfr. Part No.SI52144-A01AGM
TWD110
Each (In a Tray of 490)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount